-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Fixed Resistor, Metal Glaze/thick Film, 0.25W, 1200000ohm, 200V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 1206, CHIP
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
CRG1206-T-1204FT
|
Venkel Ltd. | RoHS 10/10 Green CR, 1206, 1/4W, 1.2M, �1% RoHS: Compliant Min Qty: 5000 Package Multiple: 1 Lead time: 7 Weeks, 6 Days Container: Reel | 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
CRG1206-T-1204FT
VENKEL LTD
Buy Now
Datasheet
|
Compare Parts:
CRG1206-T-1204FT
VENKEL LTD
Fixed Resistor, Metal Glaze/thick Film, 0.25W, 1200000ohm, 200V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 1206, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VENKEL LTD | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Venkel | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.25 W | |
Rated Temperature | 70 °C | |
Resistance | 1200000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 1206 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 200 ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 200 V |
This table gives cross-reference parts and alternative options found for CRG1206-T-1204FT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CRG1206-T-1204FT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RK73H2BTBC1204F | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 1200000ohm, 200V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 1206, CHIP, ROHS COMPLIANT | KOA Speer Electronics Inc | CRG1206-T-1204FT vs RK73H2BTBC1204F |
RK73H2BXTD1204F | RESISTOR, METAL GLAZE/THICK FILM, 0.25W, 1%, 200ppm, 1200000ohm, SURFACE MOUNT, 1206, CHIP | KOA Speer Electronics Inc | CRG1206-T-1204FT vs RK73H2BXTD1204F |
RK73H2BLBC1204F | RESISTOR, METAL GLAZE/THICK FILM, 0.25W, 1%, 200ppm, 1200000ohm, SURFACE MOUNT, 1206, CHIP | KOA Speer Electronics Inc | CRG1206-T-1204FT vs RK73H2BLBC1204F |
RK73H2BGBC1204F | RESISTOR, METAL GLAZE/THICK FILM, 0.25W, 1%, 200ppm, 1200000ohm, SURFACE MOUNT, 1206, CHIP, ROHS COMPLIANT | KOA Speer Electronics Inc | CRG1206-T-1204FT vs RK73H2BGBC1204F |
RK73H2BXTDD1204F | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 1200000ohm, 200V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 1206, CHIP | KOA Speer Electronics Inc | CRG1206-T-1204FT vs RK73H2BXTDD1204F |