-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Fixed Resistor, 0.25W, 1200000ohm, 200V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 1206, CHIP
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
CRG1206-T-125JT
|
Venkel Ltd. | RoHS 10/10 Green CR, 1206, 1/4W, 1.2M, �5% RoHS: Compliant Min Qty: 5000 Package Multiple: 1 Lead time: 8 Weeks, 4 Days Container: Reel | 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
CRG1206-T-125JT
VENKEL LTD
Buy Now
Datasheet
|
Compare Parts:
CRG1206-T-125JT
VENKEL LTD
Fixed Resistor, 0.25W, 1200000ohm, 200V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 1206, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VENKEL LTD | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Samacsys Manufacturer | Venkel | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.6 mm | |
Package Length | 3.1 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 1.6 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.25 W | |
Rated Temperature | 70 °C | |
Resistance | 1200000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 1206 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 200 ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 5% | |
Working Voltage | 200 V |
This table gives cross-reference parts and alternative options found for CRG1206-T-125JT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CRG1206-T-125JT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CRCW12061M20JNTBBC | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 1200000ohm, 200V, 5% +/-Tol, -200,200ppm/Cel, 1206, | Vishay Intertechnologies | CRG1206-T-125JT vs CRCW12061M20JNTBBC |
RK73B2BLTEB125J | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 1200000ohm, 200V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 1206, CHIP | KOA Speer Electronics Inc | CRG1206-T-125JT vs RK73B2BLTEB125J |
RK73B2BLTB125J | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 1200000ohm, 200V, 5% +/-Tol, -200,200ppm/Cel, 1206, | KOA Speer Electronics Inc | CRG1206-T-125JT vs RK73B2BLTB125J |
RK73B2BRTTD125J | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 1200000ohm, 200V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 1206, CHIP, ROHS COMPLIANT | KOA Speer Electronics Inc | CRG1206-T-125JT vs RK73B2BRTTD125J |
1206S4J0125BCE | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 1200000ohm, 200V, 5% +/-Tol, -200,200ppm/Cel, 1206, | Royal Electronic Factory (Thailand) Co Ltd | CRG1206-T-125JT vs 1206S4J0125BCE |
MC1206P-125-JT201Q | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 1200000ohm, 200V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 1206, CHIP | RCD Components Inc | CRG1206-T-125JT vs MC1206P-125-JT201Q |
WR12X125JTLJ | Fixed Resistor, 0.25W, 1200000ohm, 200V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 1206, CHIP, ROHS COMPLIANT | Walsin Technology Corporation | CRG1206-T-125JT vs WR12X125JTLJ |
RK73B2BTBK125J | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 1200000ohm, 200V, 5% +/-Tol, -200,200ppm/Cel, 1206, | KOA Speer Electronics Inc | CRG1206-T-125JT vs RK73B2BTBK125J |
SG73S2BTTED125J | Fixed Resistor, Metal Glaze/thick Film, 0.33W, 1200000ohm, 200V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 1206, CHIP, ROHS COMPLIANT | KOA Speer Electronics Inc | CRG1206-T-125JT vs SG73S2BTTED125J |
RMSW32-125JB | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 1200000ohm, 200V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 1206, CHIP | Kamaya Inc | CRG1206-T-125JT vs RMSW32-125JB |