-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Fixed Resistor, Metal Glaze/thick Film, 0.25W, 7870000ohm, 200V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 1206, CHIP
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
CRG1206-T-7874FT
|
Venkel Ltd. | RoHS 10/10 Green CR, 1206, 1/4W, 7.87M, �1% RoHS: Compliant Min Qty: 5000 Package Multiple: 1 Lead time: 8 Weeks, 4 Days Container: Reel | 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
CRG1206-T-7874FT
VENKEL LTD
Buy Now
Datasheet
|
Compare Parts:
CRG1206-T-7874FT
VENKEL LTD
Fixed Resistor, Metal Glaze/thick Film, 0.25W, 7870000ohm, 200V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 1206, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VENKEL LTD | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Venkel | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.6 mm | |
Package Length | 3.1 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 1.6 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.25 W | |
Rated Temperature | 70 °C | |
Resistance | 7870000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 1206 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 200 ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 200 V |
This table gives cross-reference parts and alternative options found for CRG1206-T-7874FT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CRG1206-T-7874FT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RMCS1/87.87M1%R | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 7870000ohm, 200V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 1206, CHIP, ROHS COMPLIANT | SEI Stackpole Electronics Inc | CRG1206-T-7874FT vs RMCS1/87.87M1%R |
NRCA12F7874TR10QYF | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 7870000ohm, 200V, 1% +/-Tol, -200,200ppm/Cel, 1206, | NIC Components Corp | CRG1206-T-7874FT vs NRCA12F7874TR10QYF |
NRC12F7874TRF | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 7870000ohm, 200V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 1206, CHIP | NIC Components Corp | CRG1206-T-7874FT vs NRC12F7874TRF |
RMCF1206FG7M87 | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 7870000ohm, 200V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 1206, CHIP, ROHS COMPLIANT | SEI Stackpole Electronics Inc | CRG1206-T-7874FT vs RMCF1206FG7M87 |
CR-06FPA--7M87 | Fixed Resistor, Metal Glaze/thick Film, 0.3333W, 7870000ohm, 200V, 1% +/-Tol, -200,200ppm/Cel, 1206, | Viking Tech Corp | CRG1206-T-7874FT vs CR-06FPA--7M87 |
CR32-7874-FK | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 7870000ohm, 200V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 1206, CHIP | ASJ Holdings Limited | CRG1206-T-7874FT vs CR32-7874-FK |
RM12FTN7874 | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 7870000ohm, 200V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 1206, CHIP, LEAD FREE | TA-I Technology Co Ltd | CRG1206-T-7874FT vs RM12FTN7874 |
RC1206F7874-07-RG70 | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 7870000ohm, 200V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 1206, CHIP | Taitron Components Inc | CRG1206-T-7874FT vs RC1206F7874-07-RG70 |
CR-06FLF--7M87 | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 7870000ohm, 200V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 1206, CHIP | Viking Tech Corp | CRG1206-T-7874FT vs CR-06FLF--7M87 |
RK73H2BRTTEB7874F | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 7870000ohm, 200V, 1% +/-Tol, -200,200ppm/Cel, 1206, | KOA Speer Electronics Inc | CRG1206-T-7874FT vs RK73H2BRTTEB7874F |