-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Fixed Resistor, Metal Glaze/thick Film, 0.25W, 330ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
35AC0941
|
Newark | Crg1206 1% 330R |Neohm Te Connectivity CRG1206F330R Min Qty: 5000 Package Multiple: 1 Date Code: 0 Container: Bulk | 125000 |
|
$0.0140 | Buy Now |
DISTI #
20R2347
|
Newark | Crg1206 1% 330R Rohs Compliant: Yes |Neohm Te Connectivity CRG1206F330R Min Qty: 20000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0080 | Buy Now |
DISTI #
1712-CRG1206F330RCT-ND
|
DigiKey | RES SMD 330 OHM 1% 1/4W 1206 Min Qty: 1 Lead time: 12 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
8136 In Stock |
|
$0.0069 / $0.1000 | Buy Now |
DISTI #
1623488-1
|
Avnet Americas | SMD Chip Resistor, 330 Ohm, ± 1%, 250 mW, 1206 [3216 Metric], Thick Film, High Power - Tape and Reel (Alt: 1623488-1) RoHS: Compliant Min Qty: 20000 Package Multiple: 20000 Lead time: 9 Weeks, 5 Days Container: Reel | 0 |
|
$0.0063 | Buy Now |
DISTI #
279-CRG1206F330R
|
Mouser Electronics | Thick Film Resistors - SMD 330Ohms 1/4W 200V RoHS: Compliant | 36275 |
|
$0.0060 / $0.1300 | Buy Now |
|
Onlinecomponents.com | Thick Film Resistor - SMD 1206 - 330 ohm (+/-) 1% - 1/4 W - 200V - TCR (+/-) 100ppm/°C - -55°C to +155°C - Tape&Reel RoHS: Compliant |
125000 Partner Stock |
|
$0.0112 / $0.0142 | Buy Now |
DISTI #
19467647
|
Verical | Res Thick Film 1206 330 Ohm 1% 0.25W(1/4W) ±100ppm/°C Pad SMD T/R Min Qty: 10000 Package Multiple: 5000 | Americas - 125000 |
|
$0.0062 / $0.0068 | Buy Now |
DISTI #
1623488-1
|
Avnet Americas | SMD Chip Resistor, 330 Ohm, ± 1%, 250 mW, 1206 [3216 Metric], Thick Film, High Power - Tape and Reel (Alt: 1623488-1) RoHS: Compliant Min Qty: 20000 Package Multiple: 20000 Lead time: 9 Weeks, 5 Days Container: Reel | 0 |
|
$0.0063 | Buy Now |
DISTI #
TE Connectivity CRG1206F330R
|
PEI Genesis | Fixed Resistor Thick Film 0. | 125000 |
|
Buy Now | |
DISTI #
1623488-1
|
Avnet Abacus | Resistor General Purpose Thick Film 1206 330 Ohm 1% 1/4W �100ppm/�C Paper T/R (Alt: 1623488-1) RoHS: Compliant Min Qty: 20000 Package Multiple: 20000 Lead time: 1 Weeks, 5 Days | Abacus - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
CRG1206F330R
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
CRG1206F330R
TE Connectivity
Fixed Resistor, Metal Glaze/thick Film, 0.25W, 330ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | TYCO ELECTRONICS COMPONENTS | |
Package Description | CHIP, ROHS COMPLIANT | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Factory Lead Time | 9 Weeks, 5 Days | |
Samacsys Manufacturer | TE Connectivity | |
Additional Feature | LASER TRIMMABLE | |
JESD-609 Code | e3 | |
Manufacturer Series | CRG | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Packing Method | TR | |
Rated Power Dissipation (P) | 0.25 W | |
Rated Temperature | 70 °C | |
Resistance | 330 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 1206 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Tin (Sn) | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 200 V |