-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Fixed Resistor, 0.33W, 2400000ohm, 200V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 1210, CHIP
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
CRG1210-U-245JT
|
Venkel Ltd. | RoHS 10/10 Green CR, 1210, 1/3W, 2.4M, �5% RoHS: Compliant Min Qty: 5000 Package Multiple: 1 Lead time: 7 Weeks, 6 Days Container: Reel | 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
CRG1210-U-245JT
VENKEL LTD
Buy Now
Datasheet
|
Compare Parts:
CRG1210-U-245JT
VENKEL LTD
Fixed Resistor, 0.33W, 2400000ohm, 200V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 1210, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VENKEL LTD | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Samacsys Manufacturer | Venkel | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 3.1 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 2.6 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.33 W | |
Rated Temperature | 70 °C | |
Resistance | 2400000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 1210 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 200 ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 5% | |
Working Voltage | 200 V |
This table gives cross-reference parts and alternative options found for CRG1210-U-245JT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CRG1210-U-245JT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MC1210-245-JB201W | Fixed Resistor, Metal Glaze/thick Film, 0.33W, 2400000ohm, 200V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 1210, CHIP, ROHS COMPLIANT | RCD Components Inc | CRG1210-U-245JT vs MC1210-245-JB201W |
RM25R-2M4-J | Fixed Resistor, Metal Glaze/thick Film, 0.33W, 2400000ohm, 200V, 5% +/-Tol, -200,200ppm/Cel, 1210, | RFE International Inc | CRG1210-U-245JT vs RM25R-2M4-J |
MC1210P-245-JT201 | Fixed Resistor, Metal Glaze/thick Film, 0.33W, 2400000ohm, 200V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 1210, CHIP | RCD Components Inc | CRG1210-U-245JT vs MC1210P-245-JT201 |
RM14J245CTDK | Fixed Resistor, Metal Glaze/thick Film, 0.33W, 2400000ohm, 200V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 1210, CHIP | Cal-Chip Electronics | CRG1210-U-245JT vs RM14J245CTDK |
MC1210L6J2404SE | Fixed Resistor, Metal Glaze/thick Film, 0.333W, 2400000ohm, 200V, 5% +/-Tol, -200,200ppm/Cel, 1210, | SPC Multicomp | CRG1210-U-245JT vs MC1210L6J2404SE |
CR-10JLF---2M4 | Fixed Resistor, Metal Glaze/thick Film, 0.3333W, 2400000ohm, 200V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 1210, CHIP | Viking Tech Corp | CRG1210-U-245JT vs CR-10JLF---2M4 |
CR35-245JE | Fixed Resistor, 0.25W, 2400000ohm, 200V, 5% +/-Tol, -200,200ppm/Cel, 1210, | Hokuriku Electric Industry Co Ltd | CRG1210-U-245JT vs CR35-245JE |
RK73B2ELTEB245J | Fixed Resistor, Metal Glaze/thick Film, 0.33W, 2400000ohm, 200V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 1210, CHIP | KOA Speer Electronics Inc | CRG1210-U-245JT vs RK73B2ELTEB245J |
CR1210-4W-245JPT | Fixed Resistor, 0.25W, 2400000ohm, 200V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 1210, CHIP | VENKEL LTD | CRG1210-U-245JT vs CR1210-4W-245JPT |
MC1210-245-JB201Q | Fixed Resistor, Metal Glaze/thick Film, 0.33W, 2400000ohm, 200V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 1210, CHIP | RCD Components Inc | CRG1210-U-245JT vs MC1210-245-JB201Q |