-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Fixed Resistor, 0.33W, 80.6ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
CRG1210-U-80R6FT
|
Venkel Ltd. | RoHS 10/10 Green CR, 1210, 1/3W, 80.6R, �1% RoHS: Compliant Min Qty: 5000 Package Multiple: 1 Lead time: 8 Weeks, 4 Days Container: Reel | 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
CRG1210-U-80R6FT
VENKEL LTD
Buy Now
Datasheet
|
Compare Parts:
CRG1210-U-80R6FT
VENKEL LTD
Fixed Resistor, 0.33W, 80.6ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VENKEL LTD | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Samacsys Manufacturer | Venkel | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 3.1 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 2.6 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.33 W | |
Rated Temperature | 70 °C | |
Resistance | 80.6 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 1210 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 200 V |
This table gives cross-reference parts and alternative options found for CRG1210-U-80R6FT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CRG1210-U-80R6FT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RC1210F80R6 | Fixed Resistor, Metal Glaze/thick Film, 0.333W, 80.6ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 1210, | Synton-Tech Corp | CRG1210-U-80R6FT vs RC1210F80R6 |
NRCL25F80R6TR10F | Fixed Resistor, Metal Glaze/thick Film, 0.33W, 80.6ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 1210 | NIC Components Corp | CRG1210-U-80R6FT vs NRCL25F80R6TR10F |
RC1210F80R6-07-RG70 | Fixed Resistor, Metal Glaze/thick Film, 0.3333W, 80.6ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP | Taitron Components Inc | CRG1210-U-80R6FT vs RC1210F80R6-07-RG70 |
MC1210-80R6-FB101Q | Fixed Resistor, Metal Glaze/thick Film, 0.33W, 80.6ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP | RCD Components Inc | CRG1210-U-80R6FT vs MC1210-80R6-FB101Q |
WR10X80R6FT | Fixed Resistor, Metal Glaze/thick Film, 0.33W, 80.6ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP | Walsin Technology Corporation | CRG1210-U-80R6FT vs WR10X80R6FT |
MC1210-80R6-FB101 | Fixed Resistor, Metal Glaze/thick Film, 0.33W, 80.6ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP | RCD Components Inc | CRG1210-U-80R6FT vs MC1210-80R6-FB101 |
CR-10FLD--80R6 | Fixed Resistor, Metal Glaze/thick Film, 0.3333W, 80.6ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP | Viking Tech Corp | CRG1210-U-80R6FT vs CR-10FLD--80R6 |
WR10X80R6FGR | Fixed Resistor, Metal Glaze/thick Film, 0.33W, 80.6ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP, ROHS COMPLIANT | Walsin Technology Corporation | CRG1210-U-80R6FT vs WR10X80R6FGR |
CR-10FHF--80R6 | Fixed Resistor, Metal Glaze/thick Film, 0.3333W, 80.6ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP | Viking Tech Corp | CRG1210-U-80R6FT vs CR-10FHF--80R6 |
RS1210K80R6FTL | Fixed Resistor, Metal Glaze/thick Film, 0.3333W, 80.6ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP | Fenghua (HK) Electronics Ltd | CRG1210-U-80R6FT vs RS1210K80R6FTL |