Part Details for CRG2010F2K8 by TE Connectivity
Overview of CRG2010F2K8 by TE Connectivity
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CRG2010F2K8
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
CRG2010F2K8-ND
|
DigiKey | RES SMD 2.8K OHM 1% 1/2W 2010 Lead time: 15 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
Buy Now | |
|
Onlinecomponents.com | Thick Film Resistor - SMD 2010 - 2.8 Kohm (+/-) 1% - 3/4 W - 200V - TCR (+/-) 100ppm/°C - -55°C to +155°C - Tape&Reel RoHS: Compliant | 0 |
|
$0.0288 / $0.0338 | Buy Now |
DISTI #
1-1623695-3
|
Avnet Abacus | SMD Chip Resistor, 2.8 kOhm, � 1%, 750 mW, 2010 [5025 Metric], Thick Film, High Power (Alt: 1-1623695-3) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 | Abacus - 0 |
|
Buy Now | |
|
Master Electronics | Thick Film Resistor - SMD 2010 - 2.8 Kohm (+/-) 1% - 3/4 W - 200V - TCR (+/-) 100ppm/°C - -55°C to +155°C - Tape&Reel RoHS: Compliant | 0 |
|
$0.0288 / $0.0338 | Buy Now |
Part Details for CRG2010F2K8
CRG2010F2K8 CAD Models
CRG2010F2K8 Part Data Attributes:
|
CRG2010F2K8
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
CRG2010F2K8
TE Connectivity
RESISTOR, METAL GLAZE/THICK FILM, 0.5W, 1%, 100ppm, 2800ohm, SURFACE MOUNT, 2010, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Package Description | CHIP | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Samacsys Manufacturer | TE Connectivity | |
Additional Feature | LASER TRIMMABLE | |
Construction | RECTANGULAR PACKAGE | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 5 mm | |
Package Style | SMT | |
Package Width | 2.5 mm | |
Packing Method | TR, EMBOSSED, 7 INCH | |
Rated Power Dissipation (P) | 0.75 W | |
Rated Temperature | 70 °C | |
Resistance | 2800 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 2010 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 200 V |
Alternate Parts for CRG2010F2K8
This table gives cross-reference parts and alternative options found for CRG2010F2K8. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CRG2010F2K8, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RC2010FK-072K8P | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 2800ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP | YAGEO Corporation | CRG2010F2K8 vs RC2010FK-072K8P |
RK73HW2HTBK2801F | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 2800ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP | KOA Speer Electronics Inc | CRG2010F2K8 vs RK73HW2HTBK2801F |
MC2010-2801-FT101Q | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 2800ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP | RCD Components Inc | CRG2010F2K8 vs MC2010-2801-FT101Q |
RTT202801FE3 | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 2800ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 2010, | Ralec | CRG2010F2K8 vs RTT202801FE3 |
MC2010P-2801-FB101Q | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 2800ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP | RCD Components Inc | CRG2010F2K8 vs MC2010P-2801-FB101Q |
MC2010P-2801-FB101 | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 2800ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP | RCD Components Inc | CRG2010F2K8 vs MC2010P-2801-FB101 |
MC2010P-2801-FT101 | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 2800ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP | RCD Components Inc | CRG2010F2K8 vs MC2010P-2801-FT101 |
HQ1007F2801T4E | Fixed Resistor, 0.75W, 2800ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 2010, | Royal Electronic Factory (Thailand) Co Ltd | CRG2010F2K8 vs HQ1007F2801T4E |
RMC50K2801FB | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 2800ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP | Kamaya Inc | CRG2010F2K8 vs RMC50K2801FB |
MR20X2801FTL | Fixed Resistor, 0.5W, 2800ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP, ROHS COMPLIANT | Walsin Technology Corporation | CRG2010F2K8 vs MR20X2801FTL |