CRGCQ0402F470K
TE Connectivity
Description: CRGCQ 0402 470K 1% Resistor Type:General Purpose Resistor;Number of Terminations:2;Size Code:0402;Packaging Method:Taped & Reeled;Tolerance:1% General Purpose Resistor 2 0402 Taped & Reeled | Surface Mount Resistor | TE Connectivity

Overview of CRGCQ0402F470K by TE Connectivity

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 14 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Available )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

Price & Stock for CRGCQ0402F470K by TE Connectivity

Part # Manufacturer Description Stock Price Buy
DISTI # 61AC6376
Newark Res, Aec-Q200, Thick Film, 470K, 1%, 0402, Resistance:470Kohm, Product Range:Crgcq Series, Voltage Rating:50V, Resistor Element Material:Thick Film, Resistor Case Style:0402 [1005 Metric], Power Rating:63Mw Rohs Compliant: Yes |Te Connectivity CRGCQ0402F470K RoHS: Compliant Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Cut Tape 0
  • 10 $0.0090
  • 25 $0.0080
  • 50 $0.0070
  • 100 $0.0060
$0.0060 / $0.0090 Buy Now
DISTI # 73AC8911
Newark Res, 470K, 1%, 0.063W, 0402, Thick Film, Resistance:470Kohm, Resistance Tolerance:± 1%, Power Rating:62.5Mw, Resistor Case/Package:0402 [1005 Metric], Resistor Technology:Thick Film, Resistor Type:General Purpose Rohs Compliant: Yes |Te Connectivity CRGCQ0402F470K RoHS: Compliant Min Qty: 20000 Package Multiple: 1 Date Code: 0 Container: Reel 0
  • 20,000 $0.0030
  • 40,000 $0.0030
  • 60,000 $0.0030
  • 100,000 $0.0030
$0.0030 Buy Now
DISTI # 73AC8910
Newark Res, 470K, 1%, 0.063W, 0402, Thick Film, Resistance:470Kohm, Resistance Tolerance:± 1%, Power Rating:62.5Mw, Resistor Case/Package:0402 [1005 Metric], Resistor Technology:Thick Film, Resistor Type:General Purpose Rohs Compliant: Yes |Te Connectivity CRGCQ0402F470K RoHS: Compliant Min Qty: 20000 Package Multiple: 1 Date Code: 0 Container: Cut Tape 0
  • 2,500 $0.0030
$0.0030 Buy Now
DISTI # A129659CT-ND
DigiKey RES 470K OHM 1% 1/16W 0402 Min Qty: 1 Lead time: 17 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) 393072
In Stock
  • 1 $0.1000
  • 10 $0.0200
  • 50 $0.0126
  • 100 $0.0105
  • 500 $0.0071
  • 1,000 $0.0061
  • 5,000 $0.0044
  • 10,000 $0.0038
  • 20,000 $0.0034
  • 30,000 $0.0032
  • 50,000 $0.0030
  • 70,000 $0.0029
  • 100,000 $0.0027
  • 250,000 $0.0025
  • 500,000 $0.0023
  • 1,000,000 $0.0022
$0.0022 / $0.1000 Buy Now
DISTI # 5-2176337-7
Avnet Americas SMD Chip Resistor, 470 kOhm, ? 1%, 63 mW, 0402 [1005 Metric], Thick Film, General Purpose - Tape and Reel (Alt: 5-2176337-7) RoHS: Compliant Min Qty: 20000 Package Multiple: 10000 Lead time: 12 Weeks, 1 Days Container: Reel 0
  • 20,000 $0.0018
$0.0018 Buy Now
DISTI # 279-CRGCQ0402F470K
Mouser Electronics Thick Film Resistors - SMD CRGCQ 0402 470K 1% SMD Resistor RoHS: Compliant 133027
  • 1 $0.1000
  • 10 $0.0240
  • 100 $0.0100
  • 1,000 $0.0050
  • 10,000 $0.0020
$0.0020 / $0.1000 Buy Now
Onlinecomponents.com AEC-Q200 Thick Film Resistor - SMD 0402 - 470 Kohm (+/-) 1% - 1/16 W - 50V - TCR (+/-) 100ppm/°C - -55°C to +155°C - Tape&Reel RoHS: Compliant 220000 In Stock
  • 10,000 $0.0033
  • 30,000 $0.0033
  • 50,000 $0.0028
  • 100,000 $0.0026
  • 250,000 $0.0023
  • 500,000 $0.0021
  • 1,000,000 $0.0019
$0.0019 / $0.0033 Buy Now
DISTI # 81318721
Verical Res Thick Film 0402 470K Ohm 1% 0.063W(1/16W) ±100ppm/°C Pad SMD T/R Automotive AEC-Q200 Min Qty: 20000 Package Multiple: 10000 Date Code: 2227 Americas - 200000
  • 20,000 $0.0043
  • 50,000 $0.0036
  • 100,000 $0.0034
  • 250,000 $0.0030
$0.0030 / $0.0043 Buy Now
DISTI # 31019097
Verical Res Thick Film 0402 470K Ohm 1% 0.063W(1/16W) ±100ppm/°C Pad SMD T/R Automotive AEC-Q200 Min Qty: 2942 Package Multiple: 1 Date Code: 1841 Americas - 19177
  • 2,942 $0.0028
  • 3,000 $0.0026
  • 6,000 $0.0024
  • 15,000 $0.0021
$0.0021 / $0.0028 Buy Now
DISTI # CRGCQ0402F470K
TME Resistor: thick film, SMD, 0402, 470kΩ, 62.5mW, ±1%, CRGCQ Min Qty: 100 5000
  • 100 $0.0106
  • 500 $0.0090
  • 1,000 $0.0059
  • 10,000 $0.0034
$0.0034 / $0.0106 Buy Now
DISTI # 5-2176337-7
Avnet Abacus SMD Chip Resistor, 470 kOhm, � 1%, 63 mW, 0402 [1005 Metric], Thick Film, General Purpose (Alt: 5-2176337-7) RoHS: Compliant Min Qty: 20000 Package Multiple: 10000 Lead time: 14 Weeks, 0 Days Abacus - 0
Buy Now
DISTI # C1S114415818078
Chip1Stop Surface Mount Resistor 20000
  • 30,000 $0.0031
$0.0031 Buy Now
DISTI # C1S114402247632
Chip1Stop Surface Mount Resistor RoHS: Compliant 19177
  • 500 $0.0042
  • 1,000 $0.0028
  • 3,000 $0.0026
  • 6,000 $0.0024
  • 15,000 $0.0021
$0.0021 / $0.0042 Buy Now
Master Electronics AEC-Q200 Thick Film Resistor - SMD 0402 - 470 Kohm (+/-) 1% - 1/16 W - 50V - TCR (+/-) 100ppm/°C - -55°C to +155°C - Tape&Reel RoHS: Compliant 220000 In Stock
  • 10,000 $0.0033
  • 30,000 $0.0033
  • 50,000 $0.0028
  • 100,000 $0.0026
  • 250,000 $0.0023
  • 500,000 $0.0021
  • 1,000,000 $0.0019
$0.0019 / $0.0033 Buy Now

CAD Models for CRGCQ0402F470K by TE Connectivity
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for CRGCQ0402F470K by TE Connectivity

CRGCQ0402F470K
TE Connectivity
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
TE CONNECTIVITY LTD
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8533.21.00.30
Factory Lead Time
12 Weeks, 1 Day
Samacsys Manufacturer
TE Connectivity
Construction
Rectangular
Mounting Feature
SURFACE MOUNT
Number of Terminals
2
Operating Temperature-Max
155 °C
Operating Temperature-Min
-55 °C
Package Height
0.35 mm
Package Length
1 mm
Package Shape
RECTANGULAR PACKAGE
Package Style
SMT
Package Width
0.5 mm
Packing Method
TR, PAPER, 7 INCH
Physical Dimension
1mm x .5mm x .35mm
Rated Power Dissipation (P)
0.063 W
Rated Temperature
70 °C
Reference Standard
AEC-Q200
Resistance
470000 Ω
Resistor Type
FIXED RESISTOR
Size Code
0402
Surface Mount
YES
Technology
METAL GLAZE/THICK FILM
Temperature Coefficient
100 ppm/°C
Terminal Shape
WRAPAROUND
Tolerance
1%
Working Voltage
50 V
Want to compare parts?
  1. CRGCQ0402F470K
    TE Connectivity
    CRGCQ 0402 470K 1% Resistor Type:General Purpose Resistor;Number of Terminations:2;Size Code:0402;Packaging Method:Taped & Reeled;Tolerance:1% General Purpose Resistor 2 0402 Taped & Reeled | Surface Mount Resistor | TE Connectivity
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for CRGCQ0402F470K by TE Connectivity.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: CRGCQ0402F470K by TE Connectivity

Select Manufacturer
Which Manufacturer of CRGCQ0402F470K would you like to use for your alert(s)?
  • Please alert me when CRGCQ0402F470K inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for CRGCQ0402F470K alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for CRGCQ0402F470K to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for CRGCQ0402F470K alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for CRGCQ0402F470K.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare CRGCQ0402F470K by TE Connectivity

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: