CRGCQ0402J330R
TE Connectivity
Description: CRGCQ 0402 330R 5% Resistor Type:General Purpose Resistor;Number of Terminations:2;Size Code:0402;Packaging Method:Taped & Reeled;Tolerance:5% General Purpose Resistor 2 0402 Taped & Reeled | Surface Mount Resistor | TE Connectivity

Overview of CRGCQ0402J330R by TE Connectivity

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 15 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Available )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

Price & Stock for CRGCQ0402J330R by TE Connectivity

Part # Manufacturer Description Stock Price Buy
DISTI # 73AC9000
Newark Res, 330R, 5%, 0.063W, 0402, Thick Film, Resistance:330Ohm, Resistance Tolerance:± 5%, Power Rating:62.5Mw, Resistor Case/Package:0402 [1005 Metric], Resistor Technology:Thick Film, Resistor Type:General Purpose, Voltage Rating:50Vrohs Compliant: Yes |Te Connectivity CRGCQ0402J330R RoHS: Compliant Min Qty: 20000 Package Multiple: 1 Date Code: 0 Container: Cut Tape 0
  • 2,500 $0.0030
$0.0030 Buy Now
DISTI # 73AC9001
Newark Res, 330R, 5%, 0.063W, 0402, Thick Film, Resistance:330Ohm, Resistance Tolerance:± 5%, Power Rating:62.5Mw, Resistor Case/Package:0402 [1005 Metric], Resistor Technology:Thick Film, Resistor Type:General Purpose, Voltage Rating:50Vrohs Compliant: Yes |Te Connectivity CRGCQ0402J330R RoHS: Compliant Min Qty: 20000 Package Multiple: 1 Date Code: 0 Container: Reel 0
  • 20,000 $0.0020
  • 40,000 $0.0020
  • 60,000 $0.0020
  • 100,000 $0.0020
$0.0020 Buy Now
DISTI # 61AC6421
Newark Res, Aec-Q200, Thick Film, 330R, 5%, 0402, Resistance:330Ohm, Product Range:Crgcq Series, Voltage Rating:50V, Resistor Element Material:Thick Film, Resistor Case Style:0402 [1005 Metric], Power Rating:63Mw, Resistance Tolerance:± 5%, rohs Compliant: Yes |Te Connectivity CRGCQ0402J330R RoHS: Compliant Min Qty: 10 Package Multiple: 1 Date Code: 1 Container: Cut Tape 0
  • 10 $0.0070
  • 25 $0.0070
  • 50 $0.0050
  • 100 $0.0040
$0.0040 / $0.0070 Buy Now
DISTI # A130045CT-ND
DigiKey RES 330 OHM 5% 1/16W 0402 Min Qty: 1 Lead time: 15 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) 53179
In Stock
  • 1 $0.1000
  • 10 $0.0170
  • 50 $0.0104
  • 100 $0.0087
  • 500 $0.0058
  • 1,000 $0.0049
  • 5,000 $0.0036
  • 10,000 $0.0031
  • 20,000 $0.0028
  • 30,000 $0.0026
  • 50,000 $0.0024
  • 100,000 $0.0022
$0.0022 / $0.1000 Buy Now
DISTI # 1-2176338-6
Avnet Americas SMD Chip Resistor, 330 Ohm, ? 5%, 63 mW, 0402 [1005 Metric], Thick Film, General Purpose - Tape and Reel (Alt: 1-2176338-6) RoHS: Compliant Min Qty: 20000 Package Multiple: 10000 Lead time: 12 Weeks, 1 Days Container: Reel 0
  • 20,000 $0.0013
$0.0013 Buy Now
DISTI # 279-CRGCQ0402J330R
Mouser Electronics Thick Film Resistors - SMD CRGCQ 0402 330R 5% SMD Resistor RoHS: Compliant 48752
  • 1 $0.1000
  • 10 $0.0100
  • 100 $0.0060
  • 1,000 $0.0040
  • 2,500 $0.0030
  • 10,000 $0.0020
$0.0020 / $0.1000 Buy Now
Onlinecomponents.com AEC-Q200 Thick Film Resistor - SMD 0402 - 330 ohm (+/-) 5% - 1/16 W - 50V - TCR (+/-) 100ppm/°C - -55°C to +155°C - Tape&Reel RoHS: Compliant 150000 In Stock
  • 10,000 $0.0040
  • 50,000 $0.0027
  • 100,000 $0.0026
  • 150,000 $0.0025
  • 250,000 $0.0024
  • 500,000 $0.0023
  • 1,000,000 $0.0022
$0.0022 / $0.0040 Buy Now
DISTI # 64893658
Verical Res Thick Film 0402 330 Ohm 5% 0.063W(1/16W) ±100ppm/°C Pad SMD T/R Automotive AEC-Q200 Min Qty: 20000 Package Multiple: 10000 Date Code: 2236 Americas - 150000
  • 20,000 $0.0052
  • 50,000 $0.0035
  • 100,000 $0.0034
  • 150,000 $0.0033
  • 250,000 $0.0031
$0.0031 / $0.0052 Buy Now
DISTI # 84428952
Verical Res Thick Film 0402 330 Ohm 5% 0.063W(1/16W) ±100ppm/°C Pad SMD T/R Automotive AEC-Q200 Min Qty: 10000 Package Multiple: 10000 Date Code: 2421 Americas - 100000
  • 10,000 $0.0020
$0.0020 Buy Now
DISTI # 31017980
Verical Res Thick Film 0402 330 Ohm 5% 0.063W(1/16W) ±100ppm/°C Pad SMD T/R Automotive AEC-Q200 Min Qty: 4167 Package Multiple: 1 Date Code: 1841 Americas - 19386
  • 4,167 $0.0012
  • 15,000 $0.0011
$0.0011 / $0.0012 Buy Now
DISTI # CRGCQ0402J330R
TME Resistor: thick film, SMD, 0402, 330Ω, 62.5mW, ±5%, CRGCQ Min Qty: 100 11100
  • 100 $0.0085
  • 500 $0.0073
  • 1,000 $0.0055
  • 10,000 $0.0026
$0.0026 / $0.0085 Buy Now
DISTI # 1-2176338-6
Avnet Abacus SMD Chip Resistor, 330 Ohm, � 5%, 63 mW, 0402 [1005 Metric], Thick Film, General Purpose (Alt: 1-2176338-6) RoHS: Compliant Min Qty: 20000 Package Multiple: 10000 Lead time: 15 Weeks, 0 Days Abacus - 0
Buy Now
DISTI # C1S114402386782
Chip1Stop Surface Mount Resistor RoHS: Compliant 100000
  • 10,000 $0.0017
$0.0017 Buy Now
DISTI # C1S114402425036
Chip1Stop Surface Mount Resistor RoHS: Compliant 19386
  • 1,000 $0.0019
  • 3,000 $0.0018
  • 15,000 $0.0013
$0.0013 / $0.0019 Buy Now
Master Electronics AEC-Q200 Thick Film Resistor - SMD 0402 - 330 ohm (+/-) 5% - 1/16 W - 50V - TCR (+/-) 100ppm/°C - -55°C to +155°C - Tape&Reel RoHS: Compliant 150000 In Stock
  • 10,000 $0.0040
  • 50,000 $0.0027
  • 100,000 $0.0026
  • 150,000 $0.0025
  • 250,000 $0.0024
  • 500,000 $0.0023
  • 1,000,000 $0.0022
$0.0022 / $0.0040 Buy Now

CAD Models for CRGCQ0402J330R by TE Connectivity
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for CRGCQ0402J330R by TE Connectivity

CRGCQ0402J330R
TE Connectivity
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
TE CONNECTIVITY LTD
Package Description
CHIP
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8533.21.00.30
Factory Lead Time
12 Weeks, 1 Day
Samacsys Manufacturer
TE Connectivity
Construction
Rectangular
Mounting Feature
SURFACE MOUNT
Number of Terminals
2
Operating Temperature-Max
155 °C
Operating Temperature-Min
-55 °C
Package Height
0.35 mm
Package Length
1 mm
Package Shape
RECTANGULAR PACKAGE
Package Style
SMT
Package Width
0.5 mm
Packing Method
TR, PAPER, 7 INCH
Physical Dimension
1mm x .5mm x .35mm
Rated Power Dissipation (P)
0.063 W
Rated Temperature
70 °C
Reference Standard
AEC-Q200
Resistance
330 Ω
Resistor Type
FIXED RESISTOR
Size Code
0402
Surface Mount
YES
Technology
METAL GLAZE/THICK FILM
Temperature Coefficient
100 ppm/°C
Terminal Shape
WRAPAROUND
Tolerance
5%
Working Voltage
50 V
Want to compare parts?
  1. CRGCQ0402J330R
    TE Connectivity
    CRGCQ 0402 330R 5% Resistor Type:General Purpose Resistor;Number of Terminations:2;Size Code:0402;Packaging Method:Taped & Reeled;Tolerance:5% General Purpose Resistor 2 0402 Taped & Reeled | Surface Mount Resistor | TE Connectivity
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for CRGCQ0402J330R by TE Connectivity.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: CRGCQ0402J330R by TE Connectivity

Select Manufacturer
Which Manufacturer of CRGCQ0402J330R would you like to use for your alert(s)?
  • Please alert me when CRGCQ0402J330R inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for CRGCQ0402J330R alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for CRGCQ0402J330R to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for CRGCQ0402J330R alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for CRGCQ0402J330R.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare CRGCQ0402J330R by TE Connectivity

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: