Part Details for CRGCQ0402J33K by TE Connectivity
Overview of CRGCQ0402J33K by TE Connectivity
- Distributor Offerings: (11 listings)
- Number of FFF Equivalents: (1 replacement)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CRGCQ0402J33K
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
61AC6418
|
Newark | Res, 33K, 5%, 0402, Thick Film, Resistor Case Style:0402 [1005 Metric], Resistance:33Kohm, Product Range:Crgcq Series, Voltage Rating:50V, Resistor Element Material:Thick Film, Power Rating:63Mw, Resistance Tolerance:± 5%, Rohs Compliant: Yes |Te Connectivity CRGCQ0402J33K RoHS: Compliant Min Qty: 10 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 6996 |
|
$0.0060 / $0.0080 | Buy Now |
DISTI #
73AC8995
|
Newark | Res, 33K, 5%, 0.063W, 0402, Thick Film, Resistance:33Kohm, Resistance Tolerance:± 5%, Power Rating:62.5Mw, Resistor Case/Package:0402 [1005 Metric], Resistor Technology:Thick Film, Resistor Type:General Purpose, Voltage Rating:50V Rohs Compliant: Yes |Te Connectivity CRGCQ0402J33K RoHS: Compliant Min Qty: 20000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0020 | Buy Now |
DISTI #
A130057CT-ND
|
DigiKey | RES 33K OHM 5% 1/16W 0402 Min Qty: 1 Lead time: 15 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
26826 In Stock |
|
$0.0022 / $0.1000 | Buy Now |
DISTI #
2-2176338-8
|
Avnet Americas | SMD Chip Resistor, 33 kOhm, ± 5%, 63 mW, 0402 [1005 Metric], Thick Film, General Purpose - Tape and Reel (Alt: 2-2176338-8) RoHS: Compliant Min Qty: 20000 Package Multiple: 10000 Lead time: 12 Weeks, 1 Days Container: Reel | 0 |
|
$0.0013 | Buy Now |
DISTI #
279-CRGCQ0402J33K
|
Mouser Electronics | Thick Film Resistors - SMD CRGCQ 0402 33K 5% SMD Resistor RoHS: Compliant | 65706 |
|
$0.0020 / $0.1000 | Buy Now |
|
Onlinecomponents.com | AEC-Q200 Thick Film Resistor - SMD 0402 - 33 Kohm (+/-) 5% - 1/16 W - 50V - TCR (+/-) 100ppm/°C - -55°C to +155°C - Tape&Reel RoHS: Compliant | 0 |
|
$0.0014 / $0.0023 | Buy Now |
DISTI #
CRGCQ0402J33K
|
TME | Resistor: thick film, SMD, 0402, 33kΩ, 62.5mW, ±5%, CRGCQ Min Qty: 20000 | 0 |
|
$0.0025 | RFQ |
DISTI #
2-2176338-8
|
Avnet Abacus | SMD Chip Resistor, 33 kOhm, � 5%, 63 mW, 0402 [1005 Metric], Thick Film, General Purpose (Alt: 2-2176338-8) RoHS: Compliant Min Qty: 20000 Package Multiple: 10000 Lead time: 14 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
DISTI #
2-2176338-8
|
Avnet Asia | SMD Chip Resistor, 33 kOhm, ? 5%, 63 mW, 0402 [1005 Metric], Thick Film, General Purpose (Alt: 2-2176338-8) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 10 Weeks, 3 Days | 0 |
|
$0.0020 / $0.0032 | Buy Now |
DISTI #
C1S114402252634
|
Chip1Stop | Surface Mount Resistor RoHS: Compliant | 2796 |
|
$0.0033 / $0.0056 | Buy Now |
Part Details for CRGCQ0402J33K
CRGCQ0402J33K CAD Models
CRGCQ0402J33K Part Data Attributes
|
CRGCQ0402J33K
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
CRGCQ0402J33K
TE Connectivity
CRGCQ 0402 33K 5% Resistor Type:General Purpose Resistor;Number of Terminations:2;Size Code:0402;Packaging Method:Taped & Reeled;Tolerance:5% General Purpose Resistor 2 0402 Taped & Reeled | Surface Mount Resistor | TE Connectivity
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Factory Lead Time | 12 Weeks, 1 Day | |
Samacsys Manufacturer | TE Connectivity | |
Construction | Rectangular | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.35 mm | |
Package Length | 1 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 0.5 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Physical Dimension | 1mm x .5mm x .35mm | |
Rated Power Dissipation (P) | 0.063 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 33000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0402 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Shape | WRAPAROUND | |
Tolerance | 5% | |
Working Voltage | 50 V |
Alternate Parts for CRGCQ0402J33K
This table gives cross-reference parts and alternative options found for CRGCQ0402J33K. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CRGCQ0402J33K, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
2-2176338-8 | Fixed Resistor | TE Connectivity | CRGCQ0402J33K vs 2-2176338-8 |