Part Details for CRGCQ0402J4K7 by TE Connectivity
Overview of CRGCQ0402J4K7 by TE Connectivity
- Distributor Offerings: (26 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CRGCQ0402J4K7
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
73AC9002
|
Newark | Res, 4K7, 5%, 0.063W, 0402, Thick Film, Resistance:4.7Kohm, Resistance Tolerance:± 5%, Power Rating:62.5Mw, Resistor Case/Package:0402 [1005 Metric], Resistor Technology:Thick Film, Resistor Type:General Purpose, Voltage Rating:50Vrohs Compliant: Yes |Te Connectivity CRGCQ0402J4K7 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 19600 |
|
$0.0030 | Buy Now |
DISTI #
73AC9003
|
Newark | Res, 4K7, 5%, 0.063W, 0402, Thick Film, Resistance:4.7Kohm, Resistance Tolerance:± 5%, Power Rating:62.5Mw, Resistor Case/Package:0402 [1005 Metric], Resistor Technology:Thick Film, Resistor Type:General Purpose, Voltage Rating:50Vrohs Compliant: Yes |Te Connectivity CRGCQ0402J4K7 Min Qty: 20000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0020 | Buy Now |
DISTI #
61AC6422
|
Newark | Res, 4K7, 5%, 0402, Thick Film, Resistor Case Style:0402 [1005 Metric], Resistance:4.7Kohm, Product Range:Crgcq Series, Voltage Rating:50V, Resistor Element Material:Thick Film, Power Rating:63Mw, Resistance Tolerance:± 5%, Rohs Compliant: Yes |Te Connectivity CRGCQ0402J4K7 Min Qty: 10 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 0 |
|
$0.0040 / $0.0350 | Buy Now |
DISTI #
A130052CT-ND
|
DigiKey | RES 4.7K OHM 5% 1/16W 0402 Min Qty: 1 Lead time: 13 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
783050 In Stock |
|
$0.0017 / $0.1000 | Buy Now |
DISTI #
73AC9002
|
Avnet Americas | SMD Chip Resistor, 4.7 kOhm, ± 5%, 63 mW, 0402 [1005 Metric], Thick Film, General Purpose - Product that comes on tape, but is not reeled (Alt: 73AC9002) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 14 Weeks, 6 Days Container: Ammo Pack | 19600 Partner Stock |
|
$0.0040 | Buy Now |
DISTI #
2-2176338-3
|
Avnet Americas | SMD Chip Resistor, 4.7 kOhm, ± 5%, 63 mW, 0402 [1005 Metric], Thick Film, General Purpose - Tape and Reel (Alt: 2-2176338-3) RoHS: Compliant Min Qty: 20000 Package Multiple: 10000 Lead time: 10 Weeks, 5 Days Container: Reel | 0 |
|
$0.0016 | Buy Now |
DISTI #
279-CRGCQ0402J4K7
|
Mouser Electronics | Thick Film Resistors - SMD CRGCQ 0402 4K7 5% SMD Resistor RoHS: Compliant | 43579 |
|
$0.0020 / $0.1000 | Buy Now |
DISTI #
V36:1790_21818564
|
Arrow Electronics | Res Thick Film 0402 4.7K Ohm 5% 0.063W(1/16W) ±100ppm/°C Pad SMD T/R Automotive AEC-Q200 Min Qty: 10000 Package Multiple: 10000 Lead time: 11 Weeks Date Code: 2238 | Americas - 30000 |
|
$0.0014 | Buy Now |
DISTI #
V36:1790_26068151
|
Arrow Electronics | Res Thick Film 0402 4.7K Ohm 5% 0.063W(1/16W) ±100ppm/°C Pad SMD T/R Automotive AEC-Q200 Min Qty: 10000 Package Multiple: 10000 Lead time: 16 Weeks Date Code: 2220 | Americas - 10000 |
|
$0.0016 | Buy Now |
DISTI #
V72:2272_21818564
|
Arrow Electronics | Res Thick Film 0402 4.7K Ohm 5% 0.063W(1/16W) ±100ppm/°C Pad SMD T/R Automotive AEC-Q200 Min Qty: 1 Package Multiple: 1 Lead time: 11 Weeks Date Code: 1841 Container: Cut Strips | Americas - 27 |
|
$0.0016 / $0.0040 | Buy Now |
Part Details for CRGCQ0402J4K7
CRGCQ0402J4K7 CAD Models
CRGCQ0402J4K7 Part Data Attributes:
|
CRGCQ0402J4K7
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
CRGCQ0402J4K7
TE Connectivity
CRGCQ 0402 4K7 5% Resistor Type:General Purpose Resistor;Number of Terminations:2;Size Code:0402;Packaging Method:Taped & Reeled;Tolerance:5% General Purpose Resistor 2 0402 Taped & Reeled | Surface Mount Resistor | TE Connectivity
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Factory Lead Time | 14 Weeks, 6 Days | |
Samacsys Manufacturer | TE Connectivity | |
Construction | Rectangular | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.35 mm | |
Package Length | 1 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 0.5 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Physical Dimension | 1mm x .5mm x .35mm | |
Rated Power Dissipation (P) | 0.063 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 4700 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0402 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Shape | WRAPAROUND | |
Tolerance | 5% | |
Working Voltage | 50 V |