CRGCQ0603F10K
TE Connectivity
Description: CRGCQ 0603 10K 1% Resistor Type:General Purpose Resistor;Number of Terminations:2;Size Code:0603;Packaging Method:Taped & Reeled;Tolerance:1% General Purpose Resistor 2 0603 Taped & Reeled | Surface Mount Resistor | TE Connectivity

Overview of CRGCQ0603F10K by TE Connectivity

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 14 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Available )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

Price & Stock for CRGCQ0603F10K by TE Connectivity

Part # Manufacturer Description Stock Price Buy
DISTI # 61AC6441
Newark Res, 10K, 1%, 0603, Thick Film, Resistor Case Style:0603 [1608 Metric], Resistance:10Kohm, Product Range:Crgcq Series, Voltage Rating:75V, Resistor Element Material:Thick Film, Power Rating:100Mw, Resistance Tolerance:± 1%, Rohs Compliant: Yes |Te Connectivity CRGCQ0603F10K RoHS: Compliant Min Qty: 10 Package Multiple: 1 Date Code: 1 Container: Cut Tape 21550
  • 10 $0.0150
  • 25 $0.0120
  • 50 $0.0110
  • 100 $0.0100
$0.0100 / $0.0150 Buy Now
DISTI # 73AC9040
Newark Res, 10K, 1%, 0.1W, 0603, Thick Film, Resistance:10Kohm, Resistance Tolerance:± 1%, Power Rating:100Mw, Resistor Case/Package:0603 [1608 Metric], Resistor Technology:Thick Film, Resistor Type:General Purpose, Voltage Rating:75V Rohs Compliant: Yes |Te Connectivity CRGCQ0603F10K RoHS: Compliant Min Qty: 20000 Package Multiple: 1 Date Code: 1 Container: Cut Tape 0
  • 1,000 $0.0060
$0.0060 Buy Now
DISTI # 73AC9041
Newark Res, 10K, 1%, 0.1W, 0603, Thick Film, Resistance:10Kohm, Resistance Tolerance:± 1%, Power Rating:100Mw, Resistor Case/Package:0603 [1608 Metric], Resistor Technology:Thick Film, Resistor Type:General Purpose, Voltage Rating:75V Rohs Compliant: Yes |Te Connectivity CRGCQ0603F10K RoHS: Compliant Min Qty: 20000 Package Multiple: 1 Date Code: 0 Container: Reel 0
  • 20,000 $0.0040
  • 40,000 $0.0040
  • 60,000 $0.0030
  • 100,000 $0.0030
$0.0030 / $0.0040 Buy Now
DISTI # A129700CT-ND
DigiKey RES 10K OHM 1% 1/10W 0603 Min Qty: 1 Lead time: 17 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) 1558507
In Stock
  • 1 $0.1000
  • 10 $0.0230
  • 50 $0.0144
  • 100 $0.0121
  • 500 $0.0082
  • 1,000 $0.0071
  • 5,000 $0.0052
  • 10,000 $0.0046
  • 25,000 $0.0039
  • 35,000 $0.0038
  • 50,000 $0.0036
  • 125,000 $0.0032
$0.0032 / $0.1000 Buy Now
DISTI # 3-2176339-7
Avnet Americas SMD Chip Resistor, 10 kOhm, ± 1%, 100 mW, 0603 [1608 Metric], Thick Film, General Purpose - Tape and Reel (Alt: 3-2176339-7) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 12 Weeks, 1 Days Container: Reel 20000
  • 5,000 $0.0021
$0.0021 Buy Now
DISTI # 279-CRGCQ0603F10K
Mouser Electronics Thick Film Resistors - SMD CRGCQ 0603 10K 1% SMD Resistor RoHS: Compliant 67867
  • 1 $0.1000
  • 10 $0.0280
  • 100 $0.0120
  • 1,000 $0.0050
  • 5,000 $0.0030
$0.0030 / $0.1000 Buy Now
Onlinecomponents.com AEC-Q200 Thick Film Resistor - SMD 0603 - 10 Kohm (+/-) 1% - 1/10 W - 75V - TCR (+/-) 100ppm/°C - -55°C to +155°C - Tape&Reel RoHS: Compliant 155000 In Stock
  • 10,000 $0.0036
  • 25,000 $0.0035
  • 50,000 $0.0030
  • 100,000 $0.0028
  • 250,000 $0.0026
  • 500,000 $0.0024
  • 1,000,000 $0.0022
$0.0022 / $0.0036 Buy Now
Quest Components FIXED RESISTOR, THICK FILM, 0.1W, 10000OHM, 75V, 1% +/-TOL, 100PPM/CEL, SURFACE MOUNT, 0603 72
  • 1 $0.0240
$0.0240 Buy Now
DISTI # CRGCQ0603F10K
TME Resistor: thick film, SMD, 0603, 10kΩ, 100mW, ±1%, CRGCQ Min Qty: 100 7195
  • 100 $0.0145
  • 500 $0.0114
  • 1,000 $0.0072
  • 5,000 $0.0044
$0.0044 / $0.0145 Buy Now
DISTI # AMP3-2176339-7
Interstate Connecting Components 3-2176339-7 CRGCQ 0603 10K 1% 0
  • 20,000 $0.0037
  • 55,000 $0.0031
  • 135,000 $0.0030
  • 265,000 $0.0028
  • 560,000 $0.0026
$0.0026 / $0.0037 Buy Now
DISTI # 3-2176339-7
Avnet Abacus (Alt: 3-2176339-7) RoHS: Compliant Min Qty: 20000 Package Multiple: 20000 Lead time: 14 Weeks, 0 Days Abacus - 0
Buy Now
DISTI # C1S114409221244
Chip1Stop Surface Mount Resistor RoHS: Compliant 15000
  • 25,000 $0.0034
$0.0034 Buy Now
LCSC 100mW Thick Film Resistors 100ppm/ 1% 10k 0603 Chip Resistor - Surface Mount ROHS 100
  • 50 $0.0046
  • 500 $0.0045
  • 1,500 $0.0044
$0.0044 / $0.0046 Buy Now
Master Electronics AEC-Q200 Thick Film Resistor - SMD 0603 - 10 Kohm (+/-) 1% - 1/10 W - 75V - TCR (+/-) 100ppm/°C - -55°C to +155°C - Tape&Reel RoHS: Compliant 155000 In Stock
  • 10,000 $0.0036
  • 25,000 $0.0035
  • 50,000 $0.0030
  • 100,000 $0.0028
  • 250,000 $0.0026
  • 500,000 $0.0024
  • 1,000,000 $0.0022
$0.0022 / $0.0036 Buy Now

CAD Models for CRGCQ0603F10K by TE Connectivity
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for CRGCQ0603F10K by TE Connectivity

CRGCQ0603F10K
TE Connectivity
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
TE CONNECTIVITY LTD
Package Description
CHIP
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8533.21.00.30
Factory Lead Time
12 Weeks, 1 Day
Samacsys Manufacturer
TE Connectivity
Construction
Rectangular
Mounting Feature
SURFACE MOUNT
Number of Terminals
2
Operating Temperature-Max
155 °C
Operating Temperature-Min
-55 °C
Package Height
0.45 mm
Package Length
1.6 mm
Package Shape
RECTANGULAR PACKAGE
Package Style
SMT
Package Width
0.8 mm
Packing Method
TR, PAPER, 7 INCH
Physical Dimension
1.6mm x .8mm x .45mm
Rated Power Dissipation (P)
0.1 W
Rated Temperature
70 °C
Reference Standard
AEC-Q200
Resistance
10000 Ω
Resistor Type
FIXED RESISTOR
Size Code
0603
Surface Mount
YES
Technology
METAL GLAZE/THICK FILM
Temperature Coefficient
100 ppm/°C
Terminal Shape
WRAPAROUND
Tolerance
1%
Working Voltage
75 V
Want to compare parts?
  1. CRGCQ0603F10K
    TE Connectivity
    CRGCQ 0603 10K 1% Resistor Type:General Purpose Resistor;Number of Terminations:2;Size Code:0603;Packaging Method:Taped & Reeled;Tolerance:1% General Purpose Resistor 2 0603 Taped & Reeled | Surface Mount Resistor | TE Connectivity
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for CRGCQ0603F10K by TE Connectivity.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: CRGCQ0603F10K by TE Connectivity

Select Manufacturer
Which Manufacturer of CRGCQ0603F10K would you like to use for your alert(s)?
  • Please alert me when CRGCQ0603F10K inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for CRGCQ0603F10K alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for CRGCQ0603F10K to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for CRGCQ0603F10K alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for CRGCQ0603F10K.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare CRGCQ0603F10K by TE Connectivity

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: