There are no models available for this part yet.
Overview of CRGCQ0603F56R by TE Connectivity
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 11 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for CRGCQ0603F56R by TE Connectivity
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
61AC6484
|
Newark | Res, 56R, 1%, 0603, Thick Film, Resistor Case Style:0603 [1608 Metric], Resistance:56Ohm, Product Range:Crgcq Series, Voltage Rating:75V, Resistor Element Material:Thick Film, Power Rating:100Mw, Resistance Tolerance:± 1%, Rohs Compliant: Yes |Te Connectivity CRGCQ0603F56R RoHS: Compliant Min Qty: 10 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 18187 |
|
$0.0100 / $0.0150 | Buy Now | |
DISTI #
73AC9127
|
Newark | Res, 56R, 1%, 0.1W, 0603, Thick Film, Resistance:56Ohm, Resistance Tolerance:± 1%, Power Rating:100Mw, Resistor Case/Package:0603 [1608 Metric], Resistor Technology:Thick Film, Resistor Type:General Purpose, Voltage Rating:75V Rohs Compliant: Yes |Te Connectivity CRGCQ0603F56R RoHS: Compliant Min Qty: 20000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0030 / $0.0040 | Buy Now | |
DISTI #
A129673CT-ND
|
DigiKey | RES 56 OHM 1% 1/10W 0603 Min Qty: 1 Lead time: 15 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
42409 In Stock |
|
$0.0029 / $0.1000 | Buy Now | |
DISTI #
1-2176339-0
|
Avnet Americas | SMD Chip Resistor, 56 Ohm, ? 1%, 100 mW, 0603 [1608 Metric], Thick Film, General Purpose - Tape and Reel (Alt: 1-2176339-0) RoHS: Compliant Min Qty: 20000 Package Multiple: 20000 Lead time: 12 Weeks, 1 Days Container: Reel | 0 |
|
$0.0021 | Buy Now | |
DISTI #
279-CRGCQ0603F56R
|
Mouser Electronics | Thick Film Resistors - SMD CRGCQ 0603 56R 1% SMD Resistor RoHS: Compliant | 50478 |
|
$0.0030 / $0.1000 | Buy Now | |
Onlinecomponents.com | AEC-Q200 Thick Film Resistor - SMD 0603 - 56 ohm (+/-) 1% - 1/10 W - 75V - TCR (+/-) 200ppm/°C - -55°C to +155°C - Tape&Reel RoHS: Compliant | 0 |
|
$0.0023 / $0.0040 | Buy Now | ||
DISTI #
59274737
|
Verical | Res Thick Film 0603 56 Ohm 1% 0.1W(1/10W) ±200ppm/°C Pad SMD T/R Automotive AEC-Q200 Min Qty: 2273 Package Multiple: 1 Date Code: 2129 | Americas - 8476 |
|
$0.0020 / $0.0023 | Buy Now | |
DISTI #
CRGCQ0603F56R
|
TME | Resistor: thick film, SMD, 0603, 56Ω, 100mW, ±1%, CRGCQ Min Qty: 20000 | 0 |
|
$0.0037 | RFQ | |
DISTI #
1-2176339-0
|
Avnet Abacus | SMD Chip Resistor, 56 Ohm, � 1%, 100 mW, 0603 [1608 Metric], Thick Film, General Purpose (Alt: 1-2176339-0) RoHS: Compliant Min Qty: 20000 Package Multiple: 20000 Lead time: 14 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | ||
DISTI #
C1S114402952415
|
Chip1Stop | Surface Mount Resistor RoHS: Compliant | 8476 |
|
$0.0034 | Buy Now |
CAD Models for CRGCQ0603F56R by TE Connectivity
Part Data Attributes for CRGCQ0603F56R by TE Connectivity
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
TE CONNECTIVITY LTD
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8533.21.00.30
|
Factory Lead Time
|
12 Weeks, 1 Day
|
Samacsys Manufacturer
|
TE Connectivity
|
Construction
|
Rectangular
|
Mounting Feature
|
SURFACE MOUNT
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
155 °C
|
Operating Temperature-Min
|
-55 °C
|
Package Height
|
0.45 mm
|
Package Length
|
1.6 mm
|
Package Shape
|
RECTANGULAR PACKAGE
|
Package Style
|
SMT
|
Package Width
|
0.8 mm
|
Packing Method
|
TR, PAPER, 7 INCH
|
Physical Dimension
|
1.6mm x .8mm x .45mm
|
Rated Power Dissipation (P)
|
0.1 W
|
Rated Temperature
|
70 °C
|
Reference Standard
|
AEC-Q200
|
Resistance
|
56 Ω
|
Resistor Type
|
FIXED RESISTOR
|
Size Code
|
0603
|
Surface Mount
|
YES
|
Technology
|
METAL GLAZE/THICK FILM
|
Temperature Coefficient
|
200 ppm/°C
|
Terminal Shape
|
WRAPAROUND
|
Tolerance
|
1%
|
Working Voltage
|
75 V
|