-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
CRGCQ 0805 100R 1% Resistor Type:General Purpose Resistor;Number of Terminations:2;Size Code:0805;Packaging Method:Taped & Reeled;Tolerance:1% General Purpose Resistor 2 0805 Taped & Reeled | Surface Mount Resistor | TE Connectivity
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
73AC2570
|
Newark | Res, 100R, 1%, 0.125W, 0805, Thick Film, Resistance:100Ohm, Resistance Tolerance:± 1%, Power Rating:125Mw, Resistor Case/Package:0805 [2012 Metric], Resistor Technology:Thick Film, Resistor Type:General Purpose, Voltage Rating:150Vrohs Compliant: Yes |Te Connectivity CRGCQ0805F100R Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 7199 |
|
$0.0090 / $0.0980 | Buy Now |
DISTI #
73AC2571
|
Newark | Res, 100R, 1%, 0.125W, 0805, Thick Film, Resistance:100Ohm, Resistance Tolerance:± 1%, Power Rating:125Mw, Resistor Case/Package:0805 [2012 Metric], Resistor Technology:Thick Film, Resistor Type:General Purpose, Voltage Rating:150Vrohs Compliant: Yes |Te Connectivity CRGCQ0805F100R Min Qty: 20000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0050 / $0.0060 | Buy Now |
DISTI #
A129737CT-ND
|
DigiKey | RES 100 OHM 1% 1/8W 0805 Min Qty: 1 Lead time: 13 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
488710 In Stock |
|
$0.0040 / $0.1000 | Buy Now |
DISTI #
279-CRGCQ0805F100R
|
Mouser Electronics | Thick Film Resistors - SMD CRGCQ 0805 100R 1% SMD Resistor RoHS: Compliant | 86387 |
|
$0.0040 / $0.1000 | Buy Now |
DISTI #
V72:2272_21819174
|
Arrow Electronics | Res Thick Film 0805 100 Ohm 1% 0.125W(1/8W) ±200ppm/°C Pad SMD T/R Automotive AEC-Q200 Min Qty: 1 Package Multiple: 1 Lead time: 11 Weeks Date Code: 2039 Container: Cut Strips | Americas - 33 |
|
$0.0104 / $0.0773 | Buy Now |
|
Onlinecomponents.com | AEC-Q200 Thick Film Resistor - SMD 0805 - 100 ohm (+/-) 1% - 1/8 W - 150V - TCR (+/-) 200ppm/°C - -55°C to +155°C - Tape&Reel RoHS: Compliant |
100000 In Stock |
|
$0.0037 / $0.0046 | Buy Now |
DISTI #
64133059
|
Verical | Res Thick Film 0805 100 Ohm 1% 0.125W(1/8W) ±200ppm/°C Pad SMD T/R Automotive AEC-Q200 Min Qty: 15000 Package Multiple: 5000 Date Code: 2236 | Americas - 100000 |
|
$0.0052 / $0.0060 | Buy Now |
DISTI #
CRGCQ0805F100R
|
TME | Resistor: thick film, SMD, 0805, 100Ω, 125mW, ±1% Min Qty: 100 | 7800 |
|
$0.0067 / $0.0210 | Buy Now |
DISTI #
1-2176341-3
|
Avnet Abacus | SMD Chip Resistor, 100 Ohm, � 1%, 125 mW, 0805 [2012 Metric], Thick Film, General Purpose (Alt: 1-2176341-3) RoHS: Compliant Min Qty: 20000 Package Multiple: 20000 Lead time: 15 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
|
Master Electronics | AEC-Q200 Thick Film Resistor - SMD 0805 - 100 ohm (+/-) 1% - 1/8 W - 150V - TCR (+/-) 200ppm/°C - -55°C to +155°C - Tape&Reel RoHS: Compliant |
100000 In Stock |
|
$0.0037 / $0.0046 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
CRGCQ0805F100R
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
CRGCQ0805F100R
TE Connectivity
CRGCQ 0805 100R 1% Resistor Type:General Purpose Resistor;Number of Terminations:2;Size Code:0805;Packaging Method:Taped & Reeled;Tolerance:1% General Purpose Resistor 2 0805 Taped & Reeled | Surface Mount Resistor | TE Connectivity
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Samacsys Manufacturer | TE Connectivity | |
Construction | Rectangular | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 2 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 1.25 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Physical Dimension | 2mm x 1.25mm x .55mm | |
Rated Power Dissipation (P) | 0.125 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 100 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0805 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 200 ppm/°C | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 150 V |