Part Details for CRGCQ0805F1K2 by TE Connectivity
Overview of CRGCQ0805F1K2 by TE Connectivity
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CRGCQ0805F1K2
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
73AC2556
|
Newark | Res, 1K2, 1%, 0.125W, 0805, Thick Film, Resistance:1.2Kohm, Resistance Tolerance:± 1%, Power Rating:125Mw, Resistor Case/Package:0805 [2012 Metric], Resistor Technology:Thick Film, Resistor Type:General Purpose, Voltage Rating:150Vrohs Compliant: Yes |Te Connectivity CRGCQ0805F1K2 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 695 |
|
$0.0060 | Buy Now |
DISTI #
73AC2557
|
Newark | Res, 1K2, 1%, 0.125W, 0805, Thick Film, Resistance:1.2Kohm, Resistance Tolerance:± 1%, Power Rating:125Mw, Resistor Case/Package:0805 [2012 Metric], Resistor Technology:Thick Film, Resistor Type:General Purpose, Voltage Rating:150Vrohs Compliant: Yes |Te Connectivity CRGCQ0805F1K2 Min Qty: 20000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0050 / $0.0060 | Buy Now |
DISTI #
A129750CT-ND
|
DigiKey | RES 1.2K OHM 1% 1/8W 0805 Min Qty: 1 Lead time: 13 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
143539 In Stock |
|
$0.0051 / $0.1000 | Buy Now |
DISTI #
73AC2556
|
Avnet Americas | SMD Chip Resistor, 1.2 kOhm, ± 1%, 125 mW, 0805 [2012 Metric], Thick Film, General Purpose - Product that comes on tape, but is not reeled (Alt: 73AC2556) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 14 Weeks, 6 Days Container: Ammo Pack | 695 Partner Stock |
|
$0.0090 | Buy Now |
DISTI #
2-2176341-6
|
Avnet Americas | SMD Chip Resistor, 1.2 kOhm, ± 1%, 125 mW, 0805 [2012 Metric], Thick Film, General Purpose - Tape and Reel (Alt: 2-2176341-6) RoHS: Compliant Min Qty: 20000 Package Multiple: 20000 Lead time: 10 Weeks, 5 Days Container: Reel | 0 |
|
$0.0043 | Buy Now |
DISTI #
279-CRGCQ0805F1K2
|
Mouser Electronics | Thick Film Resistors - SMD CRGCQ 0805 1K2 1% SMD Resistor RoHS: Compliant | 39512 |
|
$0.0040 / $0.1000 | Buy Now |
|
Onlinecomponents.com | AEC-Q200 Thick Film Resistor - SMD 0805 - 1.2 Kohm (+/-) 1% - 1/8 W - 150V - TCR (+/-) 100ppm/°C - -55°C to +155°C - Tape&Reel RoHS: Compliant |
155000 In Stock |
|
$0.0058 / $0.0081 | Buy Now |
DISTI #
73AC2556
|
Avnet Americas | SMD Chip Resistor, 1.2 kOhm, ± 1%, 125 mW, 0805 [2012 Metric], Thick Film, General Purpose - Product that comes on tape, but is not reeled (Alt: 73AC2556) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 14 Weeks, 6 Days Container: Ammo Pack | 695 Partner Stock |
|
$0.0090 | Buy Now |
DISTI #
2-2176341-6
|
Avnet Americas | SMD Chip Resistor, 1.2 kOhm, ± 1%, 125 mW, 0805 [2012 Metric], Thick Film, General Purpose - Tape and Reel (Alt: 2-2176341-6) RoHS: Compliant Min Qty: 20000 Package Multiple: 20000 Lead time: 10 Weeks, 5 Days Container: Reel | 0 |
|
$0.0043 | Buy Now |
DISTI #
CRGCQ0805F1K2
|
TME | Resistor: thick film, SMD, 0805, 1.2kΩ, 125mW, ±1% Min Qty: 20000 | 0 |
|
$0.0058 | RFQ |
Part Details for CRGCQ0805F1K2
CRGCQ0805F1K2 CAD Models
CRGCQ0805F1K2 Part Data Attributes
|
CRGCQ0805F1K2
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
CRGCQ0805F1K2
TE Connectivity
CRGCQ 0805 1K2 1% Resistor Type:General Purpose Resistor;Number of Terminations:2;Size Code:0805;Packaging Method:Taped & Reeled;Tolerance:1% General Purpose Resistor 2 0805 Taped & Reeled | Surface Mount Resistor | TE Connectivity
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Factory Lead Time | 14 Weeks, 6 Days | |
Samacsys Manufacturer | TE Connectivity | |
Construction | Rectangular | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 2 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 1.25 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Physical Dimension | 2mm x 1.25mm x .55mm | |
Rated Power Dissipation (P) | 0.125 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 1200 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0805 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 150 V |