Part Details for CRGCQ0805F56K by TE Connectivity
Overview of CRGCQ0805F56K by TE Connectivity
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CRGCQ0805F56K
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
73AC2649
|
Newark | Res, 56K, 1%, 0.125W, 0805, Thick Film, Resistance:56Kohm, Resistance Tolerance:± 1%, Power Rating:125Mw, Resistor Case/Package:0805 [2012 Metric], Resistor Technology:Thick Film, Resistor Type:General Purpose, Voltage Rating:150V Rohs Compliant: Yes |Te Connectivity CRGCQ0805F56K RoHS: Compliant Min Qty: 20000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0050 / $0.0060 | Buy Now |
DISTI #
73AC2648
|
Newark | Res, 56K, 1%, 0.125W, 0805, Thick Film, Resistance:56Kohm, Resistance Tolerance:± 1%, Power Rating:125Mw, Resistor Case/Package:0805 [2012 Metric], Resistor Technology:Thick Film, Resistor Type:General Purpose, Voltage Rating:150V Rohs Compliant: Yes |Te Connectivity CRGCQ0805F56K RoHS: Compliant Min Qty: 20000 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$0.0080 | Buy Now |
DISTI #
61AC6587
|
Newark | Res, 56K, 1%, 0805, Thick Film, Resistor Case Style:0805 [2012 Metric], Resistance:56Kohm, Product Range:Crgcq Series, Voltage Rating:150V, Resistor Element Material:Thick Film, Power Rating:125Mw, Resistance Tolerance:± 1%, Rohs Compliant: Yes |Te Connectivity CRGCQ0805F56K RoHS: Compliant Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$0.0090 / $0.0190 | Buy Now |
DISTI #
A129770CT-ND
|
DigiKey | RES 56K OHM 1% 1/8W 0805 Min Qty: 1 Lead time: 17 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
66986 In Stock |
|
$0.0043 / $0.1000 | Buy Now |
DISTI #
4-2176341-6
|
Avnet Americas | SMD Chip Resistor, 56 kOhm, ± 1%, 125 mW, 0805 [2012 Metric], Thick Film, General Purpose - Tape and Reel (Alt: 4-2176341-6) RoHS: Compliant Min Qty: 20000 Package Multiple: 20000 Lead time: 12 Weeks, 1 Days Container: Reel | 0 |
|
$0.0036 | Buy Now |
DISTI #
279-CRGCQ0805F56K
|
Mouser Electronics | Thick Film Resistors - SMD CRGCQ 0805 56K 1% SMD Resistor RoHS: Compliant | 30889 |
|
$0.0040 / $0.1000 | Buy Now |
|
Onlinecomponents.com | AEC-Q200 Thick Film Resistor - SMD 0805 - 56 Kohm (+/-) 1% - 1/8 W - 150V - TCR (+/-) 100ppm/°C - -55°C to +155°C - Tape&Reel RoHS: Compliant | 0 |
|
$0.0039 / $0.0061 | Buy Now |
DISTI #
CRGCQ0805F56K
|
TME | Resistor: thick film, SMD, 0805, 56kΩ, 125mW, ±1%, CRGCQ Min Qty: 20000 | 0 |
|
$0.0061 | RFQ |
DISTI #
4-2176341-6
|
Avnet Abacus | SMD Chip Resistor, 56 kOhm, � 1%, 125 mW, 0805 [2012 Metric], Thick Film, General Purpose (Alt: 4-2176341-6) RoHS: Compliant Min Qty: 20000 Package Multiple: 20000 Lead time: 17 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
DISTI #
C1S114402669995
|
Chip1Stop | Surface Mount Resistor RoHS: Compliant | 9340 |
|
$0.0040 / $0.0063 | Buy Now |
Part Details for CRGCQ0805F56K
CRGCQ0805F56K CAD Models
CRGCQ0805F56K Part Data Attributes
|
CRGCQ0805F56K
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
CRGCQ0805F56K
TE Connectivity
Fixed Resistor, Thick Film, 0.125W, 56000ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
Factory Lead Time | 12 Weeks, 1 Day | |
Samacsys Manufacturer | TE Connectivity | |
Construction | Rectangular | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 2 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 1.25 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Physical Dimension | 2mm x 1.25mm x .55mm | |
Rated Power Dissipation (P) | 0.125 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 56000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0805 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 150 V |