Part Details for CRGCQ1206J1R0 by TE Connectivity
Overview of CRGCQ1206J1R0 by TE Connectivity
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CRGCQ1206J1R0
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
61AC6709
|
Newark | Res, 1R, 5%, 1206, Thick Film, Resistor Case Style:1206 [3216 Metric], Resistance:1Ohm, Product Range:Crgcq Series, Voltage Rating:200V, Resistor Element Material:Thick Film, Power Rating:250Mw, Resistance Tolerance:± 5%, Temperaturerohs Compliant: Yes |Te Connectivity CRGCQ1206J1R0 RoHS: Compliant Min Qty: 10 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 7950 |
|
$0.0250 / $0.0360 | Buy Now |
DISTI #
73AC2807
|
Newark | Res, 1R, 5%, 0.25W, 1206, Thick Film, Resistance:1Ohm, Resistance Tolerance:± 5%, Power Rating:250Mw, Resistor Case/Package:1206 [3216 Metric], Resistor Technology:Thick Film, Resistor Type:General Purpose, Voltage Rating:200V Rohs Compliant: Yes |Te Connectivity CRGCQ1206J1R0 RoHS: Compliant Min Qty: 20000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0080 | Buy Now |
DISTI #
A130159CT-ND
|
DigiKey | RES 1 OHM 5% 1/4W 1206 Min Qty: 1 Lead time: 17 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
72077 In Stock |
|
$0.0061 / $0.1000 | Buy Now |
DISTI #
2176344-1
|
Avnet Americas | SMD Chip Resistor, 1 Ohm, ± 5%, 250 mW, 1206 [3216 Metric], Thick Film, General Purpose - Tape and Reel (Alt: 2176344-1) RoHS: Compliant Min Qty: 20000 Package Multiple: 20000 Lead time: 12 Weeks, 1 Days Container: Reel | 0 |
|
$0.0051 | Buy Now |
DISTI #
279-CRGCQ1206J1R0
|
Mouser Electronics | Thick Film Resistors - SMD CRGCQ 1206 1R0 5% SMD Resistor RoHS: Compliant | 19167 |
|
$0.0060 / $0.1000 | Buy Now |
|
Onlinecomponents.com | AEC-Q200 Thick Film Resistor - SMD 1206 - 1 ohm (+/-) 5% - 1/4 W - 200V - TCR (+/-) 400ppm/°C - -55°C to +155°C - Tape&Reel RoHS: Compliant | 0 |
|
$0.0057 / $0.0089 | Buy Now |
DISTI #
2176344-1
|
Avnet Abacus | SMD Chip Resistor, 1 Ohm, � 5%, 250 mW, 1206 [3216 Metric], Thick Film, General Purpose (Alt: 2176344-1) RoHS: Compliant Min Qty: 20000 Package Multiple: 20000 Lead time: 14 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
DISTI #
C1S114402253907
|
Chip1Stop | Surface Mount Resistor RoHS: Compliant | 2880 |
|
$0.0016 | Buy Now |
|
Master Electronics | AEC-Q200 Thick Film Resistor - SMD 1206 - 1 ohm (+/-) 5% - 1/4 W - 200V - TCR (+/-) 400ppm/°C - -55°C to +155°C - Tape&Reel RoHS: Compliant | 0 |
|
$0.0057 / $0.0089 | Buy Now |
Part Details for CRGCQ1206J1R0
CRGCQ1206J1R0 CAD Models
CRGCQ1206J1R0 Part Data Attributes
|
CRGCQ1206J1R0
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
CRGCQ1206J1R0
TE Connectivity
Fixed Resistor
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Factory Lead Time | 12 Weeks, 1 Day | |
Samacsys Manufacturer | TE Connectivity | |
Construction | Rectangular | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 3.1 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 1.55 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Physical Dimension | 3.1mm x 1.55mm x .55mm | |
Rated Power Dissipation (P) | 0.25 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 1 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 1206 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 400 ppm/°C | |
Terminal Shape | WRAPAROUND | |
Tolerance | 5% | |
Working Voltage | 200 V |