-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Fixed Resistor, Metal Glaze/thick Film, 0.5W, 330ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1210
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
61AC6784
|
Newark | Res, Aec-Q200, Thick Film, 330R, 1%, 1210, Resistance:330Ohm, Product Range:Crgcq Series, Voltage Rating:200V, Resistor Element Material:Thick Film, Resistor Case Style:1210 [3225 Metric], Power Rating:500Mw, Resistance Tolerance:± Rohs Compliant: Yes |Te Connectivity CRGCQ1210F330R Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 6291 |
|
$0.0600 / $0.0900 | Buy Now |
DISTI #
73AC2957
|
Newark | Res, 330R, 1%, 0.5W, 1210, Thick Film, Resistance:330Ohm, Resistance Tolerance:± 1%, Power Rating:500Mw, Resistor Case/Package:1210 [3225 Metric], Resistor Technology:Thick Film, Resistor Type:General Purpose, Voltage Rating:200V Rohs Compliant: Yes |Te Connectivity CRGCQ1210F330R Min Qty: 20000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0360 / $0.0390 | Buy Now |
DISTI #
73AC2956
|
Newark | Res, 330R, 1%, 0.5W, 1210, Thick Film, Resistance:330Ohm, Resistance Tolerance:± 1%, Power Rating:500Mw, Resistor Case/Package:1210 [3225 Metric], Resistor Technology:Thick Film, Resistor Type:General Purpose, Voltage Rating:200V Rohs Compliant: Yes |Te Connectivity CRGCQ1210F330R Min Qty: 10000 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$0.0620 | Buy Now |
DISTI #
A129865CT-ND
|
DigiKey | RES 330 OHM 1% 1/2W 1210 Min Qty: 1 Lead time: 13 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
37584 In Stock |
|
$0.0284 / $0.1800 | Buy Now |
DISTI #
1-2176345-9
|
Avnet Americas | SMD Chip Resistor, 330 Ohm, ± 1%, 500 mW, 1210 [3225 Metric], Thick Film, General Purpose - Tape and Reel (Alt: 1-2176345-9) RoHS: Compliant Min Qty: 20000 Package Multiple: 20000 Lead time: 10 Weeks, 5 Days Container: Reel | 0 |
|
$0.0301 | Buy Now |
DISTI #
279-CRGCQ1210F330R
|
Mouser Electronics | Thick Film Resistors - SMD CRGCQ 1210 330R 1% SMD Resistor RoHS: Compliant | 9454 |
|
$0.0290 / $0.2900 | Buy Now |
DISTI #
V72:2272_21819741
|
Arrow Electronics | Res Thick Film 1210 330 Ohm 1% 0.5W(1/2W) ±100ppm/°C Pad SMD T/R Automotive AEC-Q200 Min Qty: 1 Package Multiple: 1 Lead time: 11 Weeks Date Code: 1841 Container: Cut Strips | Americas - 10449 |
|
$0.0285 / $0.0828 | Buy Now |
|
Onlinecomponents.com | AEC-Q200 Thick Film Resistor - SMD 1210 - 330 ohm (+/-) 1% - 1/2 W - 200V - TCR (+/-) 100ppm/°C - -55°C to +155°C - Tape&Reel RoHS: Compliant | 0 |
|
$0.0275 / $0.0362 | Buy Now |
DISTI #
31018134
|
Verical | Res Thick Film 1210 330 Ohm 1% 0.5W(1/2W) ±100ppm/°C Pad SMD T/R Automotive AEC-Q200 Min Qty: 209 Package Multiple: 1 Date Code: 1841 | Americas - 10449 |
|
$0.0285 / $0.0295 | Buy Now |
DISTI #
1-2176345-9
|
Avnet Abacus | SMD Chip Resistor, 330 Ohm, � 1%, 500 mW, 1210 [3225 Metric], Thick Film, General Purpose (Alt: 1-2176345-9) RoHS: Compliant Min Qty: 20000 Package Multiple: 20000 Lead time: 14 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
CRGCQ1210F330R
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
CRGCQ1210F330R
TE Connectivity
Fixed Resistor, Metal Glaze/thick Film, 0.5W, 330ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1210
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Factory Lead Time | 10 Weeks, 5 Days | |
Samacsys Manufacturer | TE Connectivity | |
Construction | Rectangular | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 3.1 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 2.6 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Physical Dimension | 3.1mm x 2.6mm x .55mm | |
Rated Power Dissipation (P) | 0.5 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 330 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 1210 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 200 V |