Part Details for CRGCQ1210F3K3 by TE Connectivity
Overview of CRGCQ1210F3K3 by TE Connectivity
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CRGCQ1210F3K3
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
61AC6779
|
Newark | Res, 3K3, 1%, 1210, Thick Film, Resistor Case Style:1210 [3225 Metric], Resistance:3.3Kohm, Product Range:Crgcq Series, Voltage Rating:200V, Resistor Element Material:Thick Film, Power Rating:500Mw, Resistance Tolerance:± 1%, Rohs Compliant: Yes |Te Connectivity CRGCQ1210F3K3 Min Qty: 10 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 941 |
|
$0.0610 / $0.0970 | Buy Now |
DISTI #
73AC2947
|
Newark | Res, 3K3, 1%, 0.5W, 1210, Thick Film, Resistance:3.3Kohm, Resistance Tolerance:± 1%, Power Rating:500Mw, Resistor Case/Package:1210 [3225 Metric], Resistor Technology:Thick Film, Resistor Type:General Purpose, Voltage Rating:200V Rohs Compliant: Yes |Te Connectivity CRGCQ1210F3K3 Min Qty: 20000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0360 / $0.0390 | Buy Now |
DISTI #
A129877CT-ND
|
DigiKey | RES 3.3K OHM 1% 1/2W 1210 Min Qty: 1 Lead time: 15 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
13480 In Stock |
|
$0.0287 / $0.2500 | Buy Now |
DISTI #
3-2176345-1
|
Avnet Americas | SMD Chip Resistor, 3.3 kOhm, ± 1%, 500 mW, 1210 [3225 Metric], Thick Film, General Purpose - Tape and Reel (Alt: 3-2176345-1) RoHS: Compliant Min Qty: 20000 Package Multiple: 20000 Lead time: 12 Weeks, 5 Days Container: Reel | 0 |
|
$0.0301 | Buy Now |
DISTI #
279-CRGCQ1210F3K3
|
Mouser Electronics | Thick Film Resistors - SMD CRGCQ 1210 3K3 1% SMD Resistor RoHS: Compliant | 11778 |
|
$0.0280 / $0.2500 | Buy Now |
|
Onlinecomponents.com | AEC-Q200 Thick Film Resistor - SMD 1210 - 3.3 Kohm (+/-) 1% - 1/2 W - 200V - TCR (+/-) 100ppm/°C - -55°C to +155°C - Tape&Reel RoHS: Compliant | 0 |
|
$0.0275 / $0.0362 | Buy Now |
DISTI #
3-2176345-1
|
Avnet Americas | SMD Chip Resistor, 3.3 kOhm, ± 1%, 500 mW, 1210 [3225 Metric], Thick Film, General Purpose - Tape and Reel (Alt: 3-2176345-1) RoHS: Compliant Min Qty: 20000 Package Multiple: 20000 Lead time: 12 Weeks, 5 Days Container: Reel | 0 |
|
$0.0301 | Buy Now |
DISTI #
3-2176345-1
|
Avnet Americas | SMD Chip Resistor, 3.3 kOhm, ± 1%, 500 mW, 1210 [3225 Metric], Thick Film, General Purpose - Tape and Reel (Alt: 3-2176345-1) RoHS: Compliant Min Qty: 20000 Package Multiple: 20000 Lead time: 12 Weeks, 5 Days Container: Reel | 0 |
|
$0.0301 | Buy Now |
DISTI #
3-2176345-1
|
Avnet Abacus | SMD Chip Resistor, 3.3 kOhm, � 1%, 500 mW, 1210 [3225 Metric], Thick Film, General Purpose (Alt: 3-2176345-1) RoHS: Compliant Min Qty: 20000 Package Multiple: 20000 Lead time: 2 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
DISTI #
2861650RL
|
element14 Asia-Pacific | RES, 3K3, 1%, 1210, THICK FILM RoHS: Compliant Min Qty: 500 Container: Reel | 941 |
|
$0.0301 / $0.0528 | Buy Now |
Part Details for CRGCQ1210F3K3
CRGCQ1210F3K3 CAD Models
CRGCQ1210F3K3 Part Data Attributes
|
CRGCQ1210F3K3
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
CRGCQ1210F3K3
TE Connectivity
Fixed Resistor
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Factory Lead Time | 12 Weeks, 5 Days | |
Samacsys Manufacturer | TE Connectivity | |
Construction | Rectangular | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 3.1 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 2.6 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Physical Dimension | 3.1mm x 2.6mm x .55mm | |
Rated Power Dissipation (P) | 0.5 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 3300 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 1210 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 200 V |