Part Details for CRGCQ2010F330R by TE Connectivity
Overview of CRGCQ2010F330R by TE Connectivity
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CRGCQ2010F330R
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
73AC3165
|
Newark | Res, 330R, 1%, 0.75W, 2010, Thick Film, Resistance:330Ohm, Resistance Tolerance:± 1%, Power Rating:750Mw, Resistor Case/Package:2010 [5025 Metric], Resistor Technology:Thick Film, Resistor Type:General Purpose, Voltage Rating:200V Rohs Compliant: Yes |Te Connectivity CRGCQ2010F330R Min Qty: 24000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0470 / $0.0510 | Buy Now |
DISTI #
73AC3164
|
Newark | Res, 330R, 1%, 0.75W, 2010, Thick Film, Resistance:330Ohm, Resistance Tolerance:± 1%, Power Rating:750Mw, Resistor Case/Package:2010 [5025 Metric], Resistor Technology:Thick Film, Resistor Type:General Purpose, Voltage Rating:200V Rohs Compliant: Yes |Te Connectivity CRGCQ2010F330R Min Qty: 24000 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$0.0750 | Buy Now |
DISTI #
61AC6888
|
Newark | Res, Aec-Q200, Thick Film, 330R, 1%, 2010, Resistance:330Ohm, Product Range:Crgcq Series, Voltage Rating:200V, Resistor Element Material:Thick Film, Resistor Case Style:2010 [5025 Metric], Power Rating:750Mw, Resistance Tolerance:± Rohs Compliant: Yes |Te Connectivity CRGCQ2010F330R Min Qty: 10 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 0 |
|
$0.1200 / $0.2300 | Buy Now |
DISTI #
A129926CT-ND
|
DigiKey | RES 330 OHM 1% 3/4W 2010 Min Qty: 1 Lead time: 13 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
108870 In Stock |
|
$0.0386 / $0.3500 | Buy Now |
DISTI #
1-2176347-9
|
Avnet Americas | SMD Chip Resistor, 330 Ohm, ± 1%, 750 mW, 2010 [5025 Metric], Thick Film, General Purpose - Tape and Reel (Alt: 1-2176347-9) RoHS: Compliant Min Qty: 24000 Package Multiple: 24000 Lead time: 10 Weeks, 5 Days Container: Reel | 0 |
|
$0.0393 | Buy Now |
DISTI #
279-CRGCQ2010F330R
|
Mouser Electronics | Thick Film Resistors - SMD CRGCQ 2010 330R 1% SMD Resistor RoHS: Compliant | 53433 |
|
$0.0380 / $0.3800 | Buy Now |
|
Onlinecomponents.com | AEC-Q200 Thick Film Resistor - SMD 2010 - 330 ohm (+/-) 1% - 3/4 W - 200V - TCR (+/-) 100ppm/°C - -55°C to +155°C - Tape&Reel RoHS: Compliant | 0 |
|
$0.0385 / $0.0472 | Buy Now |
DISTI #
1-2176347-9
|
Avnet Abacus | SMD Chip Resistor, 330 Ohm, � 1%, 750 mW, 2010 [5025 Metric], Thick Film, General Purpose (Alt: 1-2176347-9) RoHS: Compliant Min Qty: 24000 Package Multiple: 24000 Lead time: 15 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
|
Master Electronics | AEC-Q200 Thick Film Resistor - SMD 2010 - 330 ohm (+/-) 1% - 3/4 W - 200V - TCR (+/-) 100ppm/°C - -55°C to +155°C - Tape&Reel RoHS: Compliant | 0 |
|
$0.0385 / $0.0472 | Buy Now |
Part Details for CRGCQ2010F330R
CRGCQ2010F330R CAD Models
CRGCQ2010F330R Part Data Attributes
|
CRGCQ2010F330R
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
CRGCQ2010F330R
TE Connectivity
Fixed Resistor, Metal Glaze/thick Film, 0.75W, 330ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2010
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Factory Lead Time | 10 Weeks, 5 Days | |
Samacsys Manufacturer | TE Connectivity | |
Construction | Rectangular | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 5 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 2.5 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Physical Dimension | 5mm x 2.5mm x .55mm | |
Rated Power Dissipation (P) | 0.75 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 330 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 2010 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 200 V |