Part Details for CRGCQ2010J1K0 by TE Connectivity
Overview of CRGCQ2010J1K0 by TE Connectivity
- Distributor Offerings: (12 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CRGCQ2010J1K0
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
61AC6913
|
Newark | Res, 1K, 5%, 2010, Thick Film, Resistor Case Style:2010 [5025 Metric], Resistance:1Kohm, Product Range:Crgcq Series, Voltage Rating:200V, Resistor Element Material:Thick Film, Power Rating:750Mw, Resistance Tolerance:± 5%, Rohs Compliant: Yes |Te Connectivity CRGCQ2010J1K0 RoHS: Compliant Min Qty: 10 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 15628 |
|
$0.0950 / $0.1530 | Buy Now |
DISTI #
73AC3215
|
Newark | Res, 1K, 5%, 0.75W, 2010, Thick Film, Resistance:1Kohm, Resistance Tolerance:± 5%, Power Rating:750Mw, Resistor Case/Package:2010 [5025 Metric], Resistor Technology:Thick Film, Resistor Type:General Purpose, Voltage Rating:200V Rohs Compliant: Yes |Te Connectivity CRGCQ2010J1K0 RoHS: Compliant Min Qty: 24000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0330 / $0.0370 | Buy Now |
DISTI #
73AC3214
|
Newark | Res, 1K, 5%, 0.75W, 2010, Thick Film, Resistance:1Kohm, Resistance Tolerance:± 5%, Power Rating:750Mw, Resistor Case/Package:2010 [5025 Metric], Resistor Technology:Thick Film, Resistor Type:General Purpose, Voltage Rating:200V Rohs Compliant: Yes |Te Connectivity CRGCQ2010J1K0 RoHS: Compliant Min Qty: 8000 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$0.0680 | Buy Now |
DISTI #
A130263CT-ND
|
DigiKey | RES 1K OHM 5% 3/4W 2010 Min Qty: 1 Lead time: 15 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
22787 In Stock |
|
$0.0155 / $0.2300 | Buy Now |
DISTI #
1-2176348-9
|
Avnet Americas | SMD Chip Resistor, 1 kOhm, ± 5%, 750 mW, 2010 [5025 Metric], Thick Film, General Purpose - Tape and Reel (Alt: 1-2176348-9) RoHS: Compliant Min Qty: 24000 Package Multiple: 24000 Lead time: 12 Weeks, 1 Days Container: Reel | 0 |
|
$0.0233 | Buy Now |
DISTI #
279-CRGCQ2010J1K0
|
Mouser Electronics | Thick Film Resistors - SMD CRGCQ 2010 1K0 5% SMD Resistor RoHS: Compliant | 4432 |
|
$0.0260 / $0.2700 | Buy Now |
|
Onlinecomponents.com | AEC-Q200 Thick Film Resistor - SMD 2010 - 1 Kohm (+/-) 5% - 3/4 W - 200V - TCR (+/-) 100ppm/°C - -55°C to +155°C - Tape&Reel RoHS: Compliant | 0 |
|
$0.0247 / $0.0339 | Buy Now |
DISTI #
CRGCQ2010J1K0
|
TME | Resistor: thick film, SMD, 2010, 1kΩ, 750mW, ±5%, CRGCQ Min Qty: 10 | 7760 |
|
$0.0309 / $0.1413 | Buy Now |
DISTI #
1-2176348-9
|
Avnet Abacus | SMD Chip Resistor, 1 kOhm, � 5%, 750 mW, 2010 [5025 Metric], Thick Film, General Purpose (Alt: 1-2176348-9) RoHS: Compliant Min Qty: 24000 Package Multiple: 24000 Lead time: 14 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
DISTI #
1-2176348-9
|
Avnet Asia | SMD Chip Resistor, 1 kOhm, ? 5%, 750 mW, 2010 [5025 Metric], Thick Film, General Purpose (Alt: 1-2176348-9) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 10 Weeks, 3 Days | 0 |
|
$0.0262 / $0.0296 | Buy Now |
Part Details for CRGCQ2010J1K0
CRGCQ2010J1K0 CAD Models
CRGCQ2010J1K0 Part Data Attributes
|
CRGCQ2010J1K0
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
CRGCQ2010J1K0
TE Connectivity
Fixed Resistor, Metal Glaze/thick Film, 0.75W, 1000ohm, 200V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 2010
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Factory Lead Time | 12 Weeks, 1 Day | |
Samacsys Manufacturer | TE Connectivity | |
Construction | Rectangular | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 5 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 2.5 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Physical Dimension | 5mm x 2.5mm x .55mm | |
Rated Power Dissipation (P) | 0.75 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 1000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 2010 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Shape | WRAPAROUND | |
Tolerance | 5% | |
Working Voltage | 200 V |