-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Fixed Resistor, Metal Glaze/thick Film, 1W, 100ohm, 200V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 2512
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
61AC6964
|
Newark | Res, Aec-Q200, Thick Film, 100R, 1%, 2512, Resistance:100Ohm, Product Range:Crgcq Series, Voltage Rating:200V, Resistor Element Material:Thick Film, Resistor Case Style:2512 [6432 Metric], Power Rating:1W, Resistance Tolerance:± 1%, Rohs Compliant: Yes |Te Connectivity CRGCQ2512F100R Min Qty: 10 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 0 |
|
$0.1500 / $0.2900 | Buy Now |
DISTI #
73AC3316
|
Newark | Res, 100R, 1%, 1W, 2512, Thick Film, Resistance:100Ohm, Resistance Tolerance:± 1%, Power Rating:1W, Resistor Case/Package:2512 [6432 Metric], Resistor Technology:Thick Film, Resistor Type:General Purpose, Product Range:Crgcq Seriesrohs Compliant: Yes |Te Connectivity CRGCQ2512F100R Min Qty: 24000 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$0.1190 | Buy Now |
DISTI #
73AC3317
|
Newark | Res, 100R, 1%, 1W, 2512, Thick Film, Resistance:100Ohm, Resistance Tolerance:± 1%, Power Rating:1W, Resistor Case/Package:2512 [6432 Metric], Resistor Technology:Thick Film, Resistor Type:General Purpose, Product Range:Crgcq Seriesrohs Compliant: Yes |Te Connectivity CRGCQ2512F100R Min Qty: 24000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0740 / $0.0810 | Buy Now |
DISTI #
A129981CT-ND
|
DigiKey | RES 100 OHM 1% 1W 2512 Min Qty: 1 Lead time: 13 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
27821 In Stock |
|
$0.0594 / $0.3400 | Buy Now |
DISTI #
1-2176349-3
|
Avnet Americas | SMD Chip Resistor, 100 Ohm, ± 1%, 1 W, 2512 [6332 Metric], Thick Film, General Purpose - Tape and Reel (Alt: 1-2176349-3) RoHS: Compliant Min Qty: 24000 Package Multiple: 24000 Lead time: 10 Weeks, 5 Days Container: Reel | 0 |
|
$0.0624 | Buy Now |
DISTI #
279-CRGCQ2512F100R
|
Mouser Electronics | Thick Film Resistors - SMD CRGCQ 2512 100R 1% SMD Resistor RoHS: Compliant | 30186 |
|
$0.0580 / $0.3200 | Buy Now |
DISTI #
V72:2272_21820142
|
Arrow Electronics | Res Thick Film 2512 100 Ohm 1% 1W ±200ppm/°C Pad SMD T/R Automotive AEC-Q200 Min Qty: 1 Package Multiple: 1 Lead time: 11 Weeks Date Code: 1912 Container: Cut Strips | Americas - 20276 |
|
$0.0605 / $0.2752 | Buy Now |
|
Onlinecomponents.com | AEC-Q200 Thick Film Resistor - SMD 2512 - 100 ohm (+/-) 1% - 1W - 200V - TCR (+/-) 200ppm/°C - -55°C to +155°C - Tape&Reel RoHS: Compliant |
43992 In Stock |
|
$0.0602 / $0.0749 | Buy Now |
DISTI #
65102062
|
Verical | Res Thick Film 2512 100 Ohm 1% 1W ±200ppm/°C Pad SMD T/R Automotive AEC-Q200 Min Qty: 4000 Package Multiple: 4000 Date Code: 2240 | Americas - 24000 |
|
$0.0926 / $0.1040 | Buy Now |
DISTI #
32739768
|
Verical | Res Thick Film 2512 100 Ohm 1% 1W ±200ppm/°C Pad SMD T/R Automotive AEC-Q200 Min Qty: 99 Package Multiple: 1 Date Code: 1912 | Americas - 20276 |
|
$0.0605 / $0.0970 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
CRGCQ2512F100R
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
CRGCQ2512F100R
TE Connectivity
Fixed Resistor, Metal Glaze/thick Film, 1W, 100ohm, 200V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 2512
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Factory Lead Time | 10 Weeks, 5 Days | |
Samacsys Manufacturer | TE Connectivity | |
Construction | Rectangular | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 6.35 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 3.2 mm | |
Packing Method | TR, EMBOSSED, 7 INCH | |
Physical Dimension | 6.35mm x 3.2mm x .55mm | |
Rated Power Dissipation (P) | 1 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 100 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 2512 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 200 ppm/°C | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 200 V |