-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Fixed Resistor
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
73AC3313
|
Newark | Res, 10R, 1%, 1W, 2512, Thick Film, Resistance:10Ohm, Resistance Tolerance:± 1%, Power Rating:1W, Resistor Case/Package:2512 [6432 Metric], Resistor Technology:Thick Film, Resistor Type:General Purpose, Product Range:Crgcq Series Rohs Compliant: Yes |Te Connectivity CRGCQ2512F10R Min Qty: 24000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0740 / $0.0810 | Buy Now |
DISTI #
73AC3312
|
Newark | Res, 10R, 1%, 1W, 2512, Thick Film, Resistance:10Ohm, Resistance Tolerance:± 1%, Power Rating:1W, Resistor Case/Package:2512 [6432 Metric], Resistor Technology:Thick Film, Resistor Type:General Purpose, Product Range:Crgcq Series Rohs Compliant: Yes |Te Connectivity CRGCQ2512F10R Min Qty: 24000 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$0.1180 | Buy Now |
DISTI #
A129969CT-ND
|
DigiKey | RES 10 OHM 1% 1W 2512 Min Qty: 1 Lead time: 15 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
43923 In Stock |
|
$0.0588 / $0.3700 | Buy Now |
DISTI #
2176349-1
|
Avnet Americas | SMD Chip Resistor, 10 Ohm, ± 1%, 1 W, 2512 [6332 Metric], Thick Film, General Purpose - Tape and Reel (Alt: 2176349-1) RoHS: Compliant Min Qty: 24000 Package Multiple: 24000 Lead time: 12 Weeks, 5 Days Container: Reel | 0 |
|
$0.0624 | Buy Now |
DISTI #
279-CRGCQ2512F10R
|
Mouser Electronics | Thick Film Resistors - SMD CRGCQ 2512 10R 1% SMD Resistor RoHS: Compliant | 12984 |
|
$0.0580 / $0.4100 | Buy Now |
|
Onlinecomponents.com | AEC-Q200 Thick Film Resistor - SMD 2512 - 10 ohm (+/-) 1% - 1W - 200V - TCR (+/-) 400ppm/°C - -55°C to +155°C - Tape&Reel RoHS: Compliant | 0 |
|
$0.0602 / $0.0749 | Buy Now |
DISTI #
CRGCQ2512F10R
|
TME | Resistor: thick film, SMD, 2512, 10Ω, 1W, ±1% Min Qty: 24000 | 0 |
|
$0.0770 | RFQ |
DISTI #
2176349-1
|
Avnet Abacus | SMD Chip Resistor, 10 Ohm, � 1%, 1 W, 2512 [6332 Metric], Thick Film, General Purpose (Alt: 2176349-1) RoHS: Compliant Min Qty: 24000 Package Multiple: 24000 Lead time: 14 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
|
Master Electronics | AEC-Q200 Thick Film Resistor - SMD 2512 - 10 ohm (+/-) 1% - 1W - 200V - TCR (+/-) 400ppm/°C - -55°C to +155°C - Tape&Reel RoHS: Compliant | 0 |
|
$0.0602 / $0.0749 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
CRGCQ2512F10R
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
CRGCQ2512F10R
TE Connectivity
Fixed Resistor
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Factory Lead Time | 12 Weeks, 5 Days | |
Samacsys Manufacturer | TE Connectivity | |
Construction | Rectangular | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 6.35 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 3.2 mm | |
Packing Method | TR, EMBOSSED, 7 INCH | |
Physical Dimension | 6.35mm x 3.2mm x .55mm | |
Rated Power Dissipation (P) | 1 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 10 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 2512 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 400 ppm/°C | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 200 V |