There are no models available for this part yet.
Overview of CRGCQ2512F150K by TE Connectivity
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 10 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for CRGCQ2512F150K by TE Connectivity
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
61AC6971
|
Newark | Res, Aec-Q200, Thick Film, 150K, 1%, 2512, Resistance:150Kohm, Product Range:Crgcq Series, Voltage Rating:200V, Resistor Element Material:Thick Film, Resistor Case Style:2512 [6432 Metric], Power Rating:1W, Resistance Tolerance:± 1%, rohs Compliant: Yes |Te Connectivity CRGCQ2512F150K RoHS: Compliant Min Qty: 10 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 1872 |
|
$0.1200 / $0.1890 | Buy Now | |
DISTI #
73AC3331
|
Newark | Res, 150K, 1%, 1W, 2512, Thick Film, Resistance:150Kohm, Resistance Tolerance:± 1%, Power Rating:1W, Resistor Case/Package:2512 [6432 Metric], Resistor Technology:Thick Film, Resistor Type:General Purpose, Voltage Rating:200V Rohs Compliant: Yes |Te Connectivity CRGCQ2512F150K RoHS: Compliant Min Qty: 24000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0730 / $0.0800 | Buy Now | |
DISTI #
A130019CT-ND
|
DigiKey | RES 150K OHM 1% 1W 2512 Min Qty: 1 Lead time: 17 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
62522 In Stock |
|
$0.0606 / $0.5400 | Buy Now | |
DISTI #
5-2176349-1
|
Avnet Americas | SMD Chip Resistor, 150 kOhm, ± 1%, 1 W, 2512 [6332 Metric], Thick Film, General Purpose - Tape and Reel (Alt: 5-2176349-1) RoHS: Compliant Min Qty: 24000 Package Multiple: 24000 Lead time: 14 Weeks, 1 Days Container: Reel | 0 |
|
$0.0513 | Buy Now | |
DISTI #
279-CRGCQ2512F150K
|
Mouser Electronics | Thick Film Resistors - SMD CRGCQ 2512 150K 1% SMD Resistor RoHS: Compliant | 17509 |
|
$0.0580 / $0.4500 | Buy Now | |
Onlinecomponents.com | AEC-Q200 Thick Film Resistor - SMD 2512 - 150 Kohm (+/-) 1% - 1W - 200V - TCR (+/-) 100ppm/°C - -55°C to +155°C - Tape&Reel RoHS: Compliant | 0 |
|
$0.0568 / $0.0699 | Buy Now | ||
DISTI #
AMP5-2176349-1
|
Interstate Connecting Components | CRGCQ 2512 150K 1% CRGCQ2512F150K | 0 |
|
$0.0678 / $0.0688 | Buy Now | |
DISTI #
5-2176349-1
|
Avnet Abacus | SMD Chip Resistor, 150 kOhm, � 1%, 1 W, 2512 [6332 Metric], Thick Film, General Purpose (Alt: 5-2176349-1) RoHS: Compliant Min Qty: 24000 Package Multiple: 24000 Lead time: 14 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | ||
DISTI #
C1S114402284800
|
Chip1Stop | Surface Mount Resistor RoHS: Compliant | 3310 |
|
$0.0628 / $0.0994 | Buy Now | |
Master Electronics | AEC-Q200 Thick Film Resistor - SMD 2512 - 150 Kohm (+/-) 1% - 1W - 200V - TCR (+/-) 100ppm/°C - -55°C to +155°C - Tape&Reel RoHS: Compliant | 0 |
|
$0.0568 / $0.0699 | Buy Now |
CAD Models for CRGCQ2512F150K by TE Connectivity
Part Data Attributes for CRGCQ2512F150K by TE Connectivity
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
TE CONNECTIVITY LTD
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8533.21.00.30
|
Factory Lead Time
|
14 Weeks, 1 Day
|
Samacsys Manufacturer
|
TE Connectivity
|
Construction
|
Rectangular
|
Mounting Feature
|
SURFACE MOUNT
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
155 °C
|
Operating Temperature-Min
|
-55 °C
|
Package Height
|
0.55 mm
|
Package Length
|
6.35 mm
|
Package Shape
|
RECTANGULAR PACKAGE
|
Package Style
|
SMT
|
Package Width
|
3.2 mm
|
Packing Method
|
TR, EMBOSSED, 7 INCH
|
Physical Dimension
|
6.35mm x 3.2mm x .55mm
|
Rated Power Dissipation (P)
|
1 W
|
Rated Temperature
|
70 °C
|
Reference Standard
|
AEC-Q200
|
Resistance
|
150000 Ω
|
Resistor Type
|
FIXED RESISTOR
|
Size Code
|
2512
|
Surface Mount
|
YES
|
Technology
|
METAL GLAZE/THICK FILM
|
Temperature Coefficient
|
100 ppm/°C
|
Terminal Shape
|
WRAPAROUND
|
Tolerance
|
1%
|
Working Voltage
|
200 V
|