Part Details for CRGCQ2512J10M by TE Connectivity
Overview of CRGCQ2512J10M by TE Connectivity
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CRGCQ2512J10M
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
61AC7024
|
Newark | Res, 10M, 5%, 2512, Thick Film, Resistor Case Style:2512 [6432 Metric], Resistance:10Mohm, Product Range:Crgcq Series, Voltage Rating:200V, Resistor Element Material:Thick Film, Power Rating:1W, Resistance Tolerance:± 5%, Temperaturerohs Compliant: Yes |Te Connectivity CRGCQ2512J10M RoHS: Compliant Min Qty: 10 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 116 |
|
$0.1200 / $0.2410 | Buy Now |
DISTI #
73AC3437
|
Newark | Res, 10M, 5%, 1W, 2512, Thick Film, Resistance:10Mohm, Resistance Tolerance:± 5%, Power Rating:1W, Resistor Case/Package:2512 [6432 Metric], Resistor Technology:Thick Film, Resistor Type:General Purpose, Product Range:Crgcq Series Rohs Compliant: Yes |Te Connectivity CRGCQ2512J10M RoHS: Compliant Min Qty: 24000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0530 / $0.0580 | Buy Now |
DISTI #
A130330CT-ND
|
DigiKey | RES 10M OHM 5% 1W 2512 Min Qty: 1 Lead time: 17 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
51846 In Stock |
|
$0.0391 / $0.3700 | Buy Now |
DISTI #
279-CRGCQ2512J10M
|
Mouser Electronics | Thick Film Resistors - SMD CRGCQ 2512 10M 5% SMD Resistor RoHS: Compliant | 0 |
|
$0.0400 | Order Now |
|
Onlinecomponents.com | AEC-Q200 Thick Film Resistor - SMD 2512 - 10 Mohm (+/-) 5% - 1W - 200V - TCR (+/-) 100ppm/°C - -55°C to +155°C - Tape&Reel RoHS: Compliant | 0 |
|
$0.0413 / $0.0502 | Buy Now |
DISTI #
C1S114402346599
|
Chip1Stop | Surface Mount Resistor RoHS: Compliant | 1952 |
|
$0.0179 / $0.0227 | Buy Now |
|
Master Electronics | AEC-Q200 Thick Film Resistor - SMD 2512 - 10 Mohm (+/-) 5% - 1W - 200V - TCR (+/-) 100ppm/°C - -55°C to +155°C - Tape&Reel RoHS: Compliant | 0 |
|
$0.0413 / $0.0502 | Buy Now |
Part Details for CRGCQ2512J10M
CRGCQ2512J10M CAD Models
CRGCQ2512J10M Part Data Attributes
|
CRGCQ2512J10M
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
CRGCQ2512J10M
TE Connectivity
CRGCQ 2512 10M 5% Resistor Type:General Purpose Resistor;Number of Terminations:2;Size Code:2512;Packaging Method:Taped & Reeled;Tolerance:5% General Purpose Resistor 2 2512 Taped & Reeled | Surface Mount Resistor | TE Connectivity
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Samacsys Manufacturer | TE Connectivity | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 6.35 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 3.2 mm | |
Packing Method | TR, EMBOSSED, 7 INCH | |
Physical Dimension | 6.35mm x 3.2mm x .55mm | |
Rated Power Dissipation (P) | 1 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 10000000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 2512 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 5% | |
Working Voltage | 200 V |