Part Details for CRGCQ2512J3R3 by TE Connectivity
Overview of CRGCQ2512J3R3 by TE Connectivity
- Distributor Offerings: (11 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CRGCQ2512J3R3
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
61AC7041
|
Newark | Res, 3R3, 5%, 2512, Thick Film, Resistor Case Style:2512 [6432 Metric], Resistance:3.3Ohm, Product Range:Crgcq Series, Voltage Rating:200V, Resistor Element Material:Thick Film, Power Rating:1W, Resistance Tolerance:± 5%, Temperaturerohs Compliant: Yes |Te Connectivity CRGCQ2512J3R3 RoHS: Compliant Min Qty: 10 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 1729 |
|
$0.1280 / $0.2780 | Buy Now |
DISTI #
73AC3471
|
Newark | Res, 3R3, 5%, 1W, 2512, Thick Film, Resistance:3.3Ohm, Resistance Tolerance:± 5%, Power Rating:1W, Resistor Case/Package:2512 [6432 Metric], Resistor Technology:Thick Film, Resistor Type:General Purpose, Product Range:Crgcq Series Rohs Compliant: Yes |Te Connectivity CRGCQ2512J3R3 RoHS: Compliant Min Qty: 24000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0550 / $0.0600 | Buy Now |
DISTI #
A130291CT-ND
|
DigiKey | RES 3.3 OHM 5% 1W 2512 Min Qty: 1 Lead time: 17 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
34096 In Stock |
|
$0.0273 / $0.3900 | Buy Now |
DISTI #
2176350-4
|
Avnet Americas | SMD Chip Resistor, 3.3 Ohm, ? 5%, 1 W, 2512 [6332 Metric], Thick Film, General Purpose - Tape and Reel (Alt: 2176350-4) RoHS: Compliant Min Qty: 24000 Package Multiple: 24000 Lead time: 14 Weeks, 1 Days Container: Reel | 0 |
|
$0.0387 | Buy Now |
DISTI #
279-CRGCQ2512J3R3
|
Mouser Electronics | Thick Film Resistors - SMD CRGCQ 2512 3R3 5% SMD Resistor RoHS: Compliant | 7154 |
|
$0.0440 / $0.4200 | Buy Now |
|
Onlinecomponents.com | AEC-Q200 Thick Film Resistor - SMD 2512 - 3.3 ohm (+/-) 5% - 1W - 200V - TCR (+/-) 400ppm/°C - -55°C to +155°C - Tape&Reel RoHS: Compliant | 0 |
|
$0.0451 / $0.0554 | Buy Now |
DISTI #
31330644
|
Verical | Res Thick Film 2512 3.3 Ohm 5% 1W ±400ppm/°C Pad SMD T/R Automotive AEC-Q200 Min Qty: 421 Package Multiple: 1 Date Code: 1846 | Americas - 458 |
|
$0.0544 | Buy Now |
DISTI #
CRGCQ2512J3R3
|
TME | Resistor: thick film, SMD, 2512, 3.3Ω, 1W, ±5%, CRGCQ Min Qty: 24000 | 0 |
|
$0.0640 | RFQ |
DISTI #
2176350-4
|
Avnet Abacus | SMD Chip Resistor, 3.3 Ohm, � 5%, 1 W, 2512 [6332 Metric], Thick Film, General Purpose (Alt: 2176350-4) RoHS: Compliant Min Qty: 24000 Package Multiple: 24000 Lead time: 17 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
DISTI #
C1S114402255808
|
Chip1Stop | Surface Mount Resistor RoHS: Compliant | 458 |
|
$0.0544 / $0.1414 | Buy Now |
Part Details for CRGCQ2512J3R3
CRGCQ2512J3R3 CAD Models
CRGCQ2512J3R3 Part Data Attributes
|
CRGCQ2512J3R3
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
CRGCQ2512J3R3
TE Connectivity
Fixed Resistor, Thick Film, 1W, 3.3ohm, 200V, 5% +/-Tol, 400ppm/Cel, Surface Mount, 2512
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
Factory Lead Time | 14 Weeks, 1 Day | |
Samacsys Manufacturer | TE Connectivity | |
Construction | Rectangular | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 6.35 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 3.2 mm | |
Packing Method | TR, EMBOSSED, 7 INCH | |
Physical Dimension | 6.35mm x 3.2mm x .55mm | |
Rated Power Dissipation (P) | 1 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 3.3 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 2512 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 400 ppm/°C | |
Terminal Shape | WRAPAROUND | |
Tolerance | 5% | |
Working Voltage | 200 V |