Part Details for CRGCQ2512J47K by TE Connectivity
Overview of CRGCQ2512J47K by TE Connectivity
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CRGCQ2512J47K
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
61AC7049
|
Newark | Res, 47K, 5%, 2512, Thick Film, Resistor Case Style:2512 [6432 Metric], Resistance:47Kohm, Product Range:Crgcq Series, Voltage Rating:200V, Resistor Element Material:Thick Film, Power Rating:1W, Resistance Tolerance:± 5%, Temperaturerohs Compliant: Yes |Te Connectivity CRGCQ2512J47K Min Qty: 10 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 4657 |
|
$0.0800 / $0.1300 | Buy Now |
DISTI #
73AC3487
|
Newark | Res, 47K, 5%, 1W, 2512, Thick Film, Resistance:47Kohm, Resistance Tolerance:± 5%, Power Rating:1W, Resistor Case/Package:2512 [6432 Metric], Resistor Technology:Thick Film, Resistor Type:General Purpose, Product Range:Crgcq Series Rohs Compliant: Yes |Te Connectivity CRGCQ2512J47K Min Qty: 24000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0530 / $0.0590 | Buy Now |
DISTI #
73AC3486
|
Newark | Res, 47K, 5%, 1W, 2512, Thick Film, Resistance:47Kohm, Resistance Tolerance:± 5%, Power Rating:1W, Resistor Case/Package:2512 [6432 Metric], Resistor Technology:Thick Film, Resistor Type:General Purpose, Product Range:Crgcq Series Rohs Compliant: Yes |Te Connectivity CRGCQ2512J47K Min Qty: 8000 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$0.0910 | Buy Now |
DISTI #
A130316CT-ND
|
DigiKey | RES 47K OHM 5% 1W 2512 Min Qty: 1 Lead time: 13 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
46826 In Stock |
|
$0.0423 / $0.2700 | Buy Now |
DISTI #
2-2176350-9
|
Avnet Americas | SMD Chip Resistor, 47 kOhm, ± 5%, 1 W, 2512 [6332 Metric], Thick Film, General Purpose - Tape and Reel (Alt: 2-2176350-9) RoHS: Compliant Min Qty: 24000 Package Multiple: 24000 Lead time: 10 Weeks, 5 Days Container: Reel | 0 |
|
$0.0448 | Buy Now |
DISTI #
279-CRGCQ2512J47K
|
Mouser Electronics | Thick Film Resistors - SMD CRGCQ 2512 47K 5% SMD Resistor RoHS: Compliant | 47091 |
|
$0.0420 / $0.4000 | Buy Now |
|
Onlinecomponents.com | AEC-Q200 Thick Film Resistor - SMD 2512 - 47 Kohm (+/-) 5% - 1W - 200V - TCR (+/-) 100ppm/°C - -55°C to +155°C - Tape&Reel RoHS: Compliant | 0 |
|
$0.0439 / $0.0538 | Buy Now |
DISTI #
2-2176350-9
|
Avnet Abacus | SMD Chip Resistor, 47 kOhm, � 5%, 1 W, 2512 [6332 Metric], Thick Film, General Purpose (Alt: 2-2176350-9) RoHS: Compliant Min Qty: 24000 Package Multiple: 24000 Lead time: 14 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
|
Master Electronics | AEC-Q200 Thick Film Resistor - SMD 2512 - 47 Kohm (+/-) 5% - 1W - 200V - TCR (+/-) 100ppm/°C - -55°C to +155°C - Tape&Reel RoHS: Compliant | 0 |
|
$0.0439 / $0.0538 | Buy Now |
Part Details for CRGCQ2512J47K
CRGCQ2512J47K CAD Models
CRGCQ2512J47K Part Data Attributes
|
CRGCQ2512J47K
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
CRGCQ2512J47K
TE Connectivity
Fixed Resistor
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Factory Lead Time | 10 Weeks, 5 Days | |
Samacsys Manufacturer | TE Connectivity | |
Construction | Rectangular | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 6.35 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 3.2 mm | |
Packing Method | TR, EMBOSSED, 7 INCH | |
Physical Dimension | 6.35mm x 3.2mm x .55mm | |
Rated Power Dissipation (P) | 1 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 47000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 2512 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Shape | WRAPAROUND | |
Tolerance | 5% | |
Working Voltage | 200 V |