-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Fixed Resistor
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
95W7107
|
Newark | Surface Mount Thick Film Resistor, Crg Series, 180 Kohm, 330 Mw, - 1%, 150 V Rohs Compliant: Yes |Te Connectivity CRGH0805F180K Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 4413 |
|
$0.0380 / $0.0560 | Buy Now |
DISTI #
41-CRGH0805F180KTR-ND
|
DigiKey | RES 180K OHM 1% 1/3W 0805 Min Qty: 20000 Lead time: 13 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.0154 | Buy Now |
DISTI #
279-CRGH0805F180K
|
Mouser Electronics | Thick Film Resistors - SMD CRGH0805 1% 180K 0.33W RoHS: Compliant | 0 |
|
$0.0150 / $0.1200 | Order Now |
|
Onlinecomponents.com | Thick Film Resistor - SMD 0805 - 180 Kohm (+/-) 1% - 1/3 W - 150V - TCR (+/-) 100ppm/°C - -55°C to +155°C - Tape&Reel RoHS: Compliant | 0 |
|
$0.0100 / $0.0164 | Buy Now |
|
Master Electronics | Thick Film Resistor - SMD 0805 - 180 Kohm (+/-) 1% - 1/3 W - 150V - TCR (+/-) 100ppm/°C - -55°C to +155°C - Tape&Reel RoHS: Compliant | 0 |
|
$0.0100 / $0.0164 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
CRGH0805F180K
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
CRGH0805F180K
TE Connectivity
Fixed Resistor
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Samacsys Manufacturer | TE Connectivity | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Package Shape | RECTANGULAR PACKAGE | |
Packing Method | TR | |
Physical Dimension | 2mm x 1.25mm x .55mm | |
Rated Power Dissipation (P) | 0.33 W | |
Resistance | 180000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0805 | |
Surface Mount | YES | |
Technology | THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 150 V |