-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Fixed Resistor, Thick Film, 0.33W, 40.2ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
94X6118
|
Newark | Crgh0805 1% 40R2 0.33W |Neohm Te Connectivity CRGH0805F40R2 RoHS: Not Compliant Min Qty: 20000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.0130 | Buy Now |
DISTI #
CRGH0805F40R2-ND
|
DigiKey | RES 40.2 OHM 1% 1/3W 0805 Min Qty: 20000 Lead time: 17 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.0143 | Buy Now |
DISTI #
5-1879508-9
|
Avnet Americas | SMD Chip Resistor, 40.2 Ohm, ± 1%, 330 mW, 0805 [2012 Metric], Thick Film, High Power - Tape and Reel (Alt: 5-1879508-9) RoHS: Compliant Min Qty: 20000 Package Multiple: 20000 Lead time: 14 Weeks, 1 Days Container: Reel | 0 |
|
$0.0106 | Buy Now |
DISTI #
279-CRGH0805F40R2
|
Mouser Electronics | Thick Film Resistors - SMD CRGH0805 1% 40R2 0.33W RoHS: Compliant | 0 |
|
$0.0100 / $0.0130 | Order Now |
|
Onlinecomponents.com | Thick Film Resistor - SMD 0805 - 40.2 ohm (+/-) 1% - 1/3 W - 150V - TCR (+/-) 100ppm/°C - -55°C to +155°C - Tape&Reel RoHS: Compliant | 0 |
|
$0.0100 / $0.0164 | Buy Now |
DISTI #
5-1879508-9
|
Avnet Abacus | SMD Chip Resistor, 40.2 Ohm, � 1%, 330 mW, 0805 [2012 Metric], Thick Film, High Power (Alt: 5-1879508-9) RoHS: Compliant Min Qty: 20000 Package Multiple: 20000 Lead time: 15 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
|
Master Electronics | Thick Film Resistor - SMD 0805 - 40.2 ohm (+/-) 1% - 1/3 W - 150V - TCR (+/-) 100ppm/°C - -55°C to +155°C - Tape&Reel RoHS: Compliant | 0 |
|
$0.0100 / $0.0164 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
CRGH0805F40R2
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
CRGH0805F40R2
TE Connectivity
Fixed Resistor, Thick Film, 0.33W, 40.2ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
Factory Lead Time | 14 Weeks, 1 Day | |
Samacsys Manufacturer | TE Connectivity | |
Construction | Rectangular | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 2 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 1.25 mm | |
Packing Method | TR, Paper, 7 Inch | |
Physical Dimension | 2mm x 1.25mm x .55mm | |
Rated Power Dissipation (P) | 0.33 W | |
Rated Temperature | 70 °C | |
Resistance | 40.2 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0805 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 150 V |
This table gives cross-reference parts and alternative options found for CRGH0805F40R2. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CRGH0805F40R2, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PWC0805AS-40R2FI | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 40.2ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | TT Electronics Resistors | CRGH0805F40R2 vs PWC0805AS-40R2FI |
PWC0805AS-40R2FPB | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 40.2ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | TT Electronics Resistors | CRGH0805F40R2 vs PWC0805AS-40R2FPB |
PWC080540R2FI | RESISTOR, METAL GLAZE/THICK FILM, 0.125W, 1%, 100ppm, 40.2ohm, SURFACE MOUNT, 0805, CHIP | TT Electronics Welwyn Components | CRGH0805F40R2 vs PWC080540R2FI |
HP05W3F402JTCE | Fixed Resistor, Metal Glaze/thick Film, 0.333W, 40.2ohm, 150V, 1% +/-Tol, -200,200ppm/Cel, 0805, | Royal Electronic Factory (Thailand) Co Ltd | CRGH0805F40R2 vs HP05W3F402JTCE |
HP05W3F402JT4E | Fixed Resistor, Metal Glaze/thick Film, 0.333W, 40.2ohm, 150V, 1% +/-Tol, -200,200ppm/Cel, 0805, | Royal Electronic Factory (Thailand) Co Ltd | CRGH0805F40R2 vs HP05W3F402JT4E |
PWC0805-40R2FT1 | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 40.2ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | TT Electronics Resistors | CRGH0805F40R2 vs PWC0805-40R2FT1 |
HP05W3F402JT5E | Fixed Resistor, Metal Glaze/thick Film, 0.3333W, 40.2ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | Royal Electronic Factory (Thailand) Co Ltd | CRGH0805F40R2 vs HP05W3F402JT5E |
PWC080540R2FT1 | RESISTOR, METAL GLAZE/THICK FILM, 0.125W, 1%, 100ppm, 40.2ohm, SURFACE MOUNT, 0805, CHIP | TT Electronics Welwyn Components | CRGH0805F40R2 vs PWC080540R2FT1 |
PS05W3F402JT5E | Fixed Resistor, Metal Glaze/thick Film, 0.3333W, 40.2ohm, 150V, 1% +/-Tol, -100,100ppm/Cel, 0805, | Royal Electronic Factory (Thailand) Co Ltd | CRGH0805F40R2 vs PS05W3F402JT5E |