-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Fixed Resistor, Thick Film, 0.33W, 22000ohm, 150V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 0805
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
95W7173
|
Newark | Surface Mount Thick Film Resistor, Crg Series, 22 Kohm, 330 Mw, - 5%, 150 V Rohs Compliant: Yes |Te Connectivity CRGH0805J22K RoHS: Compliant Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 23128 |
|
$0.0140 / $0.0160 | Buy Now |
DISTI #
94X6363
|
Newark | Surface Mount Thick Film Resistor, Crg Series, 22 Kohm, 330 Mw, - 5%, 150 V |Neohm Te Connectivity CRGH0805J22K RoHS: Not Compliant Min Qty: 20000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0090 / $0.0100 | Buy Now |
DISTI #
CRGH0805J22K-ND
|
DigiKey | RES 22K OHM 5% 1/3W 0805 Min Qty: 20000 Lead time: 15 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.0095 | Buy Now |
DISTI #
1879496-7
|
Avnet Americas | SMD Chip Resistor, 22 kOhm, ± 5%, 330 mW, 0805 [2012 Metric], Thick Film, High Power - Tape and Reel (Alt: 1879496-7) RoHS: Compliant Min Qty: 20000 Package Multiple: 20000 Lead time: 12 Weeks, 1 Days Container: Reel | 0 |
|
$0.0070 | Buy Now |
DISTI #
279-CRGH0805J22K
|
Mouser Electronics | Thick Film Resistors - SMD CRGH0805 5% 22K 0.33W RoHS: Compliant | 0 |
|
$0.0070 | Order Now |
|
Onlinecomponents.com | Thick Film Resistor - SMD 0805 - 22 Kohm (+/-) 5% - 1/3 W - 150V - TCR (+/-) 100ppm/°C - -55°C to +155°C - Tape&Reel RoHS: Compliant | 0 |
|
$0.0066 / $0.0102 | Buy Now |
DISTI #
1879496-7
|
Avnet Abacus | SMD Chip Resistor, 22 kOhm, � 5%, 330 mW, 0805 [2012 Metric], Thick Film, High Power (Alt: 1879496-7) RoHS: Compliant Min Qty: 20000 Package Multiple: 20000 Lead time: 14 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
DISTI #
C1S114402782056
|
Chip1Stop | Surface Mount Resistor RoHS: Compliant | 263136 |
|
$0.0031 | Buy Now |
|
Master Electronics | Thick Film Resistor - SMD 0805 - 22 Kohm (+/-) 5% - 1/3 W - 150V - TCR (+/-) 100ppm/°C - -55°C to +155°C - Tape&Reel RoHS: Compliant | 0 |
|
$0.0066 / $0.0102 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
CRGH0805J22K
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
CRGH0805J22K
TE Connectivity
Fixed Resistor, Thick Film, 0.33W, 22000ohm, 150V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 0805
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
Factory Lead Time | 12 Weeks, 1 Day | |
Samacsys Manufacturer | TE Connectivity | |
Construction | Rectangular | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 2 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 1.25 mm | |
Packing Method | TR | |
Physical Dimension | 2mm x 1.25mm x .55mm | |
Rated Power Dissipation (P) | 0.33 W | |
Rated Temperature | 70 °C | |
Resistance | 22000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0805 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Shape | WRAPAROUND | |
Tolerance | 5% | |
Working Voltage | 150 V |