CRGH0805J22R
TE Connectivity
Description: Fixed Resistor, Thick Film, 0.33W, 22ohm, 150V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 0805

Overview of CRGH0805J22R by TE Connectivity

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Price & Stock for CRGH0805J22R by TE Connectivity

Part # Manufacturer Description Stock Price Buy
DISTI # 74AJ9544
Newark Res, 22R, 0.33W, 0805, Thick Film Rohs Compliant: Yes |Neohm Te Connectivity CRGH0805J22R RoHS: Compliant Min Qty: 10 Package Multiple: 1 Date Code: 1 Container: Cut Tape 2280
  • 10 $0.0160
  • 25 $0.0160
  • 50 $0.0150
  • 100 $0.0140
$0.0140 / $0.0160 Buy Now
DISTI # 94X6364
Newark Surface Mount Thick Film Resistor, Crg Series, 22 Ohm, 330 Mw, - 5%, 150 V, 0805 [2012 Metric] Rohs Compliant: Yes |Neohm Te Connectivity CRGH0805J22R RoHS: Compliant Min Qty: 20000 Package Multiple: 1 Date Code: 0 Container: Bulk 0
  • 5,000 $0.0090
$0.0090 Buy Now
DISTI # A126437CT-ND
DigiKey RES 22 OHM 5% 1/3W 0805 Min Qty: 1 Lead time: 17 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) 120116
In Stock
  • 1 $0.1000
  • 10 $0.0350
  • 50 $0.0230
  • 100 $0.0193
  • 500 $0.0135
  • 1,000 $0.0117
  • 5,000 $0.0087
  • 10,000 $0.0078
  • 25,000 $0.0068
  • 35,000 $0.0066
  • 50,000 $0.0062
  • 125,000 $0.0057
$0.0057 / $0.1000 Buy Now
DISTI # 3-1879377-4
Avnet Americas SMD Chip Resistor, 22 Ohm, ± 5%, 330 mW, 0805 [2012 Metric], Thick Film, High Power - Tape and Reel (Alt: 3-1879377-4) RoHS: Compliant Min Qty: 20000 Package Multiple: 20000 Lead time: 14 Weeks, 1 Days Container: Reel 0
  • 20,000 $0.0070
$0.0070 Buy Now
DISTI # 279-CRGH0805J22R
Mouser Electronics Thick Film Resistors - SMD 22 Ohms 5% 100ppm .33 Watt 0805 RoHS: Compliant 10000
  • 5,000 $0.0080
  • 10,000 $0.0070
$0.0070 / $0.0080 Buy Now
Onlinecomponents.com Thick Film Resistor - SMD 0805 - 22 ohm (+/-) 5% - 1/3 W - 150V - TCR (+/-) 100ppm/°C - -55°C to +155°C - Tape&Reel RoHS: Compliant 0
  • 5,000 $0.0109
  • 10,000 $0.0090
  • 25,000 $0.0085
  • 50,000 $0.0081
  • 100,000 $0.0078
  • 150,000 $0.0076
  • 250,000 $0.0072
  • 500,000 $0.0068
$0.0068 / $0.0109 Buy Now
DISTI # CRGH0805J22R
TME Resistor: thick film, SMD, 0805, 22Ω, 300mW, ±5%, CRGH Min Qty: 50 0
  • 50 $0.0352
  • 500 $0.0270
  • 1,000 $0.0157
  • 10,000 $0.0108
$0.0108 / $0.0352 RFQ
DISTI # 3-1879377-4
Avnet Abacus SMD Chip Resistor, 22 Ohm, � 5%, 330 mW, 0805 [2012 Metric], Thick Film, High Power (Alt: 3-1879377-4) RoHS: Compliant Min Qty: 20000 Package Multiple: 20000 Lead time: 16 Weeks, 0 Days Abacus - 0
Buy Now
DISTI # 3-1879377-4
Avnet Asia SMD Chip Resistor, 22 Ohm, ? 5%, 330 mW, 0805 [2012 Metric], Thick Film, High Power (Alt: 3-1879377-4) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 10 Weeks, 2 Days 0
  • 5,000 $0.0106
  • 15,000 $0.0074
  • 25,000 $0.0073
  • 50,000 $0.0072
  • 125,000 $0.0070
  • 250,000 $0.0068
  • 500,000 $0.0066
$0.0066 / $0.0106 Buy Now
Master Electronics Thick Film Resistor - SMD 0805 - 22 ohm (+/-) 5% - 1/3 W - 150V - TCR (+/-) 100ppm/°C - -55°C to +155°C - Tape&Reel RoHS: Compliant 0
  • 5,000 $0.0109
  • 10,000 $0.0090
  • 25,000 $0.0085
  • 50,000 $0.0081
  • 100,000 $0.0078
  • 150,000 $0.0076
  • 250,000 $0.0072
  • 500,000 $0.0068
$0.0068 / $0.0109 Buy Now

CAD Models for CRGH0805J22R by TE Connectivity
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for CRGH0805J22R by TE Connectivity

CRGH0805J22R
TE Connectivity
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
TE CONNECTIVITY LTD
Package Description
CHIP
Reach Compliance Code
compliant
Factory Lead Time
14 Weeks, 1 Day
Samacsys Manufacturer
TE Connectivity
Construction
Rectangular
Mounting Feature
SURFACE MOUNT
Number of Terminals
2
Operating Temperature-Max
155 °C
Operating Temperature-Min
-55 °C
Package Height
0.55 mm
Package Length
2 mm
Package Shape
RECTANGULAR PACKAGE
Package Style
SMT
Package Width
1.25 mm
Packing Method
TR, Paper, 7 Inch
Physical Dimension
2mm x 1.25mm x .55mm
Rated Power Dissipation (P)
0.33 W
Rated Temperature
70 °C
Resistance
22 Ω
Resistor Type
FIXED RESISTOR
Size Code
0805
Surface Mount
YES
Technology
METAL GLAZE/THICK FILM
Temperature Coefficient
100 ppm/°C
Terminal Shape
WRAPAROUND
Tolerance
5%
Working Voltage
150 V
Want to compare parts?
  1. CRGH0805J22R
    TE Connectivity
    Fixed Resistor, Thick Film, 0.33W, 22ohm, 150V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 0805
    VS

Alternate Parts for CRGH0805J22R

This table gives cross-reference parts and alternative options found for CRGH0805J22R. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CRGH0805J22R, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
PWC-PWC0805LF22R0JELT Fixed Resistor, Metal Glaze/thick Film, 0.25W, 22ohm, 150V, 5% +/-Tol, 100ppm/Cel, 0805, TT Electronics Resistors CRGH0805J22R vs PWC-PWC0805LF22R0JELT
HPWC0805AS22RJT1 Fixed Resistor, Metal Glaze/thick Film, 0.25W, 22ohm, 150V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP TT Electronics Resistors CRGH0805J22R vs HPWC0805AS22RJT1
RPC20220JB Fixed Resistor, Metal Glaze/thick Film, 0.125W, 22ohm, 150V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP, ANTIMONY AND HALOGEN FREE Kamaya Inc CRGH0805J22R vs RPC20220JB
HPWC0805AS22RJT3 Fixed Resistor, Metal Glaze/thick Film, 0.25W, 22ohm, 150V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP TT Electronics Resistors CRGH0805J22R vs HPWC0805AS22RJT3
PWC0805AS-22RJI Fixed Resistor, Metal Glaze/thick Film, 0.25W, 22ohm, 150V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP TT Electronics Resistors CRGH0805J22R vs PWC0805AS-22RJI
PWC0805-22RJPB Fixed Resistor, Metal Glaze/thick Film, 0.25W, 22ohm, 150V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP TT Electronics Resistors CRGH0805J22R vs PWC0805-22RJPB
PWC080522RJT1 RESISTOR, METAL GLAZE/THICK FILM, 0.125W, 5%, 100ppm, 22ohm, SURFACE MOUNT, 0805, CHIP TT Electronics Welwyn Components CRGH0805J22R vs PWC080522RJT1
HP05W3J0220TEE Fixed Resistor, Metal Glaze/thick Film, 0.333W, 22ohm, 150V, 5% +/-Tol, -100,100ppm/Cel, 0805, Royal Electronic Factory (Thailand) Co Ltd CRGH0805J22R vs HP05W3J0220TEE
PWC0805AS-22RJT1 Res,SMT,Thick Film,22 Ohms,150WV,5% +/-Tol,100ppm TC,0805 Case TT Electronics Welwyn Components CRGH0805J22R vs PWC0805AS-22RJT1
CRGP0805J22R Fixed Resistor, Metal Glaze/thick Film, 0.33W, 22ohm, 150V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 0805 TE Connectivity CRGH0805J22R vs CRGP0805J22R

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for CRGH0805J22R by TE Connectivity.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: CRGH0805J22R by TE Connectivity

Select Manufacturer
Which Manufacturer of CRGH0805J22R would you like to use for your alert(s)?
  • Please alert me when CRGH0805J22R inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for CRGH0805J22R alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for CRGH0805J22R to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for CRGH0805J22R alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for CRGH0805J22R.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare CRGH0805J22R by TE Connectivity

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: