-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Fixed Resistor, Thick Film, 0.5W, 121000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
94X6534
|
Newark | Crgh1206 1% 121K 0.5W |Neohm Te Connectivity CRGH1206F121K RoHS: Not Compliant Min Qty: 20000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.0210 | Buy Now |
DISTI #
CRGH1206F121K-ND
|
DigiKey | RES 121K OHM 1% 1/2W 1206 Min Qty: 20000 Lead time: 17 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.0216 | Buy Now |
DISTI #
9-1879516-6
|
Avnet Americas | Res Thick Film 1206 121K Ohm 1% 1/2W ±100ppm/°C Molded SMD SMD T/R - Tape and Reel (Alt: 9-1879516-6) RoHS: Compliant Min Qty: 20000 Package Multiple: 20000 Lead time: 14 Weeks, 1 Days Container: Reel | 0 |
|
$0.0175 | Buy Now |
DISTI #
279-CRGH1206F121K
|
Mouser Electronics | Thick Film Resistors - SMD CRGH1206 1% 121K 0.5W RoHS: Compliant | 0 |
|
$0.0160 / $0.0190 | Order Now |
|
Onlinecomponents.com | Thick Film Resistor - SMD 1206 - 121 Kohm (+/-) 1% - 1/2 W - 200V - TCR (+/-) 100ppm/°C - -55°C to +155°C - Tape&Reel RoHS: Compliant | 0 |
|
$0.0158 / $0.0213 | Buy Now |
DISTI #
9-1879516-6
|
Avnet Abacus | Res Thick Film 1206 121K Ohm 1% 1/2W �100ppm/�C Molded SMD SMD T/R (Alt: 9-1879516-6) RoHS: Compliant Min Qty: 20000 Package Multiple: 20000 Lead time: 15 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
|
Master Electronics | Thick Film Resistor - SMD 1206 - 121 Kohm (+/-) 1% - 1/2 W - 200V - TCR (+/-) 100ppm/°C - -55°C to +155°C - Tape&Reel RoHS: Compliant | 0 |
|
$0.0158 / $0.0213 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
CRGH1206F121K
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
CRGH1206F121K
TE Connectivity
Fixed Resistor, Thick Film, 0.5W, 121000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
Factory Lead Time | 14 Weeks, 1 Day | |
Samacsys Manufacturer | TE Connectivity | |
Construction | Rectangular | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 3.1 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 1.55 mm | |
Packing Method | TR, Paper, 7 Inch | |
Physical Dimension | 3.1mm x 1.55mm x .55mm | |
Rated Power Dissipation (P) | 0.5 W | |
Rated Temperature | 70 °C | |
Resistance | 121000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 1206 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 200 V |
This table gives cross-reference parts and alternative options found for CRGH1206F121K. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CRGH1206F121K, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RAG06K1213FB | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 121000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | Fenghua (HK) Electronics Ltd | CRGH1206F121K vs RAG06K1213FB |
HP06W2F1213T5E | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 121000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP, ROHS COMPLIANT | Royal Electronic Factory (Thailand) Co Ltd | CRGH1206F121K vs HP06W2F1213T5E |
RMCP1206FG121K | Fixed Resistor, Metal Glaze/thick Film, 0.33W, 121000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP, ROHS COMPLIANT | SEI Stackpole Electronics Inc | CRGH1206F121K vs RMCP1206FG121K |
WHPC1206-121KFT5 | RESISTOR, METAL GLAZE/THICK FILM, 0.5W, 1%, 100ppm, 121000ohm, SURFACE MOUNT, 1206, CHIP, ROHS COMPLIANT | TT Electronics Welwyn Components | CRGH1206F121K vs WHPC1206-121KFT5 |
RAG06K1213FC | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 121000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | Fenghua (HK) Electronics Ltd | CRGH1206F121K vs RAG06K1213FC |
RBX32K1213FTP | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 121000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | Kamaya Inc | CRGH1206F121K vs RBX32K1213FTP |
RMP12R-121K-F | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 121000ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 1206, | RFE International Inc | CRGH1206F121K vs RMP12R-121K-F |
FPF06FV-1213 | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 121000ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 1206, | Prosperity Dielectrics Co Ltd | CRGH1206F121K vs FPF06FV-1213 |
RAG06K1213FBG | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 121000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | Fenghua (HK) Electronics Ltd | CRGH1206F121K vs RAG06K1213FBG |
RMH12FT1213 | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 121000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | TA-I Technology Co Ltd | CRGH1206F121K vs RMH12FT1213 |