-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Fixed Resistor, Thick Film, 0.5W, 12.4ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
94X6532
|
Newark | Crgh1206 1% 12R4 0.5W |Neohm Te Connectivity CRGH1206F12R4 Min Qty: 20000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.0210 | Buy Now |
DISTI #
CRGH1206F12R4-ND
|
DigiKey | RES 12.4 OHM 1% 1/2W 1206 Min Qty: 20000 Lead time: 13 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.0216 | Buy Now |
DISTI #
279-CRGH1206F12R4
|
Mouser Electronics | Thick Film Resistors - SMD CRGH1206 1% 12R4 0.5W RoHS: Compliant | 0 |
|
$0.0160 / $0.0190 | Order Now |
|
Onlinecomponents.com | Thick Film Resistor - SMD 1206 - 12.4 ohm (+/-) 1% - 1/2 W - 200V - TCR (+/-) 100ppm/°C - -55°C to +155°C - Tape&Reel RoHS: Compliant | 0 |
|
$0.0164 / $0.0224 | Buy Now |
DISTI #
1-1879513-0
|
Avnet Abacus | SMD Chip Resistor, 12.4 Ohm, � 1%, 500 mW, 1206 [3216 Metric], Thick Film, High Power (Alt: 1-1879513-0) RoHS: Compliant Min Qty: 20000 Package Multiple: 20000 Lead time: 15 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
|
Master Electronics | Thick Film Resistor - SMD 1206 - 12.4 ohm (+/-) 1% - 1/2 W - 200V - TCR (+/-) 100ppm/°C - -55°C to +155°C - Tape&Reel RoHS: Compliant | 0 |
|
$0.0164 / $0.0224 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
CRGH1206F12R4
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
CRGH1206F12R4
TE Connectivity
Fixed Resistor, Thick Film, 0.5W, 12.4ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | TE Connectivity | |
Construction | Rectangular | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 3.1 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 1.55 mm | |
Packing Method | TR, Paper, 7 Inch | |
Physical Dimension | 3.1mm x 1.55mm x .55mm | |
Rated Power Dissipation (P) | 0.5 W | |
Rated Temperature | 70 °C | |
Resistance | 12.4 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 1206 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 200 V |
This table gives cross-reference parts and alternative options found for CRGH1206F12R4. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CRGH1206F12R4, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AC1206FR-7W12R4L | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 12.4ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | YAGEO Corporation | CRGH1206F12R4 vs AC1206FR-7W12R4L |
RAG06K12R4FTL | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 12.4ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | Fenghua (HK) Electronics Ltd | CRGH1206F12R4 vs RAG06K12R4FTL |
FPF06FW-12R4 | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 12.4ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 1206, | Prosperity Dielectrics Co Ltd | CRGH1206F12R4 vs FPF06FW-12R4 |
RAG06K12R4FCG | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 12.4ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | Fenghua (HK) Electronics Ltd | CRGH1206F12R4 vs RAG06K12R4FCG |
RAS12FTN12R4 | Fixed Resistor, 0.5W, 12.4ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | TA-I Technology Co Ltd | CRGH1206F12R4 vs RAS12FTN12R4 |
MC1206B-12R4-FTQ | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 12.4ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | RCD Components Inc | CRGH1206F12R4 vs MC1206B-12R4-FTQ |
SR1206FR-7W12R4L | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 12.4ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | YAGEO Corporation | CRGH1206F12R4 vs SR1206FR-7W12R4L |
FPF06FV-12R4 | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 12.4ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 1206, | Prosperity Dielectrics Co Ltd | CRGH1206F12R4 vs FPF06FV-12R4 |
RAG06K12R4FBL | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 12.4ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | Fenghua (HK) Electronics Ltd | CRGH1206F12R4 vs RAG06K12R4FBL |
RAG06K12R4FC | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 12.4ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | Fenghua (HK) Electronics Ltd | CRGH1206F12R4 vs RAG06K12R4FC |