-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
RESISTOR, METAL GLAZE/THICK FILM, 0.5W, 1%, 100ppm, 1400ohm, SURFACE MOUNT, 1206, CHIP, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
94X6480
|
Newark | Crgh1206 1% 1K4 0.5W |Neohm Te Connectivity CRGH1206F1K4 Min Qty: 20000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.0210 | Buy Now |
DISTI #
CRGH1206F1K4-ND
|
DigiKey | RES SMD 1.4K OHM 1% 1/2W 1206 Min Qty: 20000 Lead time: 13 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.0216 | Buy Now |
DISTI #
1879515-9
|
Avnet Americas | Res Thick Film 1206 1.4K Ohm 1% 1/2W ±100ppm/°C Molded SMD SMD T/R - Tape and Reel (Alt: 1879515-9) RoHS: Compliant Min Qty: 20000 Package Multiple: 20000 Lead time: 10 Weeks, 5 Days Container: Reel | 0 |
|
$0.0175 | Buy Now |
DISTI #
279-CRGH1206F1K4
|
Mouser Electronics | Thick Film Resistors - SMD CRGH1206 1% 1K4 0.5W RoHS: Compliant | 0 |
|
$0.0160 / $0.0190 | Order Now |
|
Onlinecomponents.com | Thick Film Resistor - SMD 1206 - 1.4 Kohm (+/-) 1% - 1/2 W - 200V - TCR (+/-) 100ppm/°C - -55°C to +155°C - Tape&Reel RoHS: Compliant | 0 |
|
$0.0164 / $0.0224 | Buy Now |
DISTI #
1879515-9
|
Avnet Americas | Res Thick Film 1206 1.4K Ohm 1% 1/2W ±100ppm/°C Molded SMD SMD T/R - Tape and Reel (Alt: 1879515-9) RoHS: Compliant Min Qty: 20000 Package Multiple: 20000 Lead time: 10 Weeks, 5 Days Container: Reel | 0 |
|
$0.0175 | Buy Now |
DISTI #
1879515-9
|
Avnet Abacus | Res Thick Film 1206 1.4K Ohm 1% 1/2W �100ppm/�C Molded SMD SMD T/R (Alt: 1879515-9) RoHS: Compliant Min Qty: 20000 Package Multiple: 20000 Lead time: 2 Weeks, 1 Days | Abacus - 0 |
|
Buy Now | |
DISTI #
3189075
|
Farnell | CRGH1206 1% 1K4 0.5W RoHS: Compliant Min Qty: 20000 Lead time: 14 Weeks, 0 Days Container: Each | 0 |
|
$0.0188 | Buy Now |
|
Master Electronics | Thick Film Resistor - SMD 1206 - 1.4 Kohm (+/-) 1% - 1/2 W - 200V - TCR (+/-) 100ppm/°C - -55°C to +155°C - Tape&Reel RoHS: Compliant | 0 |
|
$0.0164 / $0.0224 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
CRGH1206F1K4
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
CRGH1206F1K4
TE Connectivity
RESISTOR, METAL GLAZE/THICK FILM, 0.5W, 1%, 100ppm, 1400ohm, SURFACE MOUNT, 1206, CHIP, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Package Description | CHIP, ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Factory Lead Time | 10 Weeks, 5 Days | |
Samacsys Manufacturer | TE Connectivity | |
Construction | Rectangular | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 3.1 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 1.55 mm | |
Packing Method | TR, Paper, 7 Inch | |
Physical Dimension | 3.1mm x 1.55mm x .55mm | |
Rated Power Dissipation (P) | 0.5 W | |
Rated Temperature | 70 °C | |
Resistance | 1400 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 1206 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 200 V |
This table gives cross-reference parts and alternative options found for CRGH1206F1K4. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CRGH1206F1K4, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
FPF06FT-1401 | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 1400ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 1206, | Prosperity Dielectrics Co Ltd | CRGH1206F1K4 vs FPF06FT-1401 |
RAG06K1401FT | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 1400ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | Fenghua (HK) Electronics Ltd | CRGH1206F1K4 vs RAG06K1401FT |
MC1206B-1401-FTQ | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 1400ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | RCD Components Inc | CRGH1206F1K4 vs MC1206B-1401-FTQ |
RMCS1206FT1K40-HP | Fixed Resistor, Metal Glaze/thick Film, 0.33W, 1400ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | SEI Stackpole Electronics Inc | CRGH1206F1K4 vs RMCS1206FT1K40-HP |
HPCR1206-V-1401FT | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 1400ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | VENKEL LTD | CRGH1206F1K4 vs HPCR1206-V-1401FT |
CR1206F1K4P100.5W | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 1400ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 1206, | Ever Ohms Technology Co Ltd | CRGH1206F1K4 vs CR1206F1K4P100.5W |
CRM1206-JX142ELF | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 1400ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 1206, | Bourns Inc | CRGH1206F1K4 vs CRM1206-JX142ELF |
CR1206F1K4P050.5W | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 1400ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 1206, | Ever Ohms Technology Co Ltd | CRGH1206F1K4 vs CR1206F1K4P050.5W |
CR1206F1K4D500.5W | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 1400ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 1206, | Ever Ohms Technology Co Ltd | CRGH1206F1K4 vs CR1206F1K4D500.5W |
MC1206B-1401-FBQ | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 1400ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | RCD Components Inc | CRGH1206F1K4 vs MC1206B-1401-FBQ |