-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
CRGH1206 1% 47R 0.5W Resistor Type:Chip Resistor;Number of Terminations:2;Size Code:1206;Packaging Method:Taped & Reeled;Tolerance:1% Chip Resistor 2 1206 Taped & Reeled | Surface Mount Resistor | Part# CRGH1206F47R | TE Connectivity
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
46AK9330
|
Newark | Res, 47R, 0.5W, 1%, 1206, Thick Film, Resistance:47Ohm, Resistance Tolerance:± 1%, Power Rating:500Mw, Resistor Case/Package:1206 [3216 Metric], Resistor Technology:Thick Film, Resistor Type:High Power, Product Range:Crgh Series Rohs Compliant: Yes |Neohm Te Connectivity CRGH1206F47R Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 11495 |
|
$0.0220 / $0.0240 | Buy Now |
DISTI #
46AK9331
|
Newark | Res, 47R, 0.5W, 1%, 1206, Thick Film, Resistance:47Ohm, Resistance Tolerance:± 1%, Power Rating:500Mw, Resistor Case/Package:1206 [3216 Metric], Resistor Technology:Thick Film, Resistor Type:High Power, Product Range:Crgh Series Rohs Compliant: Yes |Neohm Te Connectivity CRGH1206F47R Min Qty: 20000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0300 / $0.0330 | Buy Now |
DISTI #
95W7255
|
Newark | Surface Mount Thick Film Resistor, Crg Series, 47 Ohm, 500 Mw, - 1%, 200 V, 1206 [3216 Metric] Rohs Compliant: Yes |Te Connectivity CRGH1206F47R Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$0.0600 / $0.0800 | Buy Now |
DISTI #
A129227CT-ND
|
DigiKey | RES SMD 47 OHM 1% 1/2W 1206 Min Qty: 1 Lead time: 15 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
35682 In Stock |
|
$0.0180 / $0.1900 | Buy Now |
DISTI #
279-CRGH1206F47R
|
Mouser Electronics | Thick Film Resistors - SMD CRGH1206 1% 47R 0.5W RoHS: Compliant | 52600 |
|
$0.0160 / $0.1900 | Buy Now |
|
Onlinecomponents.com | Thick Film Resistor - SMD 1206 - 47 ohm (+/-) 1% - 1/2 W - 200V - TCR (+/-) 100ppm/°C - -55°C to +155°C - Tape&Reel RoHS: Compliant |
15000 Partner Stock |
|
$0.0164 / $0.0224 | Buy Now |
DISTI #
66430139
|
Verical | Surface Mount Chip Resistor Min Qty: 5000 Package Multiple: 5000 | Americas - 15000 |
|
$0.0280 / $0.0330 | Buy Now |
DISTI #
9-1879517-4
|
Avnet Abacus | SMD Chip Resistor, 47 Ohm, � 1%, 500 mW, 1206 [3216 Metric], Thick Film, High Power (Alt: 9-1879517-4) RoHS: Compliant Min Qty: 20000 Package Multiple: 20000 Lead time: 2 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
DISTI #
2332121RL
|
element14 Asia-Pacific | RES, 47R, 1%, 0.5W, 1206, THICK FILM RoHS: Compliant Min Qty: 500 Container: Reel | 22910 |
|
$0.0170 / $0.0356 | Buy Now |
DISTI #
2332121
|
element14 Asia-Pacific | RES, 47R, 1%, 0.5W, 1206, THICK FILM RoHS: Compliant Min Qty: 10 Container: Cut Tape | 22910 |
|
$0.0170 / $0.0681 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
CRGH1206F47R
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
CRGH1206F47R
TE Connectivity
CRGH1206 1% 47R 0.5W Resistor Type:Chip Resistor;Number of Terminations:2;Size Code:1206;Packaging Method:Taped & Reeled;Tolerance:1% Chip Resistor 2 1206 Taped & Reeled | Surface Mount Resistor | Part# CRGH1206F47R | TE Connectivity
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Samacsys Manufacturer | TE Connectivity | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Package Shape | RECTANGULAR PACKAGE | |
Packing Method | TR | |
Physical Dimension | 3.1mm x 1.55mm x .55mm | |
Rated Power Dissipation (P) | 0.5 W | |
Resistance | 47 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 1206 | |
Surface Mount | YES | |
Technology | THICK FILM | |
Temperature Coefficient | 200 ppm/°C | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 200 V |
This table gives cross-reference parts and alternative options found for CRGH1206F47R. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CRGH1206F47R, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
9-1879517-4 | Fixed Resistor | TE Connectivity | CRGH1206F47R vs 9-1879517-4 |