-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Fixed Resistor
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
CRGH1206F5K6-ND
|
DigiKey | RES 5.6 KOHM 1% 1/2W 1206 Min Qty: 20000 Lead time: 13 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.0213 | Buy Now |
DISTI #
2-2176186-1
|
Avnet Americas | Res High Power Thick Film 1206 5.6k Ohm 1% 1/2W ±100ppm/°C Molded Paper T/R (Alt: 2-2176186-1) RoHS: Compliant Min Qty: 20000 Package Multiple: 20000 Lead time: 10 Weeks, 5 Days | 0 |
|
$0.0175 | Buy Now |
DISTI #
279-CRGH1206F5K6
|
Mouser Electronics | Thick Film Resistors - SMD CRGH1206 1% 5K6 0.5W RoHS: Compliant | 0 |
|
$0.0210 / $0.1800 | Order Now |
|
Onlinecomponents.com | Thick Film Resistor - SMD 1206 - 5.6 Kohm (+/-) 1% - 1/2 W - 200V - TCR (+/-) 100ppm/°C - -55°C to +155°C - Tape&Reel RoHS: Compliant | 0 |
|
$0.0152 / $0.0176 | Buy Now |
DISTI #
2-2176186-1
|
Avnet Americas | Res High Power Thick Film 1206 5.6k Ohm 1% 1/2W ±100ppm/°C Molded Paper T/R (Alt: 2-2176186-1) RoHS: Compliant Min Qty: 20000 Package Multiple: 20000 Lead time: 10 Weeks, 5 Days | 0 |
|
$0.0175 | Buy Now |
DISTI #
2-2176186-1
|
Avnet Americas | Res High Power Thick Film 1206 5.6k Ohm 1% 1/2W ±100ppm/°C Molded Paper T/R (Alt: 2-2176186-1) RoHS: Compliant Min Qty: 20000 Package Multiple: 20000 Lead time: 10 Weeks, 5 Days | 0 |
|
$0.0175 | Buy Now |
DISTI #
2332150
|
element14 Asia-Pacific | RoHS: Compliant Min Qty: 10 Container: Cut Tape | 0 |
|
$0.0228 / $0.1255 | Buy Now |
DISTI #
2332150RL
|
element14 Asia-Pacific | RoHS: Compliant Min Qty: 100 Container: Reel | 0 |
|
$0.0228 / $0.0624 | Buy Now |
DISTI #
2332150
|
Farnell | RES, 5K6, 1%, 0.5W, 1206, THICK FILM RoHS: Compliant Min Qty: 10 Lead time: 15 Weeks, 3 Days Container: Cut Tape | 0 |
|
$0.0171 / $0.0674 | Buy Now |
DISTI #
2332150RL
|
Farnell | RES, 5K6, 1%, 0.5W, 1206, THICK FILM RoHS: Compliant Min Qty: 250 Lead time: 15 Weeks, 3 Days Container: Reel | 0 |
|
$0.0171 / $0.0462 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
CRGH1206F5K6
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
CRGH1206F5K6
TE Connectivity
Fixed Resistor
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Factory Lead Time | 10 Weeks, 5 Days | |
Samacsys Manufacturer | TE Connectivity | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Package Shape | RECTANGULAR PACKAGE | |
Packing Method | TR | |
Physical Dimension | 3.1mm x 1.55mm x .55mm | |
Rated Power Dissipation (P) | 0.5 W | |
Resistance | 5600 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 1206 | |
Surface Mount | YES | |
Technology | THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 200 V |