CRGH1206F866K
TE Connectivity
Description: RESISTOR, METAL GLAZE/THICK FILM, 0.5W, 1%, 100ppm, 866000ohm, SURFACE MOUNT, 1206, CHIP, ROHS COMPLIANT

Overview of CRGH1206F866K by TE Connectivity

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Price & Stock for CRGH1206F866K by TE Connectivity

Part # Manufacturer Description Stock Price Buy
DISTI # 94X6920
Newark Crgh1206 1% 866K 0.5W |Neohm Te Connectivity CRGH1206F866K RoHS: Not Compliant Min Qty: 20000 Package Multiple: 1 Date Code: 0 Container: Bulk 0
  • 5,000 $0.0210
$0.0210 Buy Now
DISTI # CRGH1206F866K-ND
DigiKey RES 866K OHM 1% 1/2W 1206 Min Qty: 20000 Lead time: 17 Weeks Container: Tape & Reel (TR) Temporarily Out of Stock
  • 20,000 $0.0216
$0.0216 Buy Now
DISTI # 7-1879517-9
Avnet Americas Res Thick Film 1206 866K Ohm 1% 1/2W ±100ppm/°C Molded SMD SMD T/R - Tape and Reel (Alt: 7-1879517-9) RoHS: Compliant Min Qty: 20000 Package Multiple: 20000 Lead time: 14 Weeks, 1 Days Container: Reel 0
  • 20,000 $0.0175
$0.0175 Buy Now
DISTI # 279-CRGH1206F866K
Mouser Electronics Thick Film Resistors - SMD CRGH1206 1% 866K 0.5W RoHS: Compliant 15000
  • 5,000 $0.0190
  • 10,000 $0.0180
  • 25,000 $0.0170
  • 100,000 $0.0160
$0.0160 / $0.0190 Buy Now
Onlinecomponents.com Thick Film Resistor - SMD 1206 - 866 Kohm (+/-) 1% - 1/2 W - 200V - TCR (+/-) 100ppm/°C - -55°C to +155°C - Tape&Reel RoHS: Compliant 0
  • 5,000 $0.0213
  • 10,000 $0.0200
  • 25,000 $0.0191
  • 50,000 $0.0188
  • 100,000 $0.0181
  • 150,000 $0.0178
  • 250,000 $0.0167
  • 500,000 $0.0158
$0.0158 / $0.0213 Buy Now
DISTI # 7-1879517-9
Avnet Abacus Res Thick Film 1206 866K Ohm 1% 1/2W �100ppm/�C Molded SMD SMD T/R (Alt: 7-1879517-9) RoHS: Compliant Min Qty: 20000 Package Multiple: 20000 Lead time: 15 Weeks, 0 Days Abacus - 0
Buy Now
Master Electronics Thick Film Resistor - SMD 1206 - 866 Kohm (+/-) 1% - 1/2 W - 200V - TCR (+/-) 100ppm/°C - -55°C to +155°C - Tape&Reel RoHS: Compliant 0
  • 5,000 $0.0213
  • 10,000 $0.0200
  • 25,000 $0.0191
  • 50,000 $0.0188
  • 100,000 $0.0181
  • 150,000 $0.0178
  • 250,000 $0.0167
  • 500,000 $0.0158
$0.0158 / $0.0213 Buy Now

CAD Models for CRGH1206F866K by TE Connectivity
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for CRGH1206F866K by TE Connectivity

CRGH1206F866K
TE Connectivity
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
TE CONNECTIVITY LTD
Package Description
CHIP, ROHS COMPLIANT
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8533.21.00.30
Factory Lead Time
14 Weeks, 1 Day
Samacsys Manufacturer
TE Connectivity
Construction
Rectangular
Mounting Feature
SURFACE MOUNT
Number of Terminals
2
Operating Temperature-Max
155 °C
Operating Temperature-Min
-55 °C
Package Height
0.55 mm
Package Length
3.1 mm
Package Shape
RECTANGULAR PACKAGE
Package Style
SMT
Package Width
1.55 mm
Packing Method
TR, Paper, 7 Inch
Physical Dimension
3.1mm x 1.55mm x .55mm
Rated Power Dissipation (P)
0.5 W
Rated Temperature
70 °C
Resistance
866000 Ω
Resistor Type
FIXED RESISTOR
Size Code
1206
Surface Mount
YES
Technology
METAL GLAZE/THICK FILM
Temperature Coefficient
100 ppm/°C
Terminal Shape
WRAPAROUND
Tolerance
1%
Working Voltage
200 V
Want to compare parts?
  1. CRGH1206F866K
    TE Connectivity
    RESISTOR, METAL GLAZE/THICK FILM, 0.5W, 1%, 100ppm, 866000ohm, SURFACE MOUNT, 1206, CHIP, ROHS COMPLIANT
    VS

Alternate Parts for CRGH1206F866K

This table gives cross-reference parts and alternative options found for CRGH1206F866K. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CRGH1206F866K, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
RAG06K8663FCL Fixed Resistor, Metal Glaze/thick Film, 0.5W, 866000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP Fenghua (HK) Electronics Ltd CRGH1206F866K vs RAG06K8663FCL
RMH12FT8663 Fixed Resistor, Metal Glaze/thick Film, 0.5W, 866000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP TA-I Technology Co Ltd CRGH1206F866K vs RMH12FT8663
PWR12F8663TEU Fixed Resistor, 0.5W, 866000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP Cal-Chip Electronics CRGH1206F866K vs PWR12F8663TEU
CR1206F866KP100.5W Fixed Resistor, Metal Glaze/thick Film, 0.5W, 866000ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 1206, Ever Ohms Technology Co Ltd CRGH1206F866K vs CR1206F866KP100.5W
PS06W2F8663T5E Fixed Resistor, Metal Glaze/thick Film, 0.5W, 866000ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 1206, Royal Electronic Factory (Thailand) Co Ltd CRGH1206F866K vs PS06W2F8663T5E
MC1206B-8663-FB Fixed Resistor, Metal Glaze/thick Film, 0.5W, 866000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP RCD Components Inc CRGH1206F866K vs MC1206B-8663-FB
CR-06FHA--866K Fixed Resistor, Metal Glaze/thick Film, 0.25W, 866000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP Viking Tech Corp CRGH1206F866K vs CR-06FHA--866K
NRCPS12F8663TRQYF Fixed Resistor, Metal Glaze/thick Film, 0.5W, 866000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP NIC Components Corp CRGH1206F866K vs NRCPS12F8663TRQYF
CR1206F866KD500.5W Fixed Resistor, Metal Glaze/thick Film, 0.5W, 866000ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 1206, Ever Ohms Technology Co Ltd CRGH1206F866K vs CR1206F866KD500.5W
HPCR1206-V-8663FT Fixed Resistor, 0.5W, 866000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP VENKEL LTD CRGH1206F866K vs HPCR1206-V-8663FT

Related Parts for CRGH1206F866K

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for CRGH1206F866K by TE Connectivity.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: CRGH1206F866K by TE Connectivity

Select Manufacturer
Which Manufacturer of CRGH1206F866K would you like to use for your alert(s)?
  • Please alert me when CRGH1206F866K inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for CRGH1206F866K alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for CRGH1206F866K to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for CRGH1206F866K alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for CRGH1206F866K.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare CRGH1206F866K by TE Connectivity

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: