-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Fixed Resistor, Thick Film, 0.5W, 8660ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
94X6904
|
Newark | Crgh1206 1% 8K66 0.5W |Neohm Te Connectivity CRGH1206F8K66 Min Qty: 20000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.0210 | Buy Now |
DISTI #
45AJ2406
|
Newark | Crgh1206 1% 8K66 0.5W |Neohm Te Connectivity CRGH1206F8K66 Min Qty: 5000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.0450 | Buy Now |
DISTI #
CRGH1206F8K66-ND
|
DigiKey | RES SMD 8.66K OHM 1% 1/2W 1206 Min Qty: 20000 Lead time: 15 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.0216 | Buy Now |
DISTI #
8-1879515-5
|
Avnet Americas | Res Thick Film 1206 8.66K Ohm 1% 1/2W ±100ppm/°C Molded SMD SMD T/R - Tape and Reel (Alt: 8-1879515-5) RoHS: Compliant Min Qty: 20000 Package Multiple: 20000 Lead time: 12 Weeks, 5 Days Container: Reel | 0 |
|
$0.0175 | Buy Now |
DISTI #
279-CRGH1206F8K66
|
Mouser Electronics | Thick Film Resistors - SMD CRGH1206 1% 8K66 0.5W RoHS: Compliant | 0 |
|
$0.0160 / $0.0190 | Order Now |
|
Onlinecomponents.com | Thick Film Resistor - SMD 1206 - 8.66 Kohm (+/-) 1% - 1/2 W - 200V - TCR (+/-) 100ppm/°C - -55°C to +155°C - Tape&Reel RoHS: Compliant | 0 |
|
$0.0164 / $0.0224 | Buy Now |
DISTI #
8-1879515-5
|
Avnet Americas | Res Thick Film 1206 8.66K Ohm 1% 1/2W ±100ppm/°C Molded SMD SMD T/R - Tape and Reel (Alt: 8-1879515-5) RoHS: Compliant Min Qty: 20000 Package Multiple: 20000 Lead time: 12 Weeks, 5 Days Container: Reel | 0 |
|
$0.0175 | Buy Now |
DISTI #
TE Connectivity CRGH1206F8K66
|
PEI Genesis | Fixed Resistor Thick Film 0. | 0 |
|
Buy Now | |
DISTI #
8-1879515-5
|
Avnet Abacus | Resistor High Power Thick Film 1206 8.66K Ohm 1% 1/2W �100ppm/�C Paper T/R (Alt: 8-1879515-5) RoHS: Compliant Min Qty: 20000 Package Multiple: 20000 Lead time: 2 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
DISTI #
3182073
|
Farnell | CRGH1206 1% 8K66 0.5W RoHS: Compliant Min Qty: 20000 Lead time: 12 Weeks, 3 Days Container: Each | 0 |
|
$0.0213 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
CRGH1206F8K66
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
CRGH1206F8K66
TE Connectivity
Fixed Resistor, Thick Film, 0.5W, 8660ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
Factory Lead Time | 12 Weeks, 5 Days | |
Samacsys Manufacturer | TE Connectivity | |
Construction | Rectangular | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 3.1 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 1.55 mm | |
Packing Method | TR, Paper, 7 Inch | |
Physical Dimension | 3.1mm x 1.55mm x .55mm | |
Rated Power Dissipation (P) | 0.5 W | |
Rated Temperature | 70 °C | |
Resistance | 8660 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 1206 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 200 V |
This table gives cross-reference parts and alternative options found for CRGH1206F8K66. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CRGH1206F8K66, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CR1206F8K66P100.5W | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 8660ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 1206, | Ever Ohms Technology Co Ltd | CRGH1206F8K66 vs CR1206F8K66P100.5W |
FPF06FW-8661 | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 8660ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 1206, | Prosperity Dielectrics Co Ltd | CRGH1206F8K66 vs FPF06FW-8661 |
RMCH32K8661FB | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 8660ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | Kamaya Inc | CRGH1206F8K66 vs RMCH32K8661FB |
MC1206B-8661-FT | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 8660ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | RCD Components Inc | CRGH1206F8K66 vs MC1206B-8661-FT |
RMCH32K8661FTP | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 8660ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | Kamaya Inc | CRGH1206F8K66 vs RMCH32K8661FTP |
RAG06K8661FTL | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 8660ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | Fenghua (HK) Electronics Ltd | CRGH1206F8K66 vs RAG06K8661FTL |
AC1206FR-3W8K66L | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 8660ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | YAGEO Corporation | CRGH1206F8K66 vs AC1206FR-3W8K66L |
FPF06FT-8661 | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 8660ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 1206, | Prosperity Dielectrics Co Ltd | CRGH1206F8K66 vs FPF06FT-8661 |
NRCW12F8661TRF | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 8660ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | NIC Components Corp | CRGH1206F8K66 vs NRCW12F8661TRF |
SR1206FR-7W8K66L | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 8660ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | YAGEO Corporation | CRGH1206F8K66 vs SR1206FR-7W8K66L |