-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Fixed Resistor, Thick Film, 0.5W, 100000ohm, 200V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 1206
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
95W7281
|
Newark | Surface Mount Thick Film Resistor, Crg Series, 100 Kohm, 500 Mw, - 5%, 200 V Rohs Compliant: Yes |Te Connectivity CRGH1206J100K RoHS: Compliant Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 2750 |
|
$0.0410 / $0.0710 | Buy Now |
DISTI #
12AC0378
|
Newark | Res, 100K, 5%, 0.5W, 1206, Thick Film, Resistor Case Style:1206 [3216 Metric], Resistance:100Kohm, Product Range:Crgh Series, Voltage Rating:200V, Resistor Element Material:Thick Film, Power Rating:500Mw, Resistance Tolerance:± 5%, Rohs Compliant: Yes |Te Connectivity CRGH1206J100K RoHS: Compliant Min Qty: 5000 Package Multiple: 1 Date Code: 1 Container: Reel | 0 |
|
$0.0120 / $0.0160 | Buy Now |
DISTI #
1712-CRGH1206J100KCT-ND
|
DigiKey | RES 100K OHM 5% 1/2W 1206 Min Qty: 1 Lead time: 15 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
20288 In Stock |
|
$0.0132 / $0.1400 | Buy Now |
DISTI #
2-1879498-2
|
Avnet Americas | SMD Chip Resistor, 100 kOhm, ± 5%, 500 mW, 1206 [3216 Metric], Thick Film, High Power - Tape and Reel (Alt: 2-1879498-2) RoHS: Compliant Min Qty: 20000 Package Multiple: 20000 Lead time: 12 Weeks, 1 Days Container: Reel | 0 |
|
$0.0129 | Buy Now |
DISTI #
279-CRGH1206J100K
|
Mouser Electronics | Thick Film Resistors - SMD CRGH1206 5% 100K 0.5W RoHS: Compliant | 0 |
|
$0.0120 / $0.0160 | Order Now |
DISTI #
71918586
|
RS | Resistor, CRGH Series, 1206 Case, 100kOhms +/-5% 0.5W +/-200ppm/degC | TE Connectivity CRGH1206J100K RoHS: Not Compliant Min Qty: 20000 Package Multiple: 1 Container: Bulk | 0 |
|
$0.0200 / $0.0240 | RFQ |
|
Onlinecomponents.com | Thick Film Resistor - SMD 1206 - 100 Kohm (+/-) 5% - 1/2 W - 200V - TCR (+/-) 100ppm/°C - -55°C to +155°C - Tape&Reel RoHS: Compliant | 0 |
|
$0.0116 / $0.0186 | Buy Now |
DISTI #
2-1879498-2
|
Avnet Abacus | SMD Chip Resistor, 100 kOhm, � 5%, 500 mW, 1206 [3216 Metric], Thick Film, High Power (Alt: 2-1879498-2) RoHS: Compliant Min Qty: 20000 Package Multiple: 20000 Lead time: 14 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
|
Master Electronics | Thick Film Resistor - SMD 1206 - 100 Kohm (+/-) 5% - 1/2 W - 200V - TCR (+/-) 100ppm/°C - -55°C to +155°C - Tape&Reel RoHS: Compliant | 0 |
|
$0.0116 / $0.0186 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
CRGH1206J100K
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
CRGH1206J100K
TE Connectivity
Fixed Resistor, Thick Film, 0.5W, 100000ohm, 200V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 1206
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
Factory Lead Time | 12 Weeks, 1 Day | |
Samacsys Manufacturer | TE Connectivity | |
Construction | Rectangular | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 3.1 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 1.55 mm | |
Packing Method | TR, Paper, 7 Inch | |
Physical Dimension | 3.1mm x 1.55mm x .55mm | |
Rated Power Dissipation (P) | 0.5 W | |
Rated Temperature | 70 °C | |
Resistance | 100000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 1206 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Shape | WRAPAROUND | |
Tolerance | 5% | |
Working Voltage | 200 V |
This table gives cross-reference parts and alternative options found for CRGH1206J100K. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CRGH1206J100K, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RPC1206JG100K-HP | Fixed Resistor, Thick Film, 0.5W, 100000ohm, 200V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | SEI Stackpole Electronics Inc | CRGH1206J100K vs RPC1206JG100K-HP |
WHPC1206-100KJT5 | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 100000ohm, 200V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP, ROHS COMPLIANT | TT Electronics Resistors | CRGH1206J100K vs WHPC1206-100KJT5 |
WF12P104JTL | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 100000ohm, 200V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP, ROHS COMPLIANT | Walsin Technology Corporation | CRGH1206J100K vs WF12P104JTL |
TFP1206R1003JA-T5 | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 100000ohm, 200V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | Thin Film Technology Corp (TFT) | CRGH1206J100K vs TFP1206R1003JA-T5 |
AC1206JR-7W100KL | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 100000ohm, 200V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | YAGEO Corporation | CRGH1206J100K vs AC1206JR-7W100KL |
RAG06K104JBL | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 100000ohm, 200V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | Fenghua (HK) Electronics Ltd | CRGH1206J100K vs RAG06K104JBL |
RMCH32K104JTP | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 100000ohm, 200V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | Kamaya Inc | CRGH1206J100K vs RMCH32K104JTP |
PS06W2J0104T5E | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 100000ohm, 200V, 5% +/-Tol, -100,100ppm/Cel, 1206, | Royal Electronic Factory (Thailand) Co Ltd | CRGH1206J100K vs PS06W2J0104T5E |
RPC1206JT100K-HP | Fixed Resistor, Thick Film, 0.5W, 100000ohm, 200V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | SEI Stackpole Electronics Inc | CRGH1206J100K vs RPC1206JT100K-HP |
RMCP1206JG100K | Fixed Resistor, Metal Glaze/thick Film, 0.33W, 100000ohm, 200V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP, ROHS COMPLIANT | SEI Stackpole Electronics Inc | CRGH1206J100K vs RMCP1206JG100K |