Part Details for CRGH2010F1K0 by TE Connectivity
Overview of CRGH2010F1K0 by TE Connectivity
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CRGH2010F1K0
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
94X7114
|
Newark | Crgh2010 1% 1K0 1W |Neohm Te Connectivity CRGH2010F1K0 Min Qty: 12000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.1190 | Buy Now |
DISTI #
CRGH2010F1K0-ND
|
DigiKey | RES SMD 1K OHM 1% 1W 2010 Min Qty: 12000 Lead time: 15 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.1056 | Buy Now |
DISTI #
9-1879519-4
|
Avnet Americas | SMD Chip Resistor, 1 kOhm, ± 1%, 1 W, 2010 [5025 Metric], Thick Film, High Power - Tape and Reel (Alt: 9-1879519-4) RoHS: Compliant Min Qty: 12000 Package Multiple: 12000 Lead time: 12 Weeks, 5 Days Container: Reel | 0 |
|
$0.1027 | Buy Now |
DISTI #
279-CRGH2010F1K0
|
Mouser Electronics | Thick Film Resistors - SMD CRGH2010 1% 1K0 1W RoHS: Compliant | 0 |
|
$0.0960 / $0.0990 | Order Now |
|
Onlinecomponents.com | Thick Film Resistor - SMD 2010 - 1 Kohm (+/-) 1% - 1/2 W - 200V - TCR (+/-) 100ppm/°C - -55°C to +155°C - Tape&Reel RoHS: Compliant | 0 |
|
$0.1008 / $0.1175 | Buy Now |
DISTI #
9-1879519-4
|
Avnet Americas | SMD Chip Resistor, 1 kOhm, ± 1%, 1 W, 2010 [5025 Metric], Thick Film, High Power - Tape and Reel (Alt: 9-1879519-4) RoHS: Compliant Min Qty: 12000 Package Multiple: 12000 Lead time: 12 Weeks, 5 Days Container: Reel | 0 |
|
$0.1027 | Buy Now |
DISTI #
9-1879519-4
|
Avnet Abacus | SMD Chip Resistor, 1 kOhm, � 1%, 1 W, 2010 [5025 Metric], Thick Film, High Power (Alt: 9-1879519-4) RoHS: Compliant Min Qty: 12000 Package Multiple: 12000 Lead time: 11 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
|
Master Electronics | Thick Film Resistor - SMD 2010 - 1 Kohm (+/-) 1% - 1/2 W - 200V - TCR (+/-) 100ppm/°C - -55°C to +155°C - Tape&Reel RoHS: Compliant | 0 |
|
$0.1008 / $0.1175 | Buy Now |
Part Details for CRGH2010F1K0
CRGH2010F1K0 CAD Models
CRGH2010F1K0 Part Data Attributes:
|
CRGH2010F1K0
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
CRGH2010F1K0
TE Connectivity
RESISTOR, METAL GLAZE/THICK FILM, 1W, 1%, 100ppm, 1000ohm, SURFACE MOUNT, 2010, CHIP, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Package Description | CHIP, ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Factory Lead Time | 12 Weeks, 5 Days | |
Samacsys Manufacturer | TE Connectivity | |
Construction | Rectangular | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 5 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 2.5 mm | |
Packing Method | TR | |
Physical Dimension | 5mm x 2.5mm x .55mm | |
Rated Power Dissipation (P) | 1 W | |
Rated Temperature | 70 °C | |
Resistance | 1000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 2010 | |
Surface Mount | YES | |
Technology | THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 200 V |