Part Details for CRGH2010F32K4 by TE Connectivity
Overview of CRGH2010F32K4 by TE Connectivity
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CRGH2010F32K4
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
94X7369
|
Newark | Crgh2010 1% 32K4 1W |Neohm Te Connectivity CRGH2010F32K4 Min Qty: 12000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.1190 | Buy Now |
DISTI #
CRGH2010F32K4-ND
|
DigiKey | RES SMD 32.4K OHM 1% 1W 2010 Min Qty: 12000 Lead time: 15 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.1056 | Buy Now |
DISTI #
4-1879521-1
|
Avnet Americas | Res Thick Film 2010 32.4K Ohm 1% 1W ±100ppm/°C Molded SMD SMD T/R - Tape and Reel (Alt: 4-1879521-1) RoHS: Compliant Min Qty: 12000 Package Multiple: 12000 Lead time: 12 Weeks, 5 Days Container: Reel | 0 |
|
$0.1027 | Buy Now |
DISTI #
279-CRGH2010F32K4
|
Mouser Electronics | Thick Film Resistors - SMD CRGH2010 1% 32K4 1W RoHS: Compliant | 0 |
|
$0.0960 / $0.0990 | Order Now |
|
Onlinecomponents.com | Thick Film Resistor - SMD 2010 - 32.4 Kohm (+/-) 1% - 1/2 W - 200V - TCR (+/-) 100ppm/°C - -55°C to +155°C - Tape&Reel RoHS: Compliant | 0 |
|
$0.1008 / $0.1175 | Buy Now |
DISTI #
4-1879521-1
|
Avnet Americas | Res Thick Film 2010 32.4K Ohm 1% 1W ±100ppm/°C Molded SMD SMD T/R - Tape and Reel (Alt: 4-1879521-1) RoHS: Compliant Min Qty: 12000 Package Multiple: 12000 Lead time: 12 Weeks, 5 Days Container: Reel | 0 |
|
$0.1027 | Buy Now |
DISTI #
4-1879521-1
|
Avnet Americas | Res Thick Film 2010 32.4K Ohm 1% 1W ±100ppm/°C Molded SMD SMD T/R - Tape and Reel (Alt: 4-1879521-1) RoHS: Compliant Min Qty: 12000 Package Multiple: 12000 Lead time: 12 Weeks, 5 Days Container: Reel | 0 |
|
$0.1027 | Buy Now |
DISTI #
4-1879521-1
|
Avnet Abacus | Res Thick Film 2010 32.4K Ohm 1% 1W �100ppm/�C Molded SMD SMD T/R (Alt: 4-1879521-1) RoHS: Compliant Min Qty: 12000 Package Multiple: 12000 Lead time: 1 Weeks, 4 Days | Abacus - 0 |
|
Buy Now | |
DISTI #
3200642
|
Farnell | CRGH2010 1% 32K4 1W RoHS: Compliant Min Qty: 12000 Lead time: 10 Weeks, 0 Days Container: Each | 0 |
|
$0.1015 | Buy Now |
|
Master Electronics | Thick Film Resistor - SMD 2010 - 32.4 Kohm (+/-) 1% - 1/2 W - 200V - TCR (+/-) 100ppm/°C - -55°C to +155°C - Tape&Reel RoHS: Compliant | 0 |
|
$0.1008 / $0.1175 | Buy Now |
Part Details for CRGH2010F32K4
CRGH2010F32K4 CAD Models
CRGH2010F32K4 Part Data Attributes
|
CRGH2010F32K4
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
CRGH2010F32K4
TE Connectivity
Fixed Resistor, Thick Film, 1W, 32400ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2010
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
Factory Lead Time | 12 Weeks, 5 Days | |
Samacsys Manufacturer | TE Connectivity | |
Construction | Rectangular | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 5 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 2.5 mm | |
Packing Method | TR, Embossed, 7 Inch | |
Physical Dimension | 5mm x 2.5mm x .55mm | |
Rated Power Dissipation (P) | 1 W | |
Rated Temperature | 70 °C | |
Resistance | 32400 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 2010 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 200 V |
Alternate Parts for CRGH2010F32K4
This table gives cross-reference parts and alternative options found for CRGH2010F32K4. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CRGH2010F32K4, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
FPF20FP-3242 | Fixed Resistor, Metal Glaze/thick Film, 1W, 32400ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 2010, | Prosperity Dielectrics Co Ltd | CRGH2010F32K4 vs FPF20FP-3242 |
CR-0AFPF--32K4 | Fixed Resistor, Metal Glaze/thick Film, 1W, 32400ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP | Viking Tech Corp | CRGH2010F32K4 vs CR-0AFPF--32K4 |
CRS2010AFX-3242ELF | Fixed Resistor, Metal Glaze/thick Film, 1W, 32400ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP | Bourns Inc | CRGH2010F32K4 vs CRS2010AFX-3242ELF |
HP101WF3242T4E | Fixed Resistor, Metal Glaze/thick Film, 1W, 32400ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP | Royal Electronic Factory (Thailand) Co Ltd | CRGH2010F32K4 vs HP101WF3242T4E |
TFP2010R3242FA-T4 | Fixed Resistor, Metal Glaze/thick Film, 1W, 32400ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP | Thin Film Technology Corp (TFT) | CRGH2010F32K4 vs TFP2010R3242FA-T4 |
RMCS2010FT32K4-HP | Fixed Resistor, Metal Glaze/thick Film, 1W, 32400ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP | SEI Stackpole Electronics Inc | CRGH2010F32K4 vs RMCS2010FT32K4-HP |
CR2010F32K4E041W | Fixed Resistor, Metal Glaze/thick Film, 1W, 32400ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 2010, | Ever Ohms Technology Co Ltd | CRGH2010F32K4 vs CR2010F32K4E041W |
CR2010F32K4D501W | Fixed Resistor, Metal Glaze/thick Film, 1W, 32400ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 2010, | Ever Ohms Technology Co Ltd | CRGH2010F32K4 vs CR2010F32K4D501W |