Datasheets
CRGH2010J300K by: TE Connectivity

Fixed Resistor, Thick Film, 1W, 300000ohm, 200V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 2010

Part Details for CRGH2010J300K by TE Connectivity

Overview of CRGH2010J300K by TE Connectivity

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Price & Stock for CRGH2010J300K

Part # Distributor Description Stock Price Buy
DISTI # 94X7687
Newark Crgh2010 5% 300K 1W |Neohm Te Connectivity CRGH2010J300K Min Qty: 12000 Package Multiple: 1 Date Code: 0 Container: Bulk 0
  • 5,000 $0.0670
$0.0670 Buy Now
DISTI # CRGH2010J300K-ND
DigiKey RES 300K OHM 5% 1W 2010 Min Qty: 12000 Lead time: 15 Weeks Container: Tape & Reel (TR) Temporarily Out of Stock
  • 12,000 $0.0705
$0.0705 Buy Now
DISTI # 3-1879500-3
Avnet Americas Res Thick Film 2010 300K Ohm 5% 1W ±100ppm/°C Molded SMD SMD T/R - Tape and Reel (Alt: 3-1879500-3) RoHS: Compliant Min Qty: 12000 Package Multiple: 12000 Lead time: 12 Weeks, 5 Days Container: Reel 0
  • 12,000 $0.0575
$0.0575 Buy Now
DISTI # 279-CRGH2010J300K
Mouser Electronics Thick Film Resistors - SMD CRGH2010 5% 300K 1W RoHS: Compliant 3832
  • 1 $0.4000
  • 10 $0.3030
  • 100 $0.1280
  • 1,000 $0.0740
  • 4,000 $0.0590
  • 100,000 $0.0570
$0.0570 / $0.4000 Buy Now
Onlinecomponents.com Thick Film Resistor - SMD 2010 - 300 Kohm (+/-) 5% - 1/2 W - 200V - TCR (+/-) 100ppm/°C - -55°C to +155°C - Tape&Reel RoHS: Compliant 0
  • 4,000 $0.0690
  • 8,000 $0.0658
  • 12,000 $0.0638
  • 28,000 $0.0611
  • 52,000 $0.0602
  • 100,000 $0.0593
  • 152,000 $0.0572
  • 252,000 $0.0541
$0.0541 / $0.0690 Buy Now
DISTI # 3-1879500-3
Avnet Abacus Res Thick Film 2010 300K Ohm 5% 1W �100ppm/�C Molded SMD SMD T/R (Alt: 3-1879500-3) RoHS: Compliant Min Qty: 12000 Package Multiple: 12000 Lead time: 11 Weeks, 0 Days Abacus - 0
Buy Now
Master Electronics Thick Film Resistor - SMD 2010 - 300 Kohm (+/-) 5% - 1/2 W - 200V - TCR (+/-) 100ppm/°C - -55°C to +155°C - Tape&Reel RoHS: Compliant 0
  • 4,000 $0.0690
  • 8,000 $0.0658
  • 12,000 $0.0638
  • 28,000 $0.0611
  • 52,000 $0.0602
  • 100,000 $0.0593
  • 152,000 $0.0572
  • 252,000 $0.0541
$0.0541 / $0.0690 Buy Now

Part Details for CRGH2010J300K

CRGH2010J300K CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

CRGH2010J300K Part Data Attributes

CRGH2010J300K TE Connectivity
Buy Now Datasheet
Compare Parts:
CRGH2010J300K TE Connectivity Fixed Resistor, Thick Film, 1W, 300000ohm, 200V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 2010
Rohs Code Yes
Part Life Cycle Code Active
Ihs Manufacturer TE CONNECTIVITY LTD
Package Description CHIP
Reach Compliance Code compliant
Factory Lead Time 12 Weeks, 5 Days
Samacsys Manufacturer TE Connectivity
Construction Rectangular
Mounting Feature SURFACE MOUNT
Number of Terminals 2
Operating Temperature-Max 155 °C
Operating Temperature-Min -55 °C
Package Height 0.55 mm
Package Length 5 mm
Package Shape RECTANGULAR PACKAGE
Package Style SMT
Package Width 2.5 mm
Packing Method TR, Embossed, 7 Inch
Physical Dimension 5mm x 2.5mm x .55mm
Rated Power Dissipation (P) 1 W
Rated Temperature 70 °C
Resistance 300000 Ω
Resistor Type FIXED RESISTOR
Size Code 2010
Surface Mount YES
Technology METAL GLAZE/THICK FILM
Temperature Coefficient 100 ppm/°C
Terminal Shape WRAPAROUND
Tolerance 5%
Working Voltage 200 V

Alternate Parts for CRGH2010J300K

This table gives cross-reference parts and alternative options found for CRGH2010J300K. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CRGH2010J300K, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
WHPC2010-300KJT4 RESISTOR, METAL GLAZE/THICK FILM, 1W, 5%, 100ppm, 300000ohm, SURFACE MOUNT, 2010, CHIP, ROHS COMPLIANT TT Electronics Welwyn Components CRGH2010J300K vs WHPC2010-300KJT4
CR2010-1W-304JT Fixed Resistor, 1W, 300000ohm, 200V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 2010, CHIP VENKEL LTD CRGH2010J300K vs CR2010-1W-304JT
NRCW50J304TRF Fixed Resistor, Metal Glaze/thick Film, 1W, 300000ohm, 200V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP NIC Components Corp CRGH2010J300K vs NRCW50J304TRF
CR-0AJPF--300K Fixed Resistor, Metal Glaze/thick Film, 1W, 300000ohm, 200V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP Viking Tech Corp CRGH2010J300K vs CR-0AJPF--300K
TFP2010R3003JA-T4 Fixed Resistor, Metal Glaze/thick Film, 1W, 300000ohm, 200V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP Thin Film Technology Corp (TFT) CRGH2010J300K vs TFP2010R3003JA-T4

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for CRGH2010J300K by TE Connectivity.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: CRGH2010J300K by TE Connectivity

  • Please alert me when CRGH2010J300K inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following CRGH2010J300K alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for CRGH2010J300K to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following CRGH2010J300K alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for CRGH2010J300K.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare CRGH2010J300K by TE Connectivity

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: