Part Details for CRGH2010J5M1 by TE Connectivity
Overview of CRGH2010J5M1 by TE Connectivity
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (9 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CRGH2010J5M1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
94X7717
|
Newark | Crgh2010 5% 5M1 1W |Neohm Te Connectivity CRGH2010J5M1 RoHS: Not Compliant Min Qty: 12000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.0670 | Buy Now |
DISTI #
CRGH2010J5M1-ND
|
DigiKey | RES 5.1M OHM 5% 1W 2010 Min Qty: 12000 Lead time: 17 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.0705 | Buy Now |
DISTI #
6-1879500-3
|
Avnet Americas | Res Thick Film 2010 5.1M Ohm 5% 1W ±200ppm/°C Molded SMD SMD T/R - Tape and Reel (Alt: 6-1879500-3) RoHS: Compliant Min Qty: 12000 Package Multiple: 12000 Lead time: 14 Weeks, 1 Days Container: Reel | 0 |
|
$0.0575 | Buy Now |
DISTI #
279-CRGH2010J5M1
|
Mouser Electronics | Thick Film Resistors - SMD CRGH2010 5% 5M1 1W RoHS: Compliant | 0 |
|
$0.0540 / $0.0570 | Order Now |
|
Onlinecomponents.com | Thick Film Resistor - SMD 2010 - 5.1 Mohm (+/-) 5% - 1/2 W - 200V - TCR (+/-) 100ppm/°C - -55°C to +155°C - Tape&Reel RoHS: Compliant | 0 |
|
$0.0520 / $0.0657 | Buy Now |
DISTI #
6-1879500-3
|
Avnet Abacus | Res Thick Film 2010 5.1M Ohm 5% 1W �200ppm/�C Molded SMD SMD T/R (Alt: 6-1879500-3) RoHS: Compliant Min Qty: 12000 Package Multiple: 12000 Lead time: 11 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
|
Master Electronics | Thick Film Resistor - SMD 2010 - 5.1 Mohm (+/-) 5% - 1/2 W - 200V - TCR (+/-) 100ppm/°C - -55°C to +155°C - Tape&Reel RoHS: Compliant | 0 |
|
$0.0520 / $0.0657 | Buy Now |
Part Details for CRGH2010J5M1
CRGH2010J5M1 CAD Models
CRGH2010J5M1 Part Data Attributes
|
CRGH2010J5M1
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
CRGH2010J5M1
TE Connectivity
Fixed Resistor, Thick Film, 1W, 5100000ohm, 200V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 2010
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
Factory Lead Time | 14 Weeks, 1 Day | |
Samacsys Manufacturer | TE Connectivity | |
Construction | Rectangular | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 5 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 2.5 mm | |
Packing Method | TR, Embossed, 7 Inch | |
Physical Dimension | 5mm x 2.5mm x .55mm | |
Rated Power Dissipation (P) | 1 W | |
Rated Temperature | 70 °C | |
Resistance | 5100000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 2010 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 200 ppm/°C | |
Terminal Shape | WRAPAROUND | |
Tolerance | 5% | |
Working Voltage | 200 V |
Alternate Parts for CRGH2010J5M1
This table gives cross-reference parts and alternative options found for CRGH2010J5M1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CRGH2010J5M1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
WHPC2010-5M1JT4 | RESISTOR, METAL GLAZE/THICK FILM, 1W, 5%, 200ppm, 5100000ohm, SURFACE MOUNT, 2010, CHIP, ROHS COMPLIANT | TT Electronics Welwyn Components | CRGH2010J5M1 vs WHPC2010-5M1JT4 |
RMP50R-5M1-J | Fixed Resistor, Metal Glaze/thick Film, 1W, 5100000ohm, 200V, 5% +/-Tol, -200,200ppm/Cel, 2010, | RFE International Inc | CRGH2010J5M1 vs RMP50R-5M1-J |
CR-0AJPF---5M1 | Fixed Resistor, Metal Glaze/thick Film, 1W, 5100000ohm, 200V, 5% +/-Tol, -200,200ppm/Cel, 2010, | Viking Tech Corp | CRGH2010J5M1 vs CR-0AJPF---5M1 |
WHPC2010-5M1JT4 | Fixed Resistor, Metal Glaze/thick Film, 1W, 5100000ohm, 200V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 2010, CHIP, ROHS COMPLIANT | TT Electronics Resistors | CRGH2010J5M1 vs WHPC2010-5M1JT4 |
CR-0AJP9---5M1 | Fixed Resistor, Metal Glaze/thick Film, 1W, 5100000ohm, 200V, 5% +/-Tol, -200,200ppm/Cel, 2010, | Viking Tech Corp | CRGH2010J5M1 vs CR-0AJP9---5M1 |
CR-0AJP4---5M1 | Fixed Resistor, Metal Glaze/thick Film, 1W, 5100000ohm, 200V, 5% +/-Tol, -200,200ppm/Cel, 2010, | Viking Tech Corp | CRGH2010J5M1 vs CR-0AJP4---5M1 |
CR2010-1W-515JSNT-13 | Fixed Resistor, Metal Glaze/thick Film, 1W, 5100000ohm, 200V, 5% +/-Tol, -200,200ppm/Cel, 2010, | VENKEL LTD | CRGH2010J5M1 vs CR2010-1W-515JSNT-13 |
CR2010J5M1E041W | Fixed Resistor, Metal Glaze/thick Film, 1W, 5100000ohm, 200V, 5% +/-Tol, -200,200ppm/Cel, 2010, | Ever Ohms Technology Co Ltd | CRGH2010J5M1 vs CR2010J5M1E041W |
CR2010-1W-515JSNT | Fixed Resistor, Metal Glaze/thick Film, 1W, 5100000ohm, 200V, 5% +/-Tol, -200,200ppm/Cel, 2010, | VENKEL LTD | CRGH2010J5M1 vs CR2010-1W-515JSNT |