CRGH2512F25K5
TE Connectivity
Description: Fixed Resistor, Thick Film, 2W, 25500ohm, 250V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2512

Overview of CRGH2512F25K5 by TE Connectivity

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Price & Stock for CRGH2512F25K5 by TE Connectivity

Part # Manufacturer Description Stock Price Buy
DISTI # 94X7967
Newark Crgh2512 1% 25K5 2W |Neohm Te Connectivity CRGH2512F25K5 RoHS: Not Compliant Min Qty: 8000 Package Multiple: 1 Date Code: 0 Container: Bulk 0
  • 5,000 $0.2130
$0.2130 Buy Now
DISTI # CRGH2512F25K5-ND
DigiKey RES 25.5K OHM 1% 2W 2512 Min Qty: 8000 Lead time: 17 Weeks Container: Tape & Reel (TR) Temporarily Out of Stock
  • 8,000 $0.2049
$0.2049 Buy Now
DISTI # 3-1879526-1
Avnet Americas Res Thick Film 2512 25.5K Ohm 1% 2W ±100ppm/°C Molded SMD SMD T/R - Tape and Reel (Alt: 3-1879526-1) RoHS: Compliant Min Qty: 8000 Package Multiple: 8000 Lead time: 14 Weeks, 1 Days Container: Reel 0
  • 8,000 $0.2013
  • 16,000 $0.1926
  • 32,000 $0.1838
$0.1838 / $0.2013 Buy Now
DISTI # 279-CRGH2512F25K5
Mouser Electronics Thick Film Resistors - SMD 25.5 Ohms 1% 100ppm 2.0 Watt 2512 RoHS: Compliant 0
  • 4,000 $0.1950
  • 8,000 $0.1950
$0.1950 Order Now
Onlinecomponents.com Thick Film Resistor - SMD 2512 - 25.5 Kohm (+/-) 1% - 1/2 W - 200V - TCR (+/-) 100ppm/°C - -55°C to +155°C - Tape&Reel RoHS: Compliant 0
  • 2,000 $0.3794
  • 4,000 $0.2335
  • 6,000 $0.1848
  • 8,000 $0.1811
$0.1811 / $0.3794 Buy Now
DISTI # 3-1879526-1
Avnet Abacus Res Thick Film 2512 25.5K Ohm 1% 2W �100ppm/�C Molded SMD SMD T/R (Alt: 3-1879526-1) RoHS: Compliant Min Qty: 8000 Package Multiple: 8000 Lead time: 11 Weeks, 0 Days Abacus - 0
Buy Now
Master Electronics Thick Film Resistor - SMD 2512 - 25.5 Kohm (+/-) 1% - 1/2 W - 200V - TCR (+/-) 100ppm/°C - -55°C to +155°C - Tape&Reel RoHS: Compliant 0
  • 2,000 $0.3794
  • 4,000 $0.2335
  • 6,000 $0.1848
  • 8,000 $0.1811
$0.1811 / $0.3794 Buy Now

CAD Models for CRGH2512F25K5 by TE Connectivity
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for CRGH2512F25K5 by TE Connectivity

CRGH2512F25K5
TE Connectivity
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
TE CONNECTIVITY LTD
Package Description
CHIP
Reach Compliance Code
compliant
Factory Lead Time
14 Weeks, 1 Day
Samacsys Manufacturer
TE Connectivity
Construction
Rectangular
Mounting Feature
SURFACE MOUNT
Number of Terminals
2
Operating Temperature-Max
155 °C
Operating Temperature-Min
-55 °C
Package Height
0.55 mm
Package Length
6.35 mm
Package Shape
RECTANGULAR PACKAGE
Package Style
SMT
Package Width
3.2 mm
Packing Method
TR, Embossed, 7 Inch
Physical Dimension
6.35mm x 3.2mm x .55mm
Rated Power Dissipation (P)
2 W
Rated Temperature
70 °C
Resistance
25500 Ω
Resistor Type
FIXED RESISTOR
Size Code
2512
Surface Mount
YES
Technology
METAL GLAZE/THICK FILM
Temperature Coefficient
100 ppm/°C
Terminal Shape
WRAPAROUND
Tolerance
1%
Working Voltage
250 V
Want to compare parts?
  1. CRGH2512F25K5
    TE Connectivity
    Fixed Resistor, Thick Film, 2W, 25500ohm, 250V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2512
    VS

Alternate Parts for CRGH2512F25K5

This table gives cross-reference parts and alternative options found for CRGH2512F25K5. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CRGH2512F25K5, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
MC2512B-2552-FT Fixed Resistor, Metal Glaze/thick Film, 2W, 25500ohm, 250V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP RCD Components Inc CRGH2512F25K5 vs MC2512B-2552-FT
MC2512B-2552-FBW Fixed Resistor, Metal Glaze/thick Film, 2W, 25500ohm, 250V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP RCD Components Inc CRGH2512F25K5 vs MC2512B-2552-FBW
RMCP2512FT25K5 Fixed Resistor, Metal Glaze/thick Film, 2W, 25500ohm, 250V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP, ROHS COMPLIANT SEI Stackpole Electronics Inc CRGH2512F25K5 vs RMCP2512FT25K5
RM25F2552CT-H Fixed Resistor, Metal Glaze/thick Film, 2W, 25500ohm, 300V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 2512, CHIP Cal-Chip Electronics CRGH2512F25K5 vs RM25F2552CT-H
MC2512B-2552-FTW Fixed Resistor, Metal Glaze/thick Film, 2W, 25500ohm, 250V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP RCD Components Inc CRGH2512F25K5 vs MC2512B-2552-FTW
HP122WF2552TEE Fixed Resistor, Metal Glaze/thick Film, 2W, 25500ohm, 250V, 1% +/-Tol, -100,100ppm/Cel, 2512, Royal Electronic Factory (Thailand) Co Ltd CRGH2512F25K5 vs HP122WF2552TEE
352125K5FT Fixed Resistor, Metal Glaze/thick Film, 2W, 25500ohm, 250V, 1% +/-Tol, -100,100ppm/Cel, 2512 TE Connectivity CRGH2512F25K5 vs 352125K5FT
CR-12FP9--25K5 Fixed Resistor, Metal Glaze/thick Film, 2W, 25500ohm, 250V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP Viking Tech Corp CRGH2512F25K5 vs CR-12FP9--25K5
RMP2WR-25K5-F Fixed Resistor, Metal Glaze/thick Film, 2W, 25500ohm, 250V, 1% +/-Tol, -100,100ppm/Cel, 2512, RFE International Inc CRGH2512F25K5 vs RMP2WR-25K5-F

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for CRGH2512F25K5 by TE Connectivity.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: CRGH2512F25K5 by TE Connectivity

Select Manufacturer
Which Manufacturer of CRGH2512F25K5 would you like to use for your alert(s)?
  • Please alert me when CRGH2512F25K5 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for CRGH2512F25K5 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for CRGH2512F25K5 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for CRGH2512F25K5 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for CRGH2512F25K5.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare CRGH2512F25K5 by TE Connectivity

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: