-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Fixed Resistor, Thick Film, 2W, 442000ohm, 250V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2512
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
94X8083
|
Newark | Crgh2512 1% 442K 2W |Neohm Te Connectivity CRGH2512F442K Min Qty: 8000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.2130 | Buy Now |
DISTI #
CRGH2512F442K-ND
|
DigiKey | RES 442K OHM 1% 2W 2512 Min Qty: 8000 Lead time: 15 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.2049 | Buy Now |
DISTI #
5-1879527-1
|
Avnet Americas | Res Thick Film 2512 442K Ohm 1% 2W ±100ppm/°C Molded SMD SMD T/R - Tape and Reel (Alt: 5-1879527-1) RoHS: Compliant Min Qty: 8000 Package Multiple: 8000 Lead time: 12 Weeks, 5 Days Container: Reel | 0 |
|
$0.1839 / $0.2014 | Buy Now |
DISTI #
279-CRGH2512F442K
|
Mouser Electronics | Thick Film Resistors - SMD CRGH2512 1% 442K 2W RoHS: Compliant | 0 |
|
$0.1940 / $0.1950 | Order Now |
|
Onlinecomponents.com | Thick Film Resistor - SMD 2512 - 442 Kohm (+/-) 1% - 1/2 W - 200V - TCR (+/-) 100ppm/°C - -55°C to +155°C - Tape&Reel RoHS: Compliant | 0 |
|
$0.1811 / $0.3794 | Buy Now |
DISTI #
5-1879527-1
|
Avnet Abacus | Res Thick Film 2512 442K Ohm 1% 2W �100ppm/�C Molded SMD SMD T/R (Alt: 5-1879527-1) RoHS: Compliant Min Qty: 8000 Package Multiple: 8000 Lead time: 11 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
|
Master Electronics | Thick Film Resistor - SMD 2512 - 442 Kohm (+/-) 1% - 1/2 W - 200V - TCR (+/-) 100ppm/°C - -55°C to +155°C - Tape&Reel RoHS: Compliant | 0 |
|
$0.1811 / $0.3794 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
CRGH2512F442K
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
CRGH2512F442K
TE Connectivity
Fixed Resistor, Thick Film, 2W, 442000ohm, 250V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2512
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
Factory Lead Time | 12 Weeks, 5 Days | |
Samacsys Description | Configuration Features: Number of Resistors 1 | Dimensions: Product Width 3.2 MM | Product Height .55 MM | Product Width .126 INCH | Product Height .022 INCH | Product Length 6.35 MM | Product Length .25 INCH | Electrical Characteristics: Passive Component Tolerance 1 PCT | Resistance Class 1kΩ – 1MΩ | Operating Voltage 200 V | Resistance Value 442K OHM | Power Rating 2 WATT | Packaging Features: Packaging Method Taped & Reeled | Product Type Features: Element Type Thick Film | Package Size Code 2512 | | |
Samacsys Manufacturer | TE Connectivity | |
Samacsys Modified On | 2024-04-04 10:57:02 | |
Construction | Rectangular | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 6.35 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 3.2 mm | |
Packing Method | TR, Embossed, 7 Inch | |
Physical Dimension | 6.35mm x 3.2mm x .55mm | |
Rated Power Dissipation (P) | 2 W | |
Rated Temperature | 70 °C | |
Resistance | 442000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 2512 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 250 V |