-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
CRGP 0603 100R 1% Resistor Type:General Purpose Resistor;Number of Terminations:2;Size Code:0603;Packaging Method:Taped & Reeled;Tolerance:1% General Purpose Resistor 2 0603 Taped & Reeled | Surface Mount Resistor | TE Connectivity
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
73AC3646
|
Newark | Res, 100R, 1%, 0.25W, 0603, Thick Film, Resistance:100Ohm, Resistance Tolerance:± 1%, Power Rating:250Mw, Resistor Case/Package:0603 [1608 Metric], Resistor Technology:Thick Film, Resistor Type:Pulse Withstanding, Qualification:- Rohs Compliant: Yes |Te Connectivity CRGP0603F100R Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 2197 |
|
$0.0120 | Buy Now |
DISTI #
73AC3647
|
Newark | Res, 100R, 1%, 0.25W, 0603, Thick Film, Resistance:100Ohm, Resistance Tolerance:± 1%, Power Rating:250Mw, Resistor Case/Package:0603 [1608 Metric], Resistor Technology:Thick Film, Resistor Type:Pulse Withstanding, Qualification:- Rohs Compliant: Yes |Te Connectivity CRGP0603F100R Min Qty: 20000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0200 / $0.0220 | Buy Now |
DISTI #
A130404CT-ND
|
DigiKey | RES 100 OHM 1% 1/4W 0603 Min Qty: 1 Lead time: 13 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
62925 In Stock |
|
$0.0170 / $0.1800 | Buy Now |
DISTI #
279-CRGP0603F100R
|
Mouser Electronics | Thick Film Resistors - SMD CRGP 0603 100R 1% SMD Resistor RoHS: Compliant | 26581 |
|
$0.0150 / $0.1700 | Buy Now |
|
Onlinecomponents.com | Thick Film Resistor - SMD 0603 - 100 ohm (+/-) 1% - 1/4 W - 50V - TCR (+/-) 100ppm/°C - -55°C to +155°C - Tape&Reel RoHS: Compliant |
10000 In Stock |
|
$0.0153 / $0.0212 | Buy Now |
DISTI #
51559795
|
Verical | Res Thick Film 0603 100 Ohm 1% 0.25W(1/4W) ±100ppm/°C Pad SMD T/R Automotive AEC-Q200 Min Qty: 5000 Package Multiple: 5000 Date Code: 1924 | Americas - 10000 |
|
$0.0294 | Buy Now |
DISTI #
CRGP0603F100R
|
TME | Resistor: thick film, SMD, 0603, 100Ω, 250mW, ±1% Min Qty: 20000 | 0 |
|
$0.0239 | RFQ |
DISTI #
AMP1-2176326-3
|
Interstate Connecting Components | 0 |
|
$0.0167 / $0.0198 | Buy Now | |
DISTI #
2861022RL
|
element14 Asia-Pacific | RES, 100R, 1%, 0.25W, 0603, THICK FILM RoHS: Compliant Min Qty: 500 Container: Reel | 32735 |
|
$0.0177 / $0.0317 | Buy Now |
DISTI #
2861022
|
element14 Asia-Pacific | RES, 100R, 1%, 0.25W, 0603, THICK FILM RoHS: Compliant Min Qty: 10 Container: Cut Tape | 32735 |
|
$0.0177 / $0.0619 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
CRGP0603F100R
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
CRGP0603F100R
TE Connectivity
CRGP 0603 100R 1% Resistor Type:General Purpose Resistor;Number of Terminations:2;Size Code:0603;Packaging Method:Taped & Reeled;Tolerance:1% General Purpose Resistor 2 0603 Taped & Reeled | Surface Mount Resistor | TE Connectivity
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | TE Connectivity | |
Construction | Rectangular | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.45 mm | |
Package Length | 1.6 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 0.8 mm | |
Packing Method | TR | |
Physical Dimension | 1.6mm x .8mm x .45mm | |
Rated Power Dissipation (P) | 0.25 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 100 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0603 | |
Surface Mount | YES | |
Technology | THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 50 V |