Part Details for CRGP0603F3K9 by TE Connectivity
Overview of CRGP0603F3K9 by TE Connectivity
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for CRGP0603F3K9
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
73AC3694
|
Newark | Res, 3K9, 1%, 0.25W, 0603, Thick Film, Resistance:3.9Kohm, Resistance Tolerance:± 1%, Power Rating:250Mw, Resistor Case/Package:0603 [1608 Metric], Resistor Technology:Thick Film, Resistor Type:Pulse Withstanding, Qualification:- Rohs Compliant: Yes |Te Connectivity CRGP0603F3K9 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 19350 |
|
$0.0150 | Buy Now |
DISTI #
73AC3695
|
Newark | Res, 3K9, 1%, 0.25W, 0603, Thick Film, Resistance:3.9Kohm, Resistance Tolerance:± 1%, Power Rating:250Mw, Resistor Case/Package:0603 [1608 Metric], Resistor Technology:Thick Film, Resistor Type:Pulse Withstanding, Qualification:- Rohs Compliant: Yes |Te Connectivity CRGP0603F3K9 Min Qty: 20000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0200 / $0.0220 | Buy Now |
DISTI #
A130423CT-ND
|
DigiKey | RES 3.9K OHM 1% 1/4W 0603 Min Qty: 1 Lead time: 15 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
34936 In Stock |
|
$0.0170 / $0.1800 | Buy Now |
DISTI #
279-CRGP0603F3K9
|
Mouser Electronics | Thick Film Resistors - SMD CRGP 0603 3K9 1% SMD Resistor RoHS: Compliant | 24874 |
|
$0.0170 / $0.1600 | Buy Now |
DISTI #
V36:1790_21819542
|
Arrow Electronics | Res Thick Film 0603 3.9K Ohm 1% 0.25W(1/4W) ±100ppm/°C Pad SMD T/R Automotive AEC-Q200 Min Qty: 5000 Package Multiple: 5000 Lead time: 13 Weeks Date Code: 2335 | Americas - 10000 |
|
$0.0167 / $0.0180 | Buy Now |
|
Onlinecomponents.com | Thick Film Resistor - SMD 0603 - 3.9 Kohm (+/-) 1% - 1/4 W - 50V - TCR (+/-) 100ppm/°C - -55°C to +155°C - Tape&Reel RoHS: Compliant |
5000 Partner Stock |
|
$0.0153 / $0.0212 | Buy Now |
DISTI #
CRGP0603F3K9
|
TTI | Thick Film Resistors - SMD CRGP 0603 3K9 1% SMD Resistor pbFree: Pb-Free Min Qty: 20000 Package Multiple: 5000 Container: Reel | Americas - 0 |
|
$0.0153 / $0.0175 | Buy Now |
DISTI #
CRGP0603F3K9
|
TME | Resistor: thick film, SMD, 0603, 3.9kΩ, 250mW, ±1% Min Qty: 20000 | 0 |
|
$0.0216 | RFQ |
DISTI #
3-2176326-2
|
Avnet Abacus | Res Pulse Withstand Thick Film 0603 3.9k Ohm 1% 1/4W �100ppm/�C Molded Paper T/R (Alt: 3-2176326-2) RoHS: Compliant Min Qty: 20000 Package Multiple: 20000 Lead time: 113 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
|
Master Electronics | Thick Film Resistor - SMD 0603 - 3.9 Kohm (+/-) 1% - 1/4 W - 50V - TCR (+/-) 100ppm/°C - -55°C to +155°C - Tape&Reel RoHS: Compliant |
5000 Partner Stock |
|
$0.0153 / $0.0212 | Buy Now |
Part Details for CRGP0603F3K9
CRGP0603F3K9 CAD Models
CRGP0603F3K9 Part Data Attributes:
|
CRGP0603F3K9
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
CRGP0603F3K9
TE Connectivity
Fixed Resistor, Metal Glaze/thick Film, 0.25W, 3900ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Samacsys Manufacturer | TE Connectivity | |
Construction | Rectangular | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.45 mm | |
Package Length | 1.6 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 0.8 mm | |
Packing Method | TR | |
Physical Dimension | 1.6mm x .8mm x .45mm | |
Rated Power Dissipation (P) | 0.25 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 3900 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0603 | |
Surface Mount | YES | |
Technology | THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 50 V |