Part Details for CRGP1206F39K by TE Connectivity
Overview of CRGP1206F39K by TE Connectivity
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for CRGP1206F39K
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
61AC7280
|
Newark | Res, 39K, 1%, 0.5W, 1206, Thick Film, Resistor Case Style:1206 [3216 Metric], Resistance:39Kohm, Product Range:Crgp Series, Voltage Rating:200V, Resistor Element Material:Thick Film, Power Rating:500Mw, Resistance Tolerance:± 1%, Rohs Compliant: Yes |Te Connectivity CRGP1206F39K Min Qty: 10 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 265 |
|
$0.0560 / $0.0850 | Buy Now |
DISTI #
73AC3950
|
Newark | Res, 39K, 1%, 0.5W, 1206, Thick Film, Resistance:39Kohm, Resistance Tolerance:± 1%, Power Rating:500Mw, Resistor Case/Package:1206 [3216 Metric], Resistor Technology:Thick Film, Resistor Type:Pulse Withstanding, Voltage Rating:200Vrohs Compliant: Yes |Te Connectivity CRGP1206F39K Min Qty: 20000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0420 / $0.0460 | Buy Now |
DISTI #
A130557CT-ND
|
DigiKey | RES 39K OHM 1% 1/2W 1206 Min Qty: 1 Lead time: 15 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
21790 In Stock |
|
$0.0333 / $0.2900 | Buy Now |
DISTI #
279-CRGP1206F39K
|
Mouser Electronics | Thick Film Resistors - SMD CRGP 1206 39K 1% SMD Resistor RoHS: Compliant | 26257 |
|
$0.0330 / $0.3400 | Buy Now |
|
Onlinecomponents.com | Thick Film Resistor - SMD 1206 - 39 Kohm (+/-) 1% - 1/2 W - 200V - TCR (+/-) 100ppm/°C - -55°C to +155°C - Tape&Reel RoHS: Compliant | 0 |
|
$0.0318 / $0.0419 | Buy Now |
|
Master Electronics | Thick Film Resistor - SMD 1206 - 39 Kohm (+/-) 1% - 1/2 W - 200V - TCR (+/-) 100ppm/°C - -55°C to +155°C - Tape&Reel RoHS: Compliant | 0 |
|
$0.0318 / $0.0419 | Buy Now |
Part Details for CRGP1206F39K
CRGP1206F39K CAD Models
CRGP1206F39K Part Data Attributes
|
CRGP1206F39K
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
CRGP1206F39K
TE Connectivity
Fixed Resistor, Thick Film, 0.5W, 39000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | TE Connectivity | |
Construction | Rectangular | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 3.1 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 1.55 mm | |
Packing Method | TR | |
Physical Dimension | 3.1mm x 1.55mm x .55mm | |
Rated Power Dissipation (P) | 0.5 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 39000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 1206 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 200 V |