-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
CRGP 2512 3K3 1% Resistor Type:General Purpose Resistor;Number of Terminations:2;Size Code:2512;Packaging Method:Taped & Reeled;Tolerance:1% General Purpose Resistor 2 2512 Taped & Reeled | Surface Mount Resistor | TE Connectivity
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
61AC7457
|
Newark | Res, 3K3, 1%, 2W, 2512, Thick Film, Resistor Case Style:2512 [6432 Metric], Resistance:3.3Kohm, Product Range:Crgp Series, Voltage Rating:500V, Resistor Element Material:Thick Film, Power Rating:2W, Resistance Tolerance:± 1%, Rohs Compliant: Yes |Te Connectivity CRGP2512F3K3 RoHS: Compliant Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 7399 |
|
$0.2330 / $0.4490 | Buy Now |
DISTI #
73AC4305
|
Newark | Res, 3K3, 1%, 2W, 2512, Thick Film, Resistance:3.3Kohm, Resistance Tolerance:± 1%, Power Rating:2W, Resistor Case/Package:2512 [6432 Metric], Resistor Technology:Thick Film, Resistor Type:Pulse Withstanding, Voltage Rating:500V Rohs Compliant: Yes |Te Connectivity CRGP2512F3K3 RoHS: Compliant Min Qty: 8000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.1350 / $0.1560 | Buy Now |
DISTI #
73AC4304
|
Newark | Res, 3K3, 1%, 2W, 2512, Thick Film, Resistance:3.3Kohm, Resistance Tolerance:± 1%, Power Rating:2W, Resistor Case/Package:2512 [6432 Metric], Resistor Technology:Thick Film, Resistor Type:Pulse Withstanding, Voltage Rating:500V Rohs Compliant: Yes |Te Connectivity CRGP2512F3K3 RoHS: Compliant Min Qty: 8000 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$0.2140 | Buy Now |
DISTI #
A130727CT-ND
|
DigiKey | RES 3.3K OHM 1% 2W 2512 Min Qty: 1 Lead time: 17 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
18271 In Stock |
|
$0.1080 / $0.6200 | Buy Now |
DISTI #
279-CRGP2512F3K3
|
Mouser Electronics | Thick Film Resistors - SMD CRGP 2512 3K3 1% SMD Resistor RoHS: Compliant | 12846 |
|
$0.1070 / $0.4000 | Buy Now |
|
Onlinecomponents.com | Thick Film Resistor - SMD 2512 - 3.3 Kohm (+/-) 1% - 2W - 500V - TCR (+/-) 100ppm/°C - -55°C to +155°C - Tape&Reel RoHS: Compliant |
500 Partner Stock |
|
$0.1093 / $0.1428 | Buy Now |
DISTI #
63378663
|
Verical | Res Thick Film 2512 3.3K Ohm 1% 2W ±100ppm/°C Pad SMD T/R Automotive AEC-Q200 Min Qty: 59 Package Multiple: 1 Date Code: 2232 | Americas - 2480 |
|
$0.1007 | Buy Now |
DISTI #
CRGP2512F3K3
|
TME | Resistor: thick film, SMD, 2512, 3.3kΩ, 2W, ±1%, CRGP Min Qty: 8000 | 0 |
|
$0.1480 | RFQ |
DISTI #
3-2176331-1
|
Avnet Abacus | SMD Chip Resistor, 3.3 kOhm, � 1%, 2 W, 2512 [6332 Metric], Thick Film, Pulse Withstanding (Alt: 3-2176331-1) RoHS: Compliant Min Qty: 8000 Package Multiple: 8000 Lead time: 14 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
DISTI #
C1S114402349347
|
Chip1Stop | Surface Mount Resistor RoHS: Compliant | 2480 |
|
$0.1007 / $0.1413 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
CRGP2512F3K3
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
CRGP2512F3K3
TE Connectivity
CRGP 2512 3K3 1% Resistor Type:General Purpose Resistor;Number of Terminations:2;Size Code:2512;Packaging Method:Taped & Reeled;Tolerance:1% General Purpose Resistor 2 2512 Taped & Reeled | Surface Mount Resistor | TE Connectivity
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Samacsys Manufacturer | TE Connectivity | |
Construction | Rectangular | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 6.35 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 3.2 mm | |
Packing Method | TR | |
Physical Dimension | 6.35mm x 3.2mm x .55mm | |
Rated Power Dissipation (P) | 2 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 3300 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 2512 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 500 V |