Part Details for CRGP2512F680R by TE Connectivity
Overview of CRGP2512F680R by TE Connectivity
- Distributor Offerings: (18 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for CRGP2512F680R
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
61AC7481
|
Newark | Res, 680R, 1%, 2W, 2512, Thick Film, Resistor Case Style:2512 [6432 Metric], Resistance:680Ohm, Product Range:Crgp Series, Voltage Rating:500V, Resistor Element Material:Thick Film, Power Rating:2W, Resistance Tolerance:± 1%, Rohs Compliant: Yes |Te Connectivity CRGP2512F680R Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 2607 |
|
$0.1740 / $0.2590 | Buy Now |
DISTI #
73AC4353
|
Newark | Res, 680R, 1%, 2W, 2512, Thick Film, Resistance:680Ohm, Resistance Tolerance:± 1%, Power Rating:2W, Resistor Case/Package:2512 [6432 Metric], Resistor Technology:Thick Film, Resistor Type:Pulse Withstanding, Voltage Rating:500V Rohs Compliant: Yes |Te Connectivity CRGP2512F680R Min Qty: 8000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.1350 / $0.1560 | Buy Now |
DISTI #
73AC4352
|
Newark | Res, 680R, 1%, 2W, 2512, Thick Film, Resistance:680Ohm, Resistance Tolerance:± 1%, Power Rating:2W, Resistor Case/Package:2512 [6432 Metric], Resistor Technology:Thick Film, Resistor Type:Pulse Withstanding, Voltage Rating:500V Rohs Compliant: Yes |Te Connectivity CRGP2512F680R Min Qty: 8000 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$0.2140 | Buy Now |
DISTI #
A130719CT-ND
|
DigiKey | RES 680 OHM 1% 2W 2512 Min Qty: 1 Lead time: 13 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
44169 In Stock |
|
$0.1080 / $0.6200 | Buy Now |
DISTI #
279-CRGP2512F680R
|
Mouser Electronics | Thick Film Resistors - SMD CRGP 2512 680R 1% SMD Resistor RoHS: Compliant | 15202 |
|
$0.1070 / $0.5800 | Buy Now |
DISTI #
V72:2272_21820367
|
Arrow Electronics | Res Thick Film 2512 680 Ohm 1% 2W ±100ppm/°C Pad SMD T/R Automotive AEC-Q200 Min Qty: 1 Package Multiple: 1 Lead time: 11 Weeks Date Code: 1907 Container: Cut Strips | Americas - 852 |
|
$0.1006 / $0.5288 | Buy Now |
|
Onlinecomponents.com | Thick Film Resistor - SMD 2512 - 680 ohm (+/-) 1% - 2W - 500V - TCR (+/-) 100ppm/°C - -55°C to +155°C - Tape&Reel RoHS: Compliant |
13000 In Stock |
|
$0.1093 / $0.1298 | Buy Now |
DISTI #
69898267
|
Verical | Res Thick Film 2512 680 Ohm 1% 2W ±100ppm/°C Pad SMD T/R Automotive AEC-Q200 Min Qty: 4000 Package Multiple: 4000 Date Code: 2145 | Americas - 8000 |
|
$0.1687 | Buy Now |
DISTI #
66435056
|
Verical | Res Thick Film 2512 680 Ohm 1% 2W ±100ppm/°C Pad SMD T/R Automotive AEC-Q200 Min Qty: 4000 Package Multiple: 4000 | Americas - 4000 |
|
$0.1700 | Buy Now |
DISTI #
32134457
|
Verical | Res Thick Film 2512 680 Ohm 1% 2W ±100ppm/°C Pad SMD T/R Automotive AEC-Q200 Min Qty: 72 Package Multiple: 1 Date Code: 1907 | Americas - 852 |
|
$0.1006 / $0.2210 | Buy Now |
Part Details for CRGP2512F680R
CRGP2512F680R CAD Models
CRGP2512F680R Part Data Attributes:
|
CRGP2512F680R
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
CRGP2512F680R
TE Connectivity
CRGP 2512 680R 1% Resistor Type:General Purpose Resistor;Number of Terminations:2;Size Code:2512;Packaging Method:Taped & Reeled;Tolerance:1% General Purpose Resistor 2 2512 Taped & Reeled | Surface Mount Resistor | TE Connectivity
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | TE Connectivity | |
Construction | Rectangular | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 6.35 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 3.2 mm | |
Packing Method | TR | |
Physical Dimension | 6.35mm x 3.2mm x .55mm | |
Rated Power Dissipation (P) | 2 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 680 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 2512 | |
Surface Mount | YES | |
Technology | THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 500 V |